excl. BTW
Weergeven
Koper
Ingenieur
Fabrikant
Stepper Motor Type
Motor Size
Coil Type
Step Angle
No. of Phases
Resistance
Torque Max
Current Rating
Inductance
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
2902238

RoHS

Each
1+
€ 319,440
Min: 1 / Meerdere: 1
Single Shaft
42mm
Bipolar
-
Two Phase
2.3ohm
0.7N-m
2A
6mH
102g-cm²
28VDC
4
60mm
5mm
PANdrive
24mm
2902337

RoHS

Each
1+
€ 316,940
Min: 1 / Meerdere: 1
Single Shaft, Hybrid
86mm
Bipolar
1.8°
Four Phase
0.45ohm
7N-m
5.5A
4.5mH
2700g-cm²
2.56VDC
4
96mm
12mm
Qmot QSH6018
31.75mm
3515148

RoHS

Each
1+
€ 108,640
Min: 1 / Meerdere: 1
Dual Shaft
28mm
Bipolar
1.8°
-
-
0.07N-m
1A
-
-
24VDC
4
32mm
5mm
SANMOTION F2
13.5mm
9948287

RoHS

Each
1+
€ 291,960
Min: 1 / Meerdere: 1
Single Shaft
86mm
Bipolar
1.8°
-
-
2.74N-m
4A
-
-
100VAC
4
62mm
12mm
-
30mm
2902265

RoHS

Each
1+
€ 223,150
Min: 1 / Meerdere: 1
Single Shaft, Hybrid
60mm
Bipolar
1.8°
Two Phase
1.5ohm
3.1N-m
2.8A
6.8mH
840g-cm²
4.17VDC
4
86mm
8mm
QMot QSH6018
24mm
9948155

RoHS

Each
1+
€ 423,690
Min: 1 / Meerdere: 1
Single Shaft
86mm
Bipolar
1.8°
Two Phase
0.9ohm
7.44N-m
4A
8.1mH
0.00029g-cm²
100VAC
4
158.2mm
12mm
-
30mm
2292909

RoHS

Each
1+
€ 111,410
5+
€ 92,310
10+
€ 90,460
Min: 1 / Meerdere: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
1.5ohm
0.44N-m
1.7A
3mH
0.28oz-in²
24VDC
4
40.1mm
5mm
4118
24mm
1010725

RoHS

Each
1+
€ 75,230
5+
€ 64,260
10+
€ 62,970
Min: 1 / Meerdere: 1
Single Shaft, Hybrid
42mm
Bipolar
1.8°
Two Phase
5.3ohm
27N-cm
1A
6.6mH
35g-cm²
24VDC
4
33.5mm
5mm
QMot QSH4218
24mm
1708574

RoHS

Each
1+
€ 69,220
5+
€ 67,440
10+
€ 65,750
Min: 1 / Meerdere: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
7.3ohm
0.24N-m
1A
5mH
0.208oz-in²
24VDC
4
25.6mm
5mm
SANMOTION F2 - SS24
7mm
2164433

RoHS

Each
1+
€ 149,080
5+
€ 134,170
10+
€ 131,490
Min: 1 / Meerdere: 1
Dual Shaft
14mm
DC
1.8°
Two Phase
21ohm
0.0065N-m
300mA
4.2mH
0.0032oz-in²
24VDC
4
30mm
4mm
SANMOTION F2
13.5mm
1010726

RoHS

Each
1+
€ 79,650
5+
€ 68,030
10+
€ 66,670
Min: 1 / Meerdere: 1
Single Shaft, Hybrid
42mm
Bipolar
1.8°
Two Phase
4.5ohm
35N-cm
1A
7.5mH
54g-cm²
24VDC
4
38mm
5mm
QMot QSH4218
24mm
1907703

RoHS

Each
1+
€ 130,890
5+
€ 111,800
10+
€ 109,560
Min: 1 / Meerdere: 1
Single Shaft, Hybrid
56.4mm
DC
1.8°
Two Phase
1.13ohm
1.89N-m
-
3.6mH
480g-cm²
3.2VDC
4
-
6.35mm
Qmot QSH5718
20.6mm
1010727

RoHS

Each
1+
€ 92,230
5+
€ 78,780
10+
€ 77,200
Min: 1 / Meerdere: 1
Single Shaft, Hybrid
42mm
Bipolar
1.8°
Two Phase
5ohm
49N-cm
1A
8mH
68oz-in²
24VDC
4
47mm
5mm
QMot QSH4218
24mm
2507562

RoHS

Each
1+
€ 47,980
5+
€ 42,390
10+
€ 37,990
20+
€ 37,230
Min: 1 / Meerdere: 1
Single Shaft
42mm
Bipolar
1.8°
-
-
0.09N-m
1.4A
-
-
24VDC
4
26mm
5mm
ST4118
7mm
2507564

RoHS

Each
1+
€ 63,300
5+
€ 54,080
10+
€ 53,000
Min: 1 / Meerdere: 1
Single Shaft
42mm
Bipolar
1.8°
-
-
0.5N-m
1.8A
-
-
24VDC
4
48.5mm
5mm
ST4118
7mm
2507565

RoHS

Each
1+
€ 75,460
5+
€ 64,460
10+
€ 63,170
Min: 1 / Meerdere: 1
Single Shaft
42mm
Bipolar
1.8°
-
-
0.8N-m
3A
-
-
24VDC
4
60mm
5mm
ST4118
7mm
2610519

RoHS

Each
1+
€ 96,320
5+
€ 94,390
10+
€ 92,470
Min: 1 / Meerdere: 1
Single Shaft
56mm
Bipolar
1.8°
Two Phase
2ohm
-
2A
9.1mH
1.97oz-in²
24VDC
4
75.8mm
6.35mm
SANMOTION F2
19.1mm
3052029

RoHS

Each
1+
€ 52,100
5+
€ 51,060
10+
€ 50,020
20+
€ 48,970
Min: 1 / Meerdere: 1
Single Shaft
42mm
Bipolar
-
-
-
0.43N-m
1A
-
-
24VDC
4
39mm
-
SF242x-10B41 Series
-
2902218

RoHS

Each
1+
€ 287,290
Min: 1 / Meerdere: 1
Single Shaft
28mm
Bipolar
1.8°
Two Phase
9.2ohm
12N-cm
670mA
7.2mH
18g-cm²
24VDC
4
62mm
5mm
PANdrive
20mm
2902249

RoHS

Each
1+
€ 492,420
Min: 1 / Meerdere: 1
Single Shaft, Hybrid
60mm
Bipolar
1.8°
Two Phase
-
3.1N-m
2.8A
-
-
48VDC
4
103mm
6.35mm
PANdrive
24mm
2610518

RoHS

Each
1+
€ 77,060
5+
€ 75,520
10+
€ 73,980
Min: 1 / Meerdere: 1
Single Shaft
56mm
Bipolar
1.8°
Two Phase
1.5ohm
-
2A
7.5mH
1.15oz-in²
24VDC
4
53.8mm
6.35mm
SANMOTION F2
19.1mm
2902258

RoHS

Each
1+
€ 79,890
5+
€ 68,240
10+
€ 66,880
Min: 1 / Meerdere: 1
Single Shaft, Hybrid
28mm
Bipolar
1.8°
Two Phase
5.6ohm
6N-cm
670mA
3.4mH
9g-cm²
3.8VDC
4
32mm
5mm
QMot QSH2818
18mm
2902259

RoHS

Each
1+
€ 102,390
5+
€ 87,460
10+
€ 85,710
Min: 1 / Meerdere: 1
Single Shaft, Hybrid
28mm
Bipolar
1.8°
Two Phase
9.2ohm
12N-cm
670mA
7.2mH
18g-cm²
6.2VDC
4
51mm
5mm
QMot QSH2818
18mm
3052031

RoHS

Each
1+
€ 70,270
5+
€ 68,860
10+
€ 67,460
Min: 1 / Meerdere: 1
Single Shaft
42mm
Bipolar
-
-
-
0.8N-m
1A
-
-
24VDC
4
59.5mm
-
SF242x-10B41 Series
-
2902264

RoHS

Each
1+
€ 168,560
Min: 1 / Meerdere: 1
Single Shaft, Hybrid
60mm
Bipolar
1.8°
Four Phase
1.2ohm
2.1N-m
2.8A
4.6mH
570g-cm²
3.36VDC
4
65mm
8mm
QMot QSH6018
24mm
1-25 van 139 artikelen
van 6 pagina('s)

topfabrikanten

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET