Vind een enorm aanbod van AC Motor Drives in Farnell Nederland. We hebben een grote selectie van AC Motor Drives op voorraad, waaronder nieuwe en populairste producten van 's werelds beste fabrikanten, waaronder: Schneider Electric, Omron Industrial Automation, Siemens, Abb & Eaton Moeller.
Weergeven
Koper
Ingenieur
Fabrikant
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Verpakking
Geen filter(s) toegepast
0 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3110120

RoHS

Each
1+
€ 1.597,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
4kW
Three Phase
6.1A
50Hz / 60Hz
IP20
525VAC
600VAC
Altivar Machine ATV320
3337122

RoHS

Each
1+
€ 580,130
Min: 1 / Meerdere: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
1.5kW
Three Phase
4.2A
50Hz / 60Hz
IP20
323VAC
528VAC
MS300
3337120

RoHS

Each
1+
€ 464,300
Min: 1 / Meerdere: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
750W
Three Phase
2.7A
50Hz / 60Hz
IP20
323VAC
528VAC
MS300
3529700

RoHS

Each
1+
€ 250,580
Min: 1 / Meerdere: 1
Converter
AC Motors
1.1kW
Single Phase
6A
47Hz / 63Hz
IP20
200V
240V
SINAMICS V20
2612133

RoHS

Each
1+
€ 977,500
Min: 1 / Meerdere: 1
-
AC Motors
750W
Single Phase, Three Phase
-
-
IP65
200V
240V
G
2628043

RoHS

Each
1+
€ 1.074,000
Min: 1 / Meerdere: 1
Variable Speed Drive
High-Efficiency IE4 Motors
5.5kW
Three Phase
13.8A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS310
2628051

RoHS

Each
1+
€ 265,050
Min: 1 / Meerdere: 1
Variable Frequency Drive
AC Motors
370W
Single Phase
2.4A
50Hz / 60Hz
IP20
200V
240V
ACS355
2628042

RoHS

Each
1+
€ 769,860
Min: 1 / Meerdere: 1
Variable Speed Drive
High-Efficiency IE4 Motors
4kW
Three Phase
9.7A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS310
2628063

RoHS

Each
1+
€ 860,400
Min: 1 / Meerdere: 1
Variable Frequency Drive
AC Motors
4kW
Three Phase
8.8A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS355
2628069

RoHS

Each
1+
€ 2.945,000
Min: 1 / Meerdere: 1
Variable Frequency Drive
AC Motors
22kW
Three Phase
44A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS355
2628045

RoHS

Each
1+
€ 1.433,000
Min: 1 / Meerdere: 1
Variable Speed Drive
High-Efficiency IE4 Motors
11kW
Three Phase
25.4A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS310
3370047

RoHS

Each
1+
€ 1.377,000
Min: 1 / Meerdere: 1
Variable Frequency Drive
Induction / Asynchronous Motors
7.5kW
Three Phase
17A
50Hz / 60Hz
IP20
380VAC
480VAC
FR-E700 SC
4008082

RoHS

Each
1+
€ 221,440
Min: 1 / Meerdere: 1
Variable Frequency Drive
AC Motors
750W
Three Phase
4.2A
47Hz / 63Hz
IP20
200V
240V
SINAMICS V20 Series
4141803

RoHS

Each
1+
€ 477,850
Min: 1 / Meerdere: 1
Variable Frequency Drive, Vector Control
Induction / Permanent Magnet Motors
1.5kW
Three Phase
3.5A
-
IP20
380VAC
480VAC
FR-E800 Series
4141802

RoHS

Each
1+
€ 451,890
Min: 1 / Meerdere: 1
Variable Frequency Drive, Vector Control
Induction / Permanent Magnet Motors
750W
Three Phase
2.1A
-
IP20
380VAC
480VAC
FR-E800 Series
4008138

RoHS

Each
1+
€ 377,320
Min: 1 / Meerdere: 1
Converter
AC Motors
750W
Three Phase
3.4A
63Hz
IP20
380VAC
480VAC
SINAMICS Series
4141801

RoHS

Each
1+
€ 541,710
Min: 1 / Meerdere: 1
Variable Frequency Drive, Vector Control
Induction / Permanent Magnet Motors
2.2kW
Single Phase
11A
-
IP20
200V
240V
FR-E800 Series
4410651

RoHS

Each
1+
€ 1.121,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
4kW
Three Phase
9.2A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410661

RoHS

Each
1+
€ 2.234,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
18.5kW
Three Phase
37A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410662

RoHS

Each
1+
€ 2.431,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
22kW
Three Phase
44A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410628

RoHS

Each
1+
€ 908,960
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
5.5kW
Three Phase
19.6A
50Hz / 60Hz
IP20
200V
240V
M1 Series
4410648

RoHS

Each
1+
€ 765,690
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
3kW
Three Phase
6.9A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410655

RoHS

Each
1+
€ 1.532,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
11kW
Three Phase
21.5A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410643

RoHS

Each
1+
€ 581,550
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
1.5kW
Three Phase
4.1A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410657

RoHS

Each
1+
€ 1.696,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
15kW
Three Phase
28.5A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
76-100 van 891 artikelen
van 36 pagina('s)

topfabrikanten

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET