Vind een enorm aanbod van AC Motor Drives in Farnell Nederland. We hebben een grote selectie van AC Motor Drives op voorraad, waaronder nieuwe en populairste producten van 's werelds beste fabrikanten, waaronder: Schneider Electric, Omron Industrial Automation, Siemens, Abb & Eaton Moeller.
Weergeven
Koper
Ingenieur
Fabrikant
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Verpakking
Geen filter(s) toegepast
0 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
4410664

RoHS

Each
1+
€ 3.660,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
30kW
Three Phase
59A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410677

RoHS

Each
1+
€ 557,330
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
2.7kW
Single Phase
12A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410650

RoHS

Each
1+
€ 865,580
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
4kW
Three Phase
9.2A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410642

RoHS

Each
1+
€ 786,420
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
750W
Three Phase
2.1A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410667

RoHS

Each
1+
€ 4.284,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
30kW
Three Phase
72A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410627

RoHS

Each
1+
€ 977,150
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
3kW
Three Phase
12A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410625

RoHS

Each
1+
€ 867,840
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
2.2kW
Three Phase
9.6A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410598

RoHS

Each
1+
€ 548,930
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
1.1kW
Three Phase
6A
50Hz / 60Hz
IP20
200VAC
240VAC
MX2-EV2 Series
4410679

RoHS

Each
1+
€ 927,560
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
3.7kW
Single Phase
17.5A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410624

RoHS

Each
1+
€ 613,690
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
2.2kW
Three Phase
9.6A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410674

RoHS

Each
1+
€ 675,660
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
1.1kW
Single Phase
6A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410621

RoHS

Each
1+
€ 532,310
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
1.1kW
Three Phase
6A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410597

RoHS

Each
1+
€ 468,180
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
550W
Three Phase
3.5A
50Hz / 60Hz
IP20
200VAC
240VAC
MX2-EV2 Series
4410601

RoHS

Each
1+
€ 389,280
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
400W
Single Phase
1.9A
50Hz / 60Hz
IP20
200VAC
240VAC
MX2-EV2 Series
4410676

RoHS

Each
1+
€ 749,480
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
2kW
Single Phase
9.6A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4373344

RoHS

Each
1+
€ 1.014,000
Min: 1 / Meerdere: 1
Variable Frequency Drive
Permanent Magnet Motors
2.2kW
Three Phase
5.6A
50Hz / 60Hz
IP20
380VAC
480VAC
DM1 Series
4410647

RoHS

Each
1+
€ 955,180
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
2.2kW
Three Phase
5.5A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410619

RoHS

Each
1+
€ 454,880
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
750W
Three Phase
3.5A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410665

RoHS

Each
1+
€ 3.893,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
30kW
Three Phase
59A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410656

RoHS

Each
1+
€ 1.457,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
15kW
Three Phase
28.5A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4373358

RoHS

Each
1+
€ 631,730
Min: 1 / Meerdere: 1
Variable Frequency Drive
Permanent Magnet Motors
2.2kW
Single Phase, Three Phase
11A
50Hz / 60Hz
IP20
200VAC
240VAC
DM1 Series
4410645

RoHS

Each
1+
€ 677,920
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
2.2kW
Three Phase
5.5A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4373334

RoHS

Each
1+
€ 1.532,000
Min: 1 / Meerdere: 1
Variable Frequency Drive
Permanent Magnet Motors
7.5kW
Three Phase
16A
50Hz / 60Hz
IP20
380VAC
480VAC
DM1 Series
4410629

RoHS

Each
1+
€ 1.165,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
5.5kW
Three Phase
19.6A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410653

RoHS

Each
1+
€ 1.222,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
5.5kW
Three Phase
12A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
101-125 van 891 artikelen
van 36 pagina('s)

topfabrikanten

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET