excl. BTW
Weergeven
Koper
Ingenieur
Fabrikant
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
2042995

RoHS

Each
1+
€ 354,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Asynchronous Motors
750W
Single Phase
4.2A
50Hz / 60Hz
IP20
200VAC
240VAC
AVT12
3370011

RoHS

Each
1+
€ 258,750
Min: 1 / Meerdere: 1
Variable Frequency Drive
Induction / Asynchronous Motors
750W
Single Phase
4.2A
50Hz / 60Hz
IP20
200VAC
240VAC
FR-D700
3910846

RoHS

Each
1+
€ 1.699,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
3kW
Three Phase
4.2A
50Hz / 60Hz
IP00, IP20
500VAC
690VAC
Altivar Process ATV600 Series
3110043

RoHS

Each
1+
€ 354,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Asynchronous Motors
750W
Single Phase
4.2A
50Hz / 60Hz
IP20
200VAC
240VAC
AVT12
3337122

RoHS

Each
1+
€ 474,100
Min: 1 / Meerdere: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
1.5kW
Three Phase
4.2A
50Hz / 60Hz
IP20
323VAC
528VAC
MS300
2519753

RoHS

Each
1+
€ 248,620
Min: 1 / Meerdere: 1
Variable Speed Drive
AC Motors
750W
Single Phase
4.2A
50Hz / 60Hz
IP20
200VAC
240VAC
XKL
2519757

RoHS

Each
1+
€ 340,730
Min: 1 / Meerdere: 1
Variable Speed Drive
AC Motors
1.5kW
Three Phase
4.2A
50Hz / 60Hz
IP20
380VAC
440VAC
XKL
3110031

RoHS

Each
1+
€ 341,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Asynchronous Motors
750W
Three Phase
4.2A
50Hz / 60Hz
IP20
200VAC
240VAC
AVT12
3337138

RoHS

Each
1+
€ 430,230
Min: 1 / Meerdere: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
1.5kW
Three Phase
4.2A
50Hz / 60Hz
IP20
380VAC
480VAC
ME300
4008082

RoHS

Each
1+
€ 221,440
Min: 1 / Meerdere: 1
Variable Frequency Drive
AC Motors
750W
Three Phase
4.2A
47Hz / 63Hz
IP20
200VAC
240VAC
SINAMICS V20 Series
3110030

RoHS

Each
14+
€ 125,000
Min: 14 / Meerdere: 14
Variable Speed Drive
Induction / Asynchronous Motors
750W
Single Phase
4.2A
50Hz / 60Hz
IP20
200VAC
240VAC
AVT12
1-11 van 11 artikelen
van 1 pagina('s)

topfabrikanten

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET