ACS310 AC Motor Drives:
9 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 214,240 | Min: 1 / Meerdere: 1 | Variable Speed Drive | High-Efficiency IE4 Motors | 750W | Single Phase | 4.7A | 50Hz / 60Hz | IP20 | 200VAC | 240VAC | ACS310 | |||||
Each | 1+ € 1.806,000 | Min: 1 / Meerdere: 1 | Variable Speed Drive | High-Efficiency IE4 Motors | 11kW | Three Phase | 25.4A | 50Hz / 60Hz | IP20 | 380VAC | 480VAC | ACS310 | |||||
Each | 1+ € 3.300,000 | Min: 1 / Meerdere: 1 | Variable Speed Drive | High-Efficiency IE4 Motors | 22kW | Three Phase | 48.4A | 50Hz / 60Hz | IP20 | 380VAC | 480VAC | ACS310 | |||||
Each | 1+ € 1.349,000 | Min: 1 / Meerdere: 1 | Variable Speed Drive | High-Efficiency IE4 Motors | 7.5kW | Three Phase | 17.2A | 50Hz / 60Hz | IP20 | 380VAC | 480VAC | ACS310 | |||||
Each | 1+ € 1.074,000 | Min: 1 / Meerdere: 1 | Variable Speed Drive | High-Efficiency IE4 Motors | 5.5kW | Three Phase | 13.8A | 50Hz / 60Hz | IP20 | 380VAC | 480VAC | ACS310 | |||||
Each | 1+ € 535,920 | Min: 1 / Meerdere: 1 | Variable Speed Drive | High-Efficiency IE4 Motors | 3kW | Three Phase | 8A | 50Hz / 60Hz | IP20 | 380VAC | 480VAC | ACS310 | |||||
Each | 1+ € 435,890 | Min: 1 / Meerdere: 1 | Variable Speed Drive | High-Efficiency IE4 Motors | 1.5kW | Three Phase | 4.5A | 50Hz / 60Hz | IP20 | 380VAC | 480VAC | ACS310 | |||||
Each | 1+ € 769,860 | Min: 1 / Meerdere: 1 | Variable Speed Drive | High-Efficiency IE4 Motors | 4kW | Three Phase | 9.7A | 50Hz / 60Hz | IP20 | 380VAC | 480VAC | ACS310 | |||||
Each | 1+ € 1.454,000 | Min: 1 / Meerdere: 1 | Variable Speed Drive | High-Efficiency IE4 Motors | 15kW | Three Phase | 34.1A | 50Hz / 60Hz | IP20 | 380VAC | 480VAC | ACS310 |