DL Motor Starters:
8 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Motor Starter Type
Power Rating
No. of Phases
Current Rating
Supply Voltage Max
IP / NEMA Rating
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 106,740 | Min: 1 / Meerdere: 1 | Direct-on-Line (DOL) Starter | 5.5kW | Single Phase, Three Phase | 9A | 400VAC | IP65 | DL | |||||
Each | 1+ € 106,740 | Min: 1 / Meerdere: 1 | Direct-on-Line (DOL) Starter | 5.5kW | Three Phase | 9A | 400VAC | IP55 | DL | |||||
Each | 1+ € 111,230 | Min: 1 / Meerdere: 1 | Direct-on-Line (DOL) Starter | 7.5kW | Single Phase, Three Phase | 15A | 400VAC | IP65 | DL | |||||
Each | 1+ € 115,950 | Min: 1 / Meerdere: 1 | Direct-on-Line (DOL) Starter | 7.5kW | Single Phase, Three Phase | 15A | 400VAC | IP65 | DL | |||||
Each | 1+ € 124,860 | Min: 1 / Meerdere: 1 | Direct-on-Line (DOL) Starter | 7.5kW | Three Phase | 9A | 400VAC | IP55 | DL | |||||
Each | 1+ € 128,430 | Min: 1 / Meerdere: 1 | Direct-on-Line (DOL) Starter | 5.5kW | Single Phase, Three Phase | 9A | 400VAC | IP65 | DL | |||||
Each | 1+ € 111,230 | Min: 1 / Meerdere: 1 | Direct-on-Line (DOL) Starter | 7.5kW | Three Phase | 15A | 400VAC | IP55 | DL | |||||
Each | 1+ € 119,050 | Min: 1 / Meerdere: 1 | Direct-on-Line (DOL) Starter | 5.5kW | Three Phase | 9A | 400VAC | IP55 | DL |