MS325 Motor Starters:
12 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Motor Starter Type
Power Rating
No. of Phases
No. of Poles
Current Rating
Supply Voltage Min
Supply Voltage Max
IP / NEMA Rating
Product Range
1
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 177,880 | Min: 1 / Meerdere: 1 | Manual Starter | 7.5kW | Single Phase, Three Phase | 3 Pole | 20A | 230VAC | 690VAC | IP20 | MS325 | |||||
Each | 1+ € 129,950 | Min: 1 / Meerdere: 1 | Manual Starter | 250W | Single Phase, Three Phase | 3 Pole | 1A | 230VAC | 690VAC | IP20 | MS325 | |||||
Each | 1+ € 95,430 | Min: 1 / Meerdere: 1 | Manual Starter | 750W | Single Phase, Three Phase | 3 Pole | 2.5A | 230VAC | 690VAC | IP20 | MS325 | |||||
Each | 1+ € 139,310 | Min: 1 / Meerdere: 1 | Manual Starter | 1.5kW | Single Phase, Three Phase | 3 Pole | 4A | 230VAC | 690VAC | IP20 | MS325 | |||||
Each | 1+ € 163,040 | Min: 1 / Meerdere: 1 | Manual Starter | 5.5kW | Single Phase, Three Phase | 3 Pole | 12.5A | 230VAC | 690VAC | IP20 | MS325 | |||||
Each | 1+ € 142,100 | Min: 1 / Meerdere: 1 | Manual Starter | 2.2kW | Single Phase, Three Phase | 3 Pole | 6.3A | 230VAC | 690VAC | IP20 | MS325 | |||||
Each | 1+ € 132,530 | Min: 1 / Meerdere: 1 | Manual Starter | 550W | Single Phase, Three Phase | 3 Pole | 1.6A | 230VAC | 690VAC | IP20 | MS325 | |||||
Each | 1+ € 125,310 | Min: 1 / Meerdere: 1 | Manual Starter | 120W | Single Phase, Three Phase | 3 Pole | 630mA | 230VAC | 690VAC | IP20 | MS325 | |||||
Each | 1+ € 172,410 | Min: 1 / Meerdere: 1 | Manual Starter | 7.5kW | Single Phase, Three Phase | 3 Pole | 16A | 230VAC | 690VAC | IP20 | MS325 | |||||
Each | 1+ € 152,870 | Min: 1 / Meerdere: 1 | Manual Starter | 4kW | Single Phase, Three Phase | 3 Pole | 9A | 230VAC | 690VAC | IP20 | MS325 | |||||
Each | 1+ € 203,620 | Min: 1 / Meerdere: 1 | Manual Starter | 11kW | Single Phase, Three Phase | 3 Pole | 25A | 230VAC | 690VAC | IP20 | MS325 | |||||
Each | 1+ € 121,500 | Min: 1 / Meerdere: 1 | Manual Starter | 90W | Single Phase, Three Phase | 3 Pole | 400mA | 230VAC | 690VAC | IP20 | MS325 |