250A Switch Disconnectors:
120 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
No. of Poles
Contact Voltage AC Max
Contact Current AC Max
IP / NEMA Rating
Switch Disconnector Terminal Style
Switch Disconnector Mounting Type
Approvals / Standards
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3514136 | Each | 1+ € 816,160 | Min: 1 / Meerdere: 1 | 3 Pole | 690V | 250A | IP20 | Screw | Floor Mount | IEC | Eaton N2 | ||||
Each | 1+ € 1.221,000 | Min: 1 / Meerdere: 1 | 4 Pole | 415V | 250A | IP20 | - | Floor Mount | IEC 60947-1 | OT | |||||
Each | 1+ € 516,320 | Min: 1 / Meerdere: 1 | 3 Pole | 690V | 250A | IP40 | Screw | Surface Mount | CE | SENTRON 3VT | |||||
Each | 1+ € 476,990 | Min: 1 / Meerdere: 1 | 4 Pole | 690V | 250A | IP65, NEMA 12 | Screw | Rear Mount | CE, CSA, IEC/EN, UL, VDE | P5 Series | |||||
3501385 | Each | 1+ € 494,540 | Min: 1 / Meerdere: 1 | 3 Pole | 690V | 250A | IP65 | Screw | Front Mount | IEC/EN 60947, VDE 0660, CSA, UL | Eaton P5 | ||||
Each | 1+ € 346,320 | Min: 1 / Meerdere: 1 | 4 Pole | 1kV | 250A | IP00 | Lug Terminal | Floor Mount | IEC 60947-3 | OT | |||||
3515295 | Each | 1+ € 1.287,000 | Min: 1 / Meerdere: 1 | 3 Pole | 690V | 250A | IP20 | Screw | DIN Rail Mount | UL/CSA, IEC | Eaton NS2 | ||||
3501382 | Each | 1+ € 432,000 | Min: 1 / Meerdere: 1 | 3 Pole | 690V | 250A | IP65 | Screw | Front Mount | IEC/EN 60947, VDE 0660, CSA, UL | Eaton P5 | ||||
3514159 | Each | 1+ € 968,320 | Min: 1 / Meerdere: 1 | 4 Pole | 690V | 250A | IP20 | Screw | Floor Mount | IEC | Eaton PN2 | ||||
3514139 | Each | 1+ € 1.051,000 | Min: 1 / Meerdere: 1 | 4 Pole | 690V | 250A | IP20 | Screw | Floor Mount | IEC | Eaton N2 | ||||
3514137 | Each | 1+ € 1.332,000 | Min: 1 / Meerdere: 1 | 3 Pole | 690V | 250A | IP20 | Box Terminal | Floor Mount | IEC | Eaton N2 | ||||
3501386 | Each | 1+ € 383,330 | Min: 1 / Meerdere: 1 | 3 Pole | 690V | 250A | IP65 | Screw | Front Mount | IEC/EN 60947, VDE 0660, CSA, UL | Eaton P5 | ||||
3501384 | Each | 1+ € 359,180 | Min: 1 / Meerdere: 1 | 3 Pole | 690V | 250A | IP65 | Screw | Front Mount | IEC/EN 60947, VDE 0660, CSA, UL | Eaton P5 | ||||
Each | 1+ € 411,720 | Min: 1 / Meerdere: 1 | 3 Pole | 690V | 250A | IP65, NEMA 12 | Screw | Flush Mount | CE, CSA, IEC/EN, UL, VDE | P5 Series | |||||
Each | 1+ € 514,000 | Min: 1 / Meerdere: 1 | 3 Pole | 690V | 250A | IP65 | Box Terminal | Front Mount | CCC, CE, CSA, UL | SENTRON 3LD | |||||
Each | 1+ € 514,000 | Min: 1 / Meerdere: 1 | 3 Pole | 690V | 250A | IP65 | Box Terminal | Front Mount | CCC, CE, CSA, UL | SENTRON 3LD | |||||
Each | 1+ € 717,150 | Min: 1 / Meerdere: 1 | 4 Pole | 690V | 250A | IP00 | Screw | Floor Mount | CE | SENTRON 3KA | |||||
Each | 1+ € 566,000 | Min: 1 / Meerdere: 1 | 3 Pole | 690V | 250A | IP65 | Box Terminal | Floor Mount | CCC, CE, CSA, UL | SENTRON 3LD | |||||
Each | 1+ € 510,000 | Min: 1 / Meerdere: 1 | 3 Pole | 690V | 250A | IP40 | Box Terminal | DIN Rail Mount | CCC, CE, CSA, UL | SENTRON 3LD | |||||
Each | 1+ € 689,000 | Min: 1 / Meerdere: 1 | 4 Pole | 690V | 250A | IP65 | Box Terminal | Floor Mount | CCC, CE, CSA, UL, VDE | SENTRON 3LD | |||||
Each | 1+ € 370,130 | Min: 1 / Meerdere: 1 | 3 Pole | 1kV | 250A | IP00 | Flat Connector | DIN Rail Mount | CCC, VDE, CE | SENTRON 3KD | |||||
Each | 1+ € 1.049,000 | Min: 1 / Meerdere: 1 | 3 Pole | 415V | 250A | IP20 | Box Terminal | Screw Fixing Mount | CCC, VDE, CE, LRS | SENTRON 3KC | |||||
Each | 1+ € 328,230 | Min: 1 / Meerdere: 1 | 3 Pole | 1kV | 250A | IP00 | Flat Connector | DIN Rail Mount | CCC, VDE, CE | SENTRON 3KD | |||||
Each | 1+ € 409,040 | Min: 1 / Meerdere: 1 | 4 Pole | 1kV | 250A | IP00 | Flat Connector | DIN Rail Mount | CCC, VDE, CE | SENTRON 3KD | |||||
Each | 1+ € 839,000 | Min: 1 / Meerdere: 1 | 4 Pole | 690V | 250A | IP40 | Lug Terminal | - | CCC, CE, EAC, VDE | SENTRON 3VA |