GR Pneumatic Valves - Flow Control:
8 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Pneumatic Connection
Operating Pressure Max
Flow Rate
Pneumatic Connection Method
Pneumatic Mounting Type
Operating Pressure Min
Operating Temperature Max
Operating Temperature Min
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 61,440 10+ € 53,760 | Min: 1 / Meerdere: 1 | M5 | 10bar | 210l/min | Female Thread | In-Line | 500mbar | -20°C | 60°C | GR | |||||
Each | 1+ € 22,920 10+ € 22,460 | Min: 1 / Meerdere: 1 | QS-6 | 10bar | 245l/min | Push-In Connector | Panel Mount | 200mbar | -10°C | 60°C | GR | |||||
Each | 1+ € 116,200 10+ € 113,880 | Min: 1 / Meerdere: 1 | G3/8 | 10bar | 1010l/min | Female Thread | Panel Mount | 100mbar | -20°C | 75°C | GR | |||||
Each | 1+ € 28,980 10+ € 28,400 | Min: 1 / Meerdere: 1 | QS-8 | 10bar | 265l/min | Push-In Connector | Panel Mount | 200mbar | -10°C | 60°C | GR | |||||
Each | 1+ € 22,920 10+ € 22,460 | Min: 1 / Meerdere: 1 | QS-4 | 10bar | 110l/min | Push-In Connector | Panel Mount | 200mbar | -10°C | 60°C | GR | |||||
Each | 1+ € 51,960 10+ € 50,920 | Min: 1 / Meerdere: 1 | M5 | 10bar | 115l/min | Female Thread | In-Line | 500mbar | -20°C | 60°C | GR | |||||
Each | 1+ € 137,360 10+ € 134,610 | Min: 1 / Meerdere: 1 | G1/2 | 10bar | 1620l/min | Female Thread | Panel Mount | 100mbar | -20°C | 75°C | GR | |||||
Each | 1+ € 75,760 10+ € 74,240 | Min: 1 / Meerdere: 1 | G1/4 | 10bar | 370l/min | Female Thread | In-Line | 500mbar | -20°C | 75°C | GR |