H Pneumatic Valves:
5 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Valve Type
Connection Size
Valve Function
Pneumatic Connection
Operating Pressure Max
Flow Rate
Pneumatic Mounting Type
Pneumatic Connection Method
Operating Temperature Min
Operating Temperature Max
Operating Pressure Min
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 58,390 | Min: 1 / Meerdere: 1 | Check | - | Non-Return | QS-10 | 10bar | 1480l/min | In-Line | Push-In Connector | 0°C | 60°C | 1bar | H | |||||
Each | 1+ € 310,400 10+ € 271,600 | Min: 1 / Meerdere: 1 | Hand Lever | 0.25" | 5/2 Way, Bistable | G1/4 | 10bar | 550l/min | Panel Mount | Female Thread | -10°C | 60°C | 950mbar | H | |||||
Each | 1+ € 30,680 10+ € 30,070 | Min: 1 / Meerdere: 1 | Check | - | Non-Return | QS-8 | 10bar | 681l/min | In-Line | Push-In Connector | 0°C | 60°C | 1bar | H | |||||
Each | 1+ € 24,940 10+ € 24,440 | Min: 1 / Meerdere: 1 | Check | - | Non-Return | QS-6 | 10bar | 282l/min | In-Line | Push-In Connector | 0°C | 60°C | 1bar | H | |||||
Each | 1+ € 39,340 10+ € 38,550 | Min: 1 / Meerdere: 1 | Check | - | Non-Return | G1/4 | 12bar | 1000l/min | Panel Mount | Male Thread | -10°C | 60°C | 400mbar | H |