Solenoid Valves:
9 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Valve Function
Pneumatic Connection
Orifice Size
Operating Pressure Max
Supply Voltage Max
Connection Size
Pneumatic Mounting Type
Pneumatic Connection Method
Flow Rate
Operating Temperature Min
Operating Temperature Max
Operating Pressure Min
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SENSATA / CYNERGY3 | Each | 1+ € 98,390 5+ € 96,430 | Min: 1 / Meerdere: 1 | 2/2 Way, Closed | G1/2 | 13.5mm | 15bar | 24VDC | 0.5" | In-Line | Female Thread | 3.8m³/h | -20°C | 90°C | 0.1bar | SOL | ||||
SENSATA / CYNERGY3 | Each | 1+ € 113,470 5+ € 111,200 | Min: 1 / Meerdere: 1 | 2/2 Way | G1/2 | 13.5mm | 15bar | 230VAC | 0.5" | - | - | 3.8m³/h | -20°C | 90°C | 0.1bar | SOL | ||||
SENSATA / CYNERGY3 | Each | 1+ € 89,880 5+ € 87,880 | Min: 1 / Meerdere: 1 | 2/2 Way, Closed | G3/8 | 11.5mm | 15bar | 24VDC | 0.375" | In-Line | Female Thread | 1.7m³/h | -20°C | 90°C | 0.1bar | SOL | ||||
SENSATA / CYNERGY3 | Each | 1+ € 185,720 5+ € 182,020 | Min: 1 / Meerdere: 1 | 2/2 Way | G1/2 | 13.5mm | 15bar | 24VDC | 0.5" | - | - | 3.8m³/h | -20°C | 90°C | 0.1bar | SOL | ||||
Each | 1+ € 25,680 10+ € 24,620 | Min: 1 / Meerdere: 1 | - | - | - | - | 24VDC | - | Lock Nut | - | - | -20°C | 50°C | - | MH | |||||
Each | 1+ € 20,770 10+ € 19,890 | Min: 1 / Meerdere: 1 | - | - | - | - | 24VDC | - | Knurled Nut | - | - | -20°C | 50°C | - | MD | |||||
Each | 1+ € 13,180 10+ € 12,920 | Min: 1 / Meerdere: 1 | - | - | - | - | 24VDC | - | Knurled Nut | - | - | -20°C | 50°C | - | VACF | |||||
SENSATA / CYNERGY3 | Each | 1+ € 293,930 5+ € 288,050 | Min: 1 / Meerdere: 1 | 2/2 Way, Closed | G2 | 50mm | 10bar | 24VDC | 2" | In-Line | Female Thread | 26m³/h | -20°C | 90°C | 0.4bar | SOL | ||||
Each | 1+ € 13,790 10+ € 13,510 | Min: 1 / Meerdere: 1 | - | - | - | - | 24VDC | - | Knurled Nut | - | - | -20°C | 50°C | - | VACF |