Tubular Linear Solenoids:
126 gevonden productenVind een enorm aanbod van Tubular Linear Solenoids in Farnell Nederland. We hebben een grote selectie van Tubular Linear Solenoids op voorraad, waaronder nieuwe en populairste producten van 's werelds beste fabrikanten, waaronder: Ledex, Guardian Electric, Multicomp Pro, Magnet Schultz & Delta Electronics.
Weergeven
Koper
Ingenieur
Fabrikant
Solenoid Operation
Solenoid Duty Cycle
Coil Voltage
Holding Force
Holding Force - Metric
Coil Resistance
Coil Power Continuous
Coil Termination
External Diameter
External Length
Product Range
Verpakking
Geen filter(s) toegepast
0 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 250+ € 39,060 | Min: 250 / Meerdere: 250 | Push | Continuous | 28VDC | 28.9N | - | 77.4ohm | 10W | Wire Leaded | 25.91mm | 52.07mm | STA Series | |||||
Each | 100+ € 92,010 | Min: 100 / Meerdere: 100 | Push or Pull | Continuous | 7.2VDC | 120.1N | - | 2.7ohm | 21W | Wire Leaded | 47.63mm | 26.29mm | - | |||||
Each | 100+ € 125,060 | Min: 100 / Meerdere: 100 | Push or Pull | Continuous | 12.3VDC | 218N | - | 4.69ohm | 32W | Wire Leaded | 57.15mm | 33.78mm | - | |||||
Each | 250+ € 35,250 | Min: 250 / Meerdere: 250 | Pull | Intermittent | 6.8VDC | 7.5oz | - | 7.8ohm | 6W | Wire Leaded | 13.21mm | 15.75mm | STA-Mini Series | |||||
Each | 50+ € 154,760 | Min: 50 / Meerdere: 50 | - | Continuous | 13.2VDC | - | - | 13.8ohm | 12.5W | Wire Leaded | 39.67mm | 37.36mm | Soft Shift Series | |||||
Each | 50+ € 141,540 | Min: 50 / Meerdere: 50 | - | Continuous | 8.8VDC | - | - | 11.03ohm | 7W | Wire Leaded | 28.58mm | 25.3mm | Soft Shift Series | |||||
Each | 100+ € 66,320 | Min: 100 / Meerdere: 100 | Push or Pull | Continuous | 24VDC | 258N | - | 30.48ohm | 21W | Wire Leaded | 47.62mm | 22.35mm | - | |||||
Each | 250+ € 27,470 | Min: 250 / Meerdere: 250 | Pull | Continuous | 8VDC | 12.8N | - | 9.15ohm | 7W | Wire Leaded | 19.56mm | 39.37mm | STA Series | |||||
Each | 250+ € 34,070 | Min: 250 / Meerdere: 250 | Pull | Continuous | 9.4VDC | 29.4N | - | 8.7ohm | 10W | Wire Leaded | 25.91mm | 52.07mm | STA Series | |||||
Each | 250+ € 22,500 | Min: 250 / Meerdere: 250 | Pull | Continuous | 6.1VDC | 12.8N | - | 5.27ohm | 7W | Wire Leaded | 19.56mm | 39.37mm | STA Series | |||||
Each | 100+ € 74,640 | Min: 100 / Meerdere: 100 | Push or Pull | Continuous | 17.7VDC | 120.1N | - | 15.7ohm | 21W | Wire Leaded | 47.63mm | 26.29mm | - | |||||
Each | 250+ € 27,470 | Min: 250 / Meerdere: 250 | Pull | Continuous | 19.4VDC | 12.8N | - | 83.5ohm | 7W | Wire Leaded | 19.56mm | 39.37mm | STA Series | |||||
Each | 250+ € 27,210 | Min: 250 / Meerdere: 250 | Push | Continuous | 6.1VDC | 12.7N | - | 5.27ohm | 7W | Wire Leaded | 19.56mm | 39.37mm | STA Series | |||||
Each | 50+ € 126,210 | Min: 50 / Meerdere: 50 | - | Continuous | 13.2VDC | - | - | 19.2ohm | 9W | Wire Leaded | 33.32mm | 31.29mm | Soft Shift Series | |||||
Each | 50+ € 141,540 | Min: 50 / Meerdere: 50 | - | Continuous | 13.9VDC | - | - | 28.15ohm | 7W | Wire Leaded | 28.58mm | 25.3mm | Soft Shift Series | |||||
Each | 250+ € 25,050 | Min: 250 / Meerdere: 250 | Pull | Continuous | 7VDC | 29.4N | - | 4.89ohm | 10W | Wire Leaded | 25.91mm | 52.07mm | STA Series | |||||
Each | 250+ € 22,990 | Min: 250 / Meerdere: 250 | Pull | Continuous | 6.2VDC | 4N | - | 9.56ohm | 4W | Wire Leaded | 13.21mm | 26.67mm | STA Series | |||||
Each | 250+ € 53,790 | Min: 250 / Meerdere: 250 | Pull | Continuous | 11.2VDC | 43.15N | - | 11.49ohm | 11W | Wire Leaded | 38.1mm | 42.67mm | STA Series | |||||
Each | 100+ € 83,310 | Min: 100 / Meerdere: 100 | Push or Pull | Continuous | 8VDC | 7.6N | - | 14.95ohm | 4.5W | Wire Leaded | 19.05mm | 12.7mm | - | |||||
Each | 100+ € 83,310 | Min: 100 / Meerdere: 100 | Push or Pull | Continuous | 12.8VDC | 7.6N | - | 37.1ohm | 4.5W | Wire Leaded | 19.05mm | 12.7mm | - | |||||
Each | 250+ € 33,260 | Min: 250 / Meerdere: 250 | Push | Continuous | 9.4VDC | 12.7N | - | 12.5ohm | 7W | Wire Leaded | 19.56mm | 39.37mm | STA Series | |||||
DELTA ELECTRONICS | Each | 1+ € 8,940 5+ € 8,460 10+ € 7,960 25+ € 7,610 50+ € 7,350 Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 100+ € 67,350 | Min: 100 / Meerdere: 100 | Pull | Continuous | 13.8VDC | 40N | - | 14.1ohm | 0 | - | 31.75mm | 57.2mm | - | |||||
Each | 250+ € 31,200 | Min: 250 / Meerdere: 250 | Push | Continuous | 13.8VDC | 28.9N | - | 19.2ohm | 10W | - | 25.91mm | 52.07mm | - | |||||
Each | 250+ € 24,710 | Min: 250 / Meerdere: 250 | Pull | Continuous | 13.5VDC | 21.8N | - | 22.78ohm | 0 | - | 25.4mm | 29.85mm | - |