Tubular Linear Solenoids:
7 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Solenoid Operation
Solenoid Duty Cycle
Coil Voltage
Holding Force
Holding Force - Metric
Coil Resistance
Coil Power Continuous
Coil Termination
Outside Diameter
External Diameter
External Length
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 43,810 5+ € 38,710 10+ € 34,680 20+ € 33,990 | Min: 1 / Meerdere: 1 | Push | Continuous | 12VDC | 12.7N | 12.7N | 20.7ohm | 7W | Wire Leaded | - | 19.6mm | 39.37mm | - | |||||
Each | 1+ € 36,030 5+ € 35,130 10+ € 34,230 25+ € 32,420 50+ € 30,620 Meer prijzen... | Min: 1 / Meerdere: 1 | Push | Continuous | 24VDC | 12.7N | - | 83.5ohm | 7W | - | 19.6mm | 19.6mm | 39.37mm | - | |||||
Each | 1+ € 66,540 5+ € 64,250 10+ € 61,980 25+ € 60,160 50+ € 58,350 Meer prijzen... | Min: 1 / Meerdere: 1 | Push | Continuous | 6.1VDC | 12.7N | - | 5.27ohm | 7W | - | 19.56mm | 19.56mm | 39.37mm | STA Series | |||||
Each | 250+ € 27,210 | Min: 250 / Meerdere: 250 | Push | Continuous | 6.1VDC | 12.7N | - | 5.27ohm | 7W | Wire Leaded | - | 19.56mm | 39.37mm | STA Series | |||||
Each | 250+ € 33,260 | Min: 250 / Meerdere: 250 | Push | Continuous | 9.4VDC | 12.7N | - | 12.5ohm | 7W | Wire Leaded | - | 19.56mm | 39.37mm | STA Series | |||||
Each | 250+ € 27,210 | Min: 250 / Meerdere: 250 | Push | Continuous | 3.9VDC | 12.7N | - | 2.13ohm | 7W | Wire Leaded | - | 19.56mm | 39.37mm | STA Series | |||||
Each | 250+ € 33,260 | Min: 250 / Meerdere: 250 | Push | Continuous | 24VDC | 12.7N | - | 83.5ohm | 7W | Wire Leaded | - | 19.56mm | 39.37mm | STA Series |