Absolute Rotary Encoders:

372 gevonden producten
Vind een enorm aanbod van Absolute Rotary Encoders in Farnell Nederland. We hebben een groot assortiment Rotary Encoders op voorraad, zoals Incremental & Absolute Rotary Encoders van 's werelds beste fabrikanten, waaronder: Sick, Sensata / Bei Sensors, Siemens, Broadcom & Bourns.
Weergeven
Koper
Ingenieur
Fabrikant
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3931901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
€ 2,790
50+
€ 2,000
Min: 5 / Meerdere: 5
Mechanical
Absolute
12PPR
12 Detents
Horizontal
Without Push Switch
-
Through Hole
EN16AB Series
-
-
30000
-
D Type Flatted End
23mm
16mm
-
12VDC
-10°C
70°C
IP51
Solder Pin
4064942
Each
1+
€ 409,480
Min: 1 / Meerdere: 1
Optical
Absolute
-
0 Detents
Horizontal
Without Push Switch
Binary Code
Flange Mount
AC58 Series
10000rpm
-
-
-
Solid Shaft
10mm
6mm
10VDC
30VDC
-40°C
85°C
IP64
M23 Connector
4064939
Each
1+
€ 441,330
Min: 1 / Meerdere: 1
Optical
Absolute
-
0 Detents
Horizontal
Without Push Switch
Binary Code
Flange Mount
AC58 Series
10000rpm
-
-
-
Solid Shaft
19.5mm
10mm
10VDC
30VDC
-40°C
85°C
IP64
Cable
4064943
Each
1+
€ 599,440
Min: 1 / Meerdere: 1
Optical
Absolute
-
0 Detents
Horizontal
Without Push Switch
Binary Code
Flange Mount
AC58 Series
10000rpm
-
-
-
Hollow Shaft
-
12mm
7VDC
30VDC
-40°C
85°C
IP64, IP65
M12 Connector
4064936
Each
1+
€ 533,850
Min: 1 / Meerdere: 1
Optical
Absolute
-
0 Detents
Horizontal
Without Push Switch
Binary Code
Flange Mount
AC58 Series
10000rpm
-
-
-
Hollow Shaft
-
12mm
10VDC
30VDC
-40°C
85°C
IP64
Cable
4064944
Each
1+
€ 564,190
Min: 1 / Meerdere: 1
Optical
Absolute
-
0 Detents
Horizontal
Without Push Switch
Binary Code
Flange Mount
AC58 Series
10000rpm
-
-
-
Solid Shaft
19.5mm
10mm
7VDC
30VDC
-40°C
85°C
IP64, IP65
M12 Connector
1190402

RoHS

Each
1+
€ 34,310
10+
€ 27,920
25+
€ 25,020
50+
€ 23,230
100+
€ 21,440
Min: 1 / Meerdere: 1
Mechanical
Absolute
16PPR
16 Detents
Vertical
Without Push Switch
Binary
Panel Mount, Through Hole
26
-
-
25000
-
D Type Flatted End
9.53mm
3.18mm
-
-
-
-
-
Solder Pin
474540

RoHS

Each
1+
€ 264,300
5+
€ 259,010
10+
€ 253,730
25+
€ 248,440
50+
€ 243,160
Min: 1 / Meerdere: 1
Optical
Absolute
256PPR
0 Detents
Horizontal
Without Push Switch
Gray Code
Servo Mount
E6CP-A
1000rpm
-
-
-
D Type Flatted End
10mm
6mm
12V
24V
-10°C
55°C
IP50
13 Pin Connector
1190403
Each
1+
€ 36,740
5+
€ 32,470
10+
€ 29,080
25+
€ 27,010
50+
€ 24,930
Min: 1 / Meerdere: 1
Mechanical
Absolute
8PPR
8 Detents
Vertical
Without Push Switch
Binary
Panel Mount, Through Hole
26
-
-
25000
-
D Type Flatted End
9.53mm
3.18mm
-
-
-
-
-
Solder Pin
9358234

RoHS

Date/Lot Code

Each
1+
€ 9,930
10+
€ 9,640
25+
€ 9,340
50+
€ 7,350
100+
€ 7,200
Min: 1 / Meerdere: 1
Mechanical
Absolute
128PPR
0 Detents
Vertical
Without Push Switch
Binary
Bushing Mount, Through Hole
EAW
120rpm
-
50000
8Channels
Slotted End
19.05mm
6.32mm
-
-
-40°C
85°C
IP40
Solder Pin
2467467

RoHS

Each
1+
€ 55,460
5+
€ 54,450
10+
€ 47,800
50+
€ 44,980
100+
€ 41,400
Min: 1 / Meerdere: 1
Magnetic
Absolute
1024PPR
0 Detents
Vertical
Without Push Switch
Binary
Screw Mount
AEAT-601x
12000rpm
-
-
1Channels
Round End
8.5mm
6mm
4.5V
5.5V
-40°C
125°C
-
5 Pin Connector
3261758

RoHS

Each
1+
€ 5,880
5+
€ 4,370
10+
€ 4,020
20+
€ 3,730
50+
€ 3,560
Min: 1 / Meerdere: 1
Mechanical
Absolute
12PPR
12 Detents
Vertical
Without Push Switch
Push Pull
Through Hole
EC18A
-
-
30000
4Channels
Flatted End
15.66mm
6.325mm
-
10VDC
-20°C
60°C
-
Solder Pin
3677056

RoHS

Date/Lot Code

Each
1+
€ 320,990
5+
€ 277,130
Min: 1 / Meerdere: 1
Optical
Absolute
-
0 Detents
-
Without Push Switch
Biss-C
Chassis Mount
AS38-H39E
-
-
-
-
No Shaft
-
8mm
4.5V
5.5V
-20°C
105°C
IP50
Wire Leaded
3677051

RoHS

Each
1+
€ 32,320
5+
€ 28,350
10+
€ 26,580
50+
€ 24,190
100+
€ 23,190
Min: 1 / Meerdere: 1
Optical
Absolute
-
0 Detents
Vertical
Without Push Switch
SSI
Surface Mount
AR35
15000rpm
-
-
-
No Shaft
-
-
4.5V
5.5V
-40°C
115°C
-
Solder
3818971

RoHS

Each
1+
€ 622,680
Min: 1 / Meerdere: 1
Mechanical
Absolute
8192CPR
0 Detents
Horizontal
Without Push Switch
Binary
Flange Mount
MHK5
6000rpm
-
-
-
Hollow Shaft
-
15mm
10VDC
30VDC
-40°C
85°C
IP65
Cable
3818981

RoHS

Each
1+
€ 592,100
Min: 1 / Meerdere: 1
Mechanical
Absolute
8192CPR
-
Horizontal
With Push Switch
Binary Code
Chassis Mount
MHM5
6000rpm
-
-
-
D Type Flatted End
-
6mm
10VDC
30VDC
-40°C
85°C
IP64, IP65
Cable
3413185

RoHS

Each
1+
€ 490,000
5+
€ 480,200
10+
€ 470,400
25+
€ 460,600
50+
€ 450,800
Min: 1 / Meerdere: 1
Optical
Absolute
1024PPR
0 Detents
Horizontal
Without Push Switch
Gray Code
Chassis Mount
E6C3-A Series
5000rpm
-
-
-
D Type Flatted End
15mm
8mm
12V
24V
-10°C
70°C
IP65
Wire Leaded
3677050

RoHS

Date/Lot Code

Each
1+
€ 33,510
5+
€ 29,390
10+
€ 27,560
50+
€ 25,080
100+
€ 24,050
Min: 1 / Meerdere: 1
Optical
Absolute
-
0 Detents
Vertical
Without Push Switch
RS485
Surface Mount
AR35
15000rpm
-
-
-
No Shaft
-
-
4.5V
5.5V
-40°C
115°C
-
Solder
3924779

RoHS

Each
1+
€ 431,440
Min: 1 / Meerdere: 1
Mechanical
Absolute
-
-
Vertical
Without Push Switch
Binary Code
Flange Mount
THM5 Series
10000rpm
-
-
1Channels
Solid Shaft
-
10mm
18V
30VDC
-40°C
85°C
IP65, IP67
M12/5 Pin Connector
3924764

RoHS

Each
1+
€ 318,780
Min: 1 / Meerdere: 1
Mechanical
Absolute
-
-
Vertical
Without Push Switch
Binary Code
Flange Mount
AHK5 Series
6000rpm
-
-
1Channels
Blind Shaft
-
14mm
18V
30VDC
-40°C
85°C
IP65, IP67
M12/5 Pin Connector
3924775

RoHS

Each
1+
€ 458,830
Min: 1 / Meerdere: 1
Mechanical
Absolute
-
-
Vertical
Without Push Switch
Binary Code
Flange Mount
THK5 Series
6000rpm
-
-
1Channels
Blind Shaft
-
14mm
18V
30VDC
-40°C
85°C
IP65, IP67
M12/5 Pin Connector
3924777

RoHS

Each
1+
€ 431,440
Min: 1 / Meerdere: 1
Mechanical
Absolute
-
-
Vertical
Without Push Switch
Binary Code
Flange Mount
THM5 Series
10000rpm
-
-
1Channels
Solid Shaft
-
6mm
18V
30VDC
-40°C
85°C
IP65, IP67
M12/5 Pin Connector
3677044

RoHS

Date/Lot Code

Each
1+
€ 34,020
5+
€ 29,840
10+
€ 27,980
50+
€ 25,460
100+
€ 24,410
Min: 1 / Meerdere: 1
Optical
Absolute
-
0 Detents
Vertical
Without Push Switch
RS485
Surface Mount
AR18
30000rpm
-
-
-
No Shaft
-
-
4.5V
5.5V
-40°C
115°C
-
Solder
3818987

RoHS

Each
1+
€ 2.011,000
5+
€ 1.971,000
10+
€ 1.931,000
25+
€ 1.890,000
50+
€ 1.850,000
Min: 1 / Meerdere: 1
Mechanical
Absolute
8192CPR
0 Detents
Horizontal
-
Binary
Flange Mount
MHM5
6000rpm
-
-
-
Solid Shaft
-
10mm
10VDC
30VDC
0°C
60°C
IP64, IP65
M12 Connector
3818985

RoHS

Each
1+
€ 818,440
Min: 1 / Meerdere: 1
Mechanical
Absolute
8192CPR
0 Detents
Horizontal
-
Binary
Flange Mount
MHM5
12000rpm
-
-
-
D Type Flatted End
18mm
6mm
10VDC
30VDC
-40°C
85°C
IP65
M12 Connector
1-25 van 372 artikelen
van 15 pagina('s)

topfabrikanten

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM