excl. BTW
Vind een enorm aanbod van AC Motor Drives in Farnell Nederland. We hebben een grote selectie van AC Motor Drives op voorraad, waaronder nieuwe en populairste producten van 's werelds beste fabrikanten, waaronder: Schneider Electric, Omron Industrial Automation, Siemens, Abb & Eaton Moeller.
Weergeven
Koper
Ingenieur
Fabrikant
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Verpakking
Geen filter(s) toegepast
0 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3050507

RoHS

Each
1+
€ 898,630
Min: 1 / Meerdere: 1
Variable Frequency Drive
AC Motors
3kW
Three Phase
7.2A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS480
3050522

RoHS

Each
1+
€ 426,360
Min: 1 / Meerdere: 1
Variable Frequency Drive
AC Motors
1.5kW
Three Phase
4A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS480
3110218

RoHS

Each
1+
€ 4.475,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
22kW
Three Phase
92.6A
50Hz / 60Hz
IP21
200VAC
240VAC
Altivar Process ATV900
3050514

RoHS

Each
1+
€ 3.338,000
Min: 1 / Meerdere: 1
Variable Frequency Drive
AC Motors
22kW
Three Phase
45A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS480
3110043

RoHS

Each
1+
€ 354,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Asynchronous Motors
750W
Single Phase
4.2A
50Hz / 60Hz
IP20
200VAC
240VAC
AVT12
3110211

RoHS

Each
1+
€ 2.043,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
7.5kW
Three Phase
16.5A
50Hz / 60Hz
IP55
380VAC
480VAC
Altivar Process ATV600
3110055

RoHS

Each
1+
€ 850,850
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Asynchronous Motors
750W
Three Phase
2.2A
50Hz / 60Hz
IP55
380VAC
480VAC
Altivar 212
3110120

RoHS

Each
1+
€ 1.290,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
4kW
Three Phase
6.1A
50Hz / 60Hz
IP20
525VAC
600VAC
Altivar Machine ATV320
3337120

RoHS

Each
1+
€ 460,970
Min: 1 / Meerdere: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
750W
Three Phase
2.7A
50Hz / 60Hz
IP20
323VAC
528VAC
MS300
2628052

RoHS

Each
1+
€ 353,700
Min: 1 / Meerdere: 1
Variable Frequency Drive
AC Motors
750W
Single Phase
4.7A
50Hz / 60Hz
IP20
200VAC
240VAC
ACS355
2628051

RoHS

Each
1+
€ 265,050
Min: 1 / Meerdere: 1
Variable Frequency Drive
AC Motors
370W
Single Phase
2.4A
50Hz / 60Hz
IP20
200VAC
240VAC
ACS355
2628069

RoHS

Each
1+
€ 2.798,000
Min: 1 / Meerdere: 1
Variable Frequency Drive
AC Motors
22kW
Three Phase
44A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS355
4141801

RoHS

Each
1+
€ 541,710
Min: 1 / Meerdere: 1
Variable Frequency Drive, Vector Control
Induction / Permanent Magnet Motors
2.2kW
Single Phase
11A
-
IP20
200VAC
240VAC
FR-E800 Series
4141803

RoHS

Each
1+
€ 477,850
Min: 1 / Meerdere: 1
Variable Frequency Drive, Vector Control
Induction / Permanent Magnet Motors
1.5kW
Three Phase
3.5A
-
IP20
380VAC
480VAC
FR-E800 Series
4008138

RoHS

Each
1+
€ 443,910
Min: 1 / Meerdere: 1
Converter
AC Motors
750W
Three Phase
3.4A
63Hz
IP20
380VAC
480VAC
SINAMICS Series
4410649

RoHS

Each
1+
€ 982,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
3kW
Three Phase
6.9A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410662

RoHS

Each
1+
€ 2.015,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
22kW
Three Phase
44A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410628

RoHS

Each
1+
€ 908,960
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
5.5kW
Three Phase
19.6A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410648

RoHS

Each
1+
€ 681,500
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
3kW
Three Phase
6.9A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410655

RoHS

Each
1+
€ 1.413,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
11kW
Three Phase
21.5A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410643

RoHS

Each
1+
€ 525,500
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
1.5kW
Three Phase
4.1A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410657

RoHS

Each
1+
€ 1.696,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
15kW
Three Phase
28.5A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410664

RoHS

Each
1+
€ 3.299,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
30kW
Three Phase
59A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410677

RoHS

Each
1+
€ 561,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
2.7kW
Single Phase
12A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410650

RoHS

Each
1+
€ 802,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
4kW
Three Phase
9.2A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
76-100 van 894 artikelen
van 36 pagina('s)

topfabrikanten

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET