Induction / Asynchronous Motors AC Motor Drives:
194 gevonden productenVind een enorm aanbod van Induction / Asynchronous Motors AC Motor Drives in Farnell Nederland. We hebben een groot assortiment AC Motor Drives op voorraad, zoals Synchronous / Asynchronous Motors, Induction / Asynchronous Motors, Induction / Permanent Magnet Motors & AC Motors AC Motor Drives van 's werelds beste fabrikanten, waaronder: Schneider Electric, Control Techniques, Mitsubishi, Eaton Moeller & Omron Industrial Automation.
Weergeven
Koper
Ingenieur
Fabrikant
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MITSUBISHI | Each | 1+ € 205,410 | Min: 1 / Meerdere: 1 | Variable Frequency Drive | Induction / Asynchronous Motors | 100W | Single Phase | 800mA | 50Hz / 60Hz | IP20 | 200VAC | 240VAC | FR-E700 SC | ||||
Each | 1+ € 449,000 | Min: 1 / Meerdere: 1 | Variable Speed Drive | Induction / Asynchronous Motors | 1.5kW | Single Phase | 7.5A | 50Hz / 60Hz | IP20 | 200VAC | 240VAC | AVT12 | |||||
SCHNEIDER ELECTRIC | Each | 1+ € 354,000 | Min: 1 / Meerdere: 1 | Variable Speed Drive | Induction / Asynchronous Motors | 750W | Single Phase | 4.2A | 50Hz / 60Hz | IP20 | 200VAC | 240VAC | AVT12 | ||||
SCHNEIDER ELECTRIC | Each | 1+ € 320,000 | Min: 1 / Meerdere: 1 | Variable Speed Drive | Induction / Asynchronous Motors | 370W | Single Phase | 2.4A | 50Hz / 60Hz | IP20 | 200VAC | 240VAC | AVT12 | ||||
SCHNEIDER ELECTRIC | Each | 1+ € 284,000 | Min: 1 / Meerdere: 1 | Variable Speed Drive | Induction / Asynchronous Motors | 180W | Single Phase | 1.4A | 50Hz / 60Hz | IP20 | 200VAC | 240VAC | AVT12 | ||||
SCHNEIDER ELECTRIC | Each | 1+ € 341,000 | Min: 1 / Meerdere: 1 | Variable Speed Drive | Induction / Asynchronous Motors | 550W | Single Phase | 3.5A | 50Hz / 60Hz | IP20 | 200VAC | 240VAC | AVT12 | ||||
MITSUBISHI | Each | 1+ € 303,000 | Min: 1 / Meerdere: 1 | Variable Frequency Drive | Induction / Asynchronous Motors | 1.5kW | Single Phase | 7A | 50Hz / 60Hz | IP20 | 200VAC | 240VAC | FR-D700 | ||||
MITSUBISHI | Each | 1+ € 1.309,000 | Min: 1 / Meerdere: 1 | Variable Frequency Drive | Induction / Asynchronous Motors | 7.5kW | Three Phase | 16A | 50Hz / 60Hz | IP20 | 380VAC | 480VAC | FR-D700 | ||||
MITSUBISHI | Each | 1+ € 211,150 | Min: 1 / Meerdere: 1 | Variable Frequency Drive | Induction / Asynchronous Motors | 400W | Single Phase | 2.5A | 50Hz / 60Hz | IP20 | 200VAC | 240VAC | FR-D700 | ||||
MITSUBISHI | Each | 1+ € 468,650 | Min: 1 / Meerdere: 1 | Variable Frequency Drive | Induction / Asynchronous Motors | 1.5kW | Three Phase | 3.6A | 50Hz / 60Hz | IP20 | 380VAC | 480VAC | FR-D700 | ||||
MITSUBISHI | Each | 1+ € 247,200 | Min: 1 / Meerdere: 1 | Variable Frequency Drive | Induction / Asynchronous Motors | 750W | Single Phase | 4.2A | 50Hz / 60Hz | IP20 | 200VAC | 240VAC | FR-D700 | ||||
Each | 1+ € 767,720 | Min: 1 / Meerdere: 1 | Variable Speed Drive | Induction / Asynchronous Motors | 3kW | Three Phase | 13.7A | 50Hz / 60Hz | IP21 | 200VAC | 240VAC | Altivar 212 | |||||
Each | 1+ € 610,000 | Min: 1 / Meerdere: 1 | Variable Frequency Drive | Induction / Asynchronous Motors | 3.7kW | Three Phase | 8A | 50Hz / 60Hz | IP20 | 380VAC | 480VAC | FR-D700 | |||||
MITSUBISHI | Each | 1+ € 529,420 | Min: 1 / Meerdere: 1 | Variable Frequency Drive | Induction / Asynchronous Motors | 2.2kW | Three Phase | 5A | 50Hz / 60Hz | IP20 | 380VAC | 480VAC | FR-D700 | ||||
MITSUBISHI | Each | 1+ € 359,000 | Min: 1 / Meerdere: 1 | Variable Frequency Drive | Induction / Asynchronous Motors | 400W | Three Phase | 1.2A | 50Hz / 60Hz | IP20 | 380VAC | 480VAC | FR-D700 | ||||
Each | 1+ € 341,000 | Min: 1 / Meerdere: 1 | Variable Speed Drive | Induction / Asynchronous Motors | 550W | Single Phase | 3.5A | 50Hz / 60Hz | IP20 | 200VAC | 240VAC | AVT12 | |||||
Each | 1+ € 729,300 | Min: 1 / Meerdere: 1 | Variable Frequency Drive | Induction / Asynchronous Motors | 4kW | Single Phase, Three Phase | 15A | 50Hz / 60Hz | IP20 | 200VAC | 240VAC | PowerXL DC1 | |||||
SCHNEIDER ELECTRIC | Each | 1+ € 850,850 | Min: 1 / Meerdere: 1 | Variable Speed Drive | Induction / Asynchronous Motors | 750W | Three Phase | 2.2A | 50Hz / 60Hz | IP55 | 380VAC | 480VAC | Altivar 212 | ||||
SCHNEIDER ELECTRIC | Each | 1+ € 354,000 | Min: 1 / Meerdere: 1 | Variable Speed Drive | Induction / Asynchronous Motors | 750W | Single Phase | 4.2A | 50Hz / 60Hz | IP20 | 200VAC | 240VAC | AVT12 | ||||
MITSUBISHI | Each | 1+ € 1.377,000 | Min: 1 / Meerdere: 1 | Variable Frequency Drive | Induction / Asynchronous Motors | 7.5kW | Three Phase | 17A | 50Hz / 60Hz | IP20 | 380VAC | 480VAC | FR-E700 SC | ||||
CONTROL TECHNIQUES | Each | 1+ € 1.466,000 | Min: 1 / Meerdere: 1 | Variable Frequency Drive | Induction / Asynchronous Motors | 20hp | Three Phase | 30A | 50Hz / 60Hz | IP21 | 380VAC | 480VAC | Unidrive M300 | ||||
3370052 RoHS | MITSUBISHI | Each | 1+ € 546,970 | Min: 1 / Meerdere: 1 | Variable Frequency Drive | Induction / Asynchronous Motors | 1.5kW | Three Phase | 4A | 50Hz / 60Hz | IP20 | 380VAC | 480VAC | FR-E700 SC | |||
MITSUBISHI | Each | 1+ € 1.362,000 | Min: 1 / Meerdere: 1 | Variable Frequency Drive | Induction / Asynchronous Motors | 11kW | Three Phase | 23A | 50Hz / 60Hz | IP20 | 380VAC | 480VAC | FR-E700 SC | ||||
3370050 RoHS | MITSUBISHI | Each | 1+ € 495,070 | Min: 1 / Meerdere: 1 | Variable Frequency Drive | Induction / Asynchronous Motors | 400W | Three Phase | 1.6A | 50Hz / 60Hz | IP20 | 380VAC | 480VAC | FR-E700 SC | |||
CONTROL TECHNIQUES | Each | 1+ € 2.122,000 | Min: 1 / Meerdere: 1 | Variable Speed Drive | Induction / Asynchronous Motors | 20hp | Three Phase | 30A | 50Hz / 60Hz | IP21 | 380VAC | 480VAC | Commander C300 |