0
0 artikelen€ 0,00
excl. BTW
excl. BTW

Variable Speed Drive AC Motor Drives:

475 gevonden producten
Vind een enorm aanbod van Variable Speed Drive AC Motor Drives in Farnell Nederland. We hebben een groot assortiment AC Motor Drives op voorraad, zoals Variable Speed Drive, Variable Frequency Drive, Vector Control & Variable Frequency Drive, Vector Control AC Motor Drives van 's werelds beste fabrikanten, waaronder: Schneider Electric, Omron Industrial Automation, Control Techniques, Abb & Imo Precision Controls.
Weergeven
Koper
Ingenieur
Fabrikant
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
2835229

RoHS

Each
1+
€ 1.273,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
5.5kW
Three Phase
14.3A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320
3910833

RoHS

Each
1+
€ 2.398,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
15kW
Three Phase
63.4A
50Hz / 60Hz
IP21
200VAC
240VAC
Altivar Process ATV600 Series
2042996

RoHS

Each
1+
€ 449,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Asynchronous Motors
1.5kW
Single Phase
7.5A
50Hz / 60Hz
IP20
200VAC
240VAC
AVT12
2042995

RoHS

Each
1+
€ 354,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Asynchronous Motors
750W
Single Phase
4.2A
50Hz / 60Hz
IP20
200VAC
240VAC
AVT12
2042993

RoHS

Each
1+
€ 320,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Asynchronous Motors
370W
Single Phase
2.4A
50Hz / 60Hz
IP20
200VAC
240VAC
AVT12
2042992

RoHS

Each
1+
€ 284,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Asynchronous Motors
180W
Single Phase
1.4A
50Hz / 60Hz
IP20
200VAC
240VAC
AVT12
2042994

RoHS

Each
1+
€ 341,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Asynchronous Motors
550W
Single Phase
3.5A
50Hz / 60Hz
IP20
200VAC
240VAC
AVT12
2758947

RoHS

Each
1+
€ 427,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
Single Phase
4.8A
50Hz / 60Hz
IP20
200VAC
240VAC
Altivar Machine ATV320
2758944

RoHS

Each
1+
€ 365,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
370W
Single Phase
3.3A
50Hz / 60Hz
IP20
200VAC
240VAC
Altivar Machine ATV320
2835233

RoHS

Each
1+
€ 842,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
1.5kW
Three Phase
4.1A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320
2835235

RoHS

Each
1+
€ 756,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
1.5kW
Three Phase
4.1A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320
2835224

RoHS

Each
1+
€ 2.332,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
11kW
Three Phase
27.7A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320
2758948

RoHS

Each
1+
€ 690,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
Three Phase
2.3A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320
2835230

RoHS

Each
1+
€ 1.152,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
4kW
Three Phase
9.5A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320
2835232

RoHS

Each
1+
€ 867,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
2.2kW
Three Phase
5.5A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320
2835231

RoHS

Each
1+
€ 1.030,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
3kW
Three Phase
7.1A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320
2835234

RoHS

Each
1+
€ 640,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
2.2kW
Single Phase
11A
50Hz / 60Hz
IP20
200VAC
240VAC
Altivar Machine ATV320
2835223

RoHS

Each
1+
€ 2.902,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
15kW
Three Phase
33A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320
3110111

RoHS

Each
1+
€ 533,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
1.5kW
Single Phase
8A
50Hz / 60Hz
IP20
200VAC
240VAC
Altivar Machine ATV320
3110094

RoHS

Each
1+
€ 338,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
180W
Single Phase
1.5A
50Hz / 60Hz
IP20
200VAC
240VAC
Altivar Machine ATV320
3910897

RoHS

Each
1+
€ 2.141,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
11kW
Three Phase
27.7A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320 Series
2490523

RoHS

Each
1+
€ 767,720
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Asynchronous Motors
3kW
Three Phase
13.7A
50Hz / 60Hz
IP21
200VAC
240VAC
Altivar 212
2758945

RoHS

Each
1+
€ 595,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
370W
Three Phase
1.5A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320
2835225

RoHS

Each
1+
€ 1.148,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
5.5kW
Three Phase
12.7A
50Hz / 60Hz
IP21
380VAC
480VAC
Altivar Process ATV600
2835221

RoHS

Each
1+
€ 1.990,000
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
15kW
Three Phase
31.7A
50Hz / 60Hz
IP21
380VAC
480VAC
Altivar Process ATV600
1-25 van 475 artikelen
van 19 pagina('s)

topfabrikanten

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET