DialTemp G Series Dial Thermometers:
8 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Thermometer Type
Sensing Temperature Min
Process Temperature Range
Stem Length / Probe Length
Sensing Temperature Max
Process Connection Type
Dial Size
Housing Material
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 80,570 | Bimetal | 0°C | 0 °C to 200 °C | 63.5mm | 200°C | - | 1.7" | Stainless Steel | DialTemp G Series | ||||||
3885807 | Each | 1+ € 155,870 | Bimetal | 0°C | 0 °C to 400 °C | 609.6mm | 400°C | - | 1.7" | Stainless Steel | DialTemp G Series | |||||
Each | 1+ € 89,080 | Bimetal | 0°C | 0 °C to 50 °C | 228.6mm | 50°C | - | 1.7" | Stainless Steel | DialTemp G Series | ||||||
Each | 1+ € 87,960 | Bimetal | 0°C | 0°C to 100°C | 63.5mm | 100°C | - | 1.7" | Stainless Steel | DialTemp G Series | ||||||
Each | 1+ € 81,590 | Bimetal | 50°C | 50 °C to 400 °C | 63.5mm | 400°C | - | 1.7" | Stainless Steel | DialTemp G Series | ||||||
Each | 1+ € 87,120 | Bimetal | 0°C | 0 °C to 150 °C | 63.5mm | 150°C | 1/2" NPT | 1.7" | Stainless Steel | DialTemp G Series | ||||||
Each | 1+ € 89,080 | Bimetal | 0°C | 0 °C to 150 °C | 228.6mm | 150°C | - | 1.7" | Stainless Steel | DialTemp G Series | ||||||
Each | 1+ € 88,320 | Bimetal | 0°C | 0 °C to 300 °C | 63.5mm | 300°C | - | 1.7" | Stainless Steel | DialTemp G Series | ||||||