Standard Edge .050 Card Edge Connectors:
6 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Card Edge Connector Type
Card Thickness
Pitch Spacing
No. of Contacts
Gender
Connector Mounting
Connector Body Orientation
No. of Rows
Contact Termination Type
Contact Material
Contact Plating - Mating Side
Connector Body Material
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2970966 RoHS | TE CONNECTIVITY / PARTNER STOCK | Each | 40+ € 5,010 120+ € 4,710 | Min: 40 / Meerdere: 40 | Dual Side | 1.57mm | - | 120 Contacts | - | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | Thermoplastic Body | Standard Edge .050 | |||
2971021 | TE CONNECTIVITY / PARTNER STOCK | Each | 30+ € 3,790 90+ € 3,560 | Min: 30 / Meerdere: 30 | Dual Side | 1.57mm | - | 80 Contacts | - | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | Thermoplastic Body | Standard Edge .050 | |||
2971004 RoHS | TE CONNECTIVITY / PARTNER STOCK | Each | 15+ € 6,090 | Min: 15 / Meerdere: 15 | Dual Side | 1.57mm | - | 132 Contacts | - | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | Thermoplastic Body | Standard Edge .050 | |||
2971019 RoHS | TE CONNECTIVITY / PARTNER STOCK | Each | 12+ € 14,110 36+ € 13,260 | Min: 12 / Meerdere: 12 | Dual Side | 1.57mm | - | 184 Contacts | - | Surface Mount | Straight | - | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | Thermoplastic Body | Standard Edge .050 | |||
2971003 RoHS | TE CONNECTIVITY / PARTNER STOCK | Each | 30+ € 4,090 90+ € 3,840 | Min: 30 / Meerdere: 30 | Dual Side | 1.57mm | 1.27mm | 46 Contacts | Receptacle | Through Hole Mount | Straight | 2Rows | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | Thermoplastic Body | Standard Edge 050 | |||
2452390 RoHS | AMP - TE CONNECTIVITY | Each | 1+ € 2,200 | Min: 1 / Meerdere: 1 | Dual Side | 1.57mm | - | 80 Contacts | - | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | Thermoplastic Body | Standard Edge 050 |