Circular MIL Spec Connectors:
1.480 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2686663 | SOURIAU-SUNBANK / EATON | Each | 1+ € 81,460 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 37Contacts | Crimp Pin | Threaded | 15-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
2686667 | SOURIAU-SUNBANK / EATON | Each | 1+ € 99,950 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 37Contacts | Crimp Socket | Threaded | 15-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
Each | 1+ € 149,370 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 37Contacts | Crimp Socket | Bayonet | 15-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
Each | 1+ € 114,040 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 37Contacts | Crimp Pin | Threaded | 15-35 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | C | General Duty | |||||
SOURIAU-SUNBANK / EATON | Each | 1+ € 81,920 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 37Contacts | Crimp Pin | Threaded | 15-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
2792332 | SOURIAU-SUNBANK / EATON | Each | 1+ € 88,150 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 37Contacts | Crimp Socket | Threaded | 15-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
SOURIAU-SUNBANK / EATON | Each | 1+ € 80,180 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 37Contacts | Crimp Pin | Threaded | 15-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ € 84,840 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 37Contacts | Crimp Pin | Threaded | 15-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ € 111,820 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 37Contacts | Crimp Pin | Threaded | 15-35 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ € 101,690 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 37Contacts | Crimp Socket | Threaded | 15-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ € 87,780 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 37Contacts | Crimp Socket | Threaded | 15-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ € 78,360 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 37Contacts | Crimp Socket | Threaded | 15-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
1492644 | Each | 1+ € 67,230 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 37Contacts | Crimp Pin | Threaded | 15-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
Each | 1+ € 104,870 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 37Contacts | Crimp Pin | Threaded | 15-35 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty | |||||
Each | 1+ € 78,890 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 37Contacts | Crimp Pin | Threaded | 15-35 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | A | General Duty | |||||
Each | 1+ € 184,300 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 37Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 15-35 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | D | Corrosion Resistant, EMI | |||||
Each | 1+ € 99,700 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 37Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 15-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
SOURIAU-SUNBANK / EATON | Each | 1+ € 117,860 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 37Contacts | Crimp Pin | Threaded | 15-35 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
2682649 | SOURIAU-SUNBANK / EATON | Each | 1+ € 77,330 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 37Contacts | Crimp Socket | Threaded | 15-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
SOURIAU-SUNBANK / EATON | Each | 1+ € 112,060 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 37Contacts | Crimp Socket | Threaded | 15-35 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
2684475 | SOURIAU-SUNBANK / EATON | Each | 1+ € 90,920 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 37Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 15-35 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
SOURIAU-SUNBANK / EATON | Each | 1+ € 143,230 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 37Contacts | Crimp Pin | Threaded | 15-35 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
1492277 | Each | 1+ € 118,090 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 37Contacts | Crimp Socket | Threaded | 15-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
Each | 1+ € 104,950 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 37Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 15-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
1587229 | Each | 1+ € 70,750 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 37Contacts | Crimp Pin | Threaded | 15-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI |