21Contacts Circular MIL Spec Connectors:
1.016 gevonden productenVind een enorm aanbod van 21Contacts Circular MIL Spec Connectors in Farnell Nederland. We hebben een groot assortiment Circular MIL Spec Connectors op voorraad, zoals 5Contacts, 55Contacts, 11Contacts & 13Contacts Circular MIL Spec Connectors van 's werelds beste fabrikanten, waaronder: Souriau-sunbank / Eaton, Amphenol Ltd, Amphenol Socapex, Amphenol Aerospace & Amphenol Industrial.
Weergeven
Koper
Ingenieur
Fabrikant
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SOURIAU-SUNBANK / EATON | Each | 1+ € 145,700 5+ € 142,790 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | Souriau MIL-DTL-38999 III | Straight Plug | 21Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 23-21 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
DEUTSCH - TE CONNECTIVITY | Each | 1+ € 49,900 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | MIL-DTL-38999 III | Straight Plug | 21Contacts | Crimp Socket | Threaded | 23-21 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
Each | 1+ € 143,120 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 21Contacts | Crimp Pin | Threaded | 23-21 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | N | General Duty | |||||
2561046 | Each | 1+ € 110,640 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 21Contacts | Crimp Socket | Threaded | 23-21 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | C | Corrosion Resistant, EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ € 144,400 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 21Contacts | Crimp Socket | Threaded | 23-21 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
Each | 1+ € 98,200 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 21Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 23-21 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | N | General Duty | |||||
2557779 | Each | 1+ € 148,140 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 21Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 23-21 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ € 64,620 3+ € 57,100 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series I | MS27466 Series | Wall Mount Receptacle | 21Contacts | Crimp Pin - Contacts Not Supplied | Bayonet | 23-21 | Aluminium Body | Black Zinc Nickel | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
Each | 1+ € 234,220 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 21Contacts | Crimp Socket | Threaded | 23-21 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty | |||||
1591946 | Each | 1+ € 90,120 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 21Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 23-21 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
Each | 1+ € 175,270 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 21Contacts | Crimp Socket | Threaded | 23-21 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
Each | 1+ € 97,740 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 21Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 23-21 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | N | General Duty | |||||
1883411 | Each | 1+ € 241,860 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 21Contacts | Crimp Socket | Threaded | 23-21 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | General Duty | ||||
Each | 1+ € 114,170 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 21Contacts | Crimp Pin | Threaded | 23-21 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | EMI | |||||
1882356 | Each | 1+ € 104,700 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 21Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 23-21 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
2561036 | Each | 1+ € 77,950 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 21Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 23-21 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | C | Corrosion Resistant, EMI | ||||
1493726 | Each | 1+ € 156,390 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 21Contacts | Crimp Pin | Threaded | 23-21 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | General Duty | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ € 106,190 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 21Contacts | Crimp Socket | Threaded | 23-21 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ € 117,650 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 21Contacts | Crimp Socket | Threaded | 23-21 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ € 64,620 3+ € 57,100 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series I | MS27466 Series | Wall Mount Receptacle | 21Contacts | Crimp Pin - Contacts Not Supplied | Bayonet | 23-21 | Aluminium Body | Black Zinc Nickel | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
Each | 1+ € 131,140 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 21Contacts | Crimp Pin | Threaded | 23-21 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | E | General Duty | |||||
1475618 | Each | 1+ € 82,610 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 21Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 23-21 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
Each | 1+ € 135,440 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 21Contacts | Crimp Pin | Threaded | 23-21 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | C | General Duty | |||||
Each | 1+ € 138,770 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 21Contacts | Crimp Pin | Threaded | 23-21 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | N | General Duty | |||||
2720882 | SOURIAU-SUNBANK / EATON | Each | 1+ € 64,500 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series I | MS27468 Series | Jam Nut Receptacle | 21Contacts | Crimp Pin - Contacts Not Supplied | Bayonet | 23-21 | Aluminium Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | D | Corrosion Resistant, EMI |