37Contacts Circular MIL Spec Connectors:
2.700 gevonden productenVind een enorm aanbod van 37Contacts Circular MIL Spec Connectors in Farnell Nederland. We hebben een groot assortiment Circular MIL Spec Connectors op voorraad, zoals 5Contacts, 55Contacts, 11Contacts & 13Contacts Circular MIL Spec Connectors van 's werelds beste fabrikanten, waaronder: Souriau-sunbank / Eaton, Amphenol Ltd, Amphenol Aerospace, Amphenol Socapex & Amphenol Industrial.
Weergeven
Koper
Ingenieur
Fabrikant
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
617234 | Each | 1+ € 41,170 5+ € 40,350 10+ € 39,520 25+ € 38,700 50+ € 37,880 Meer prijzen... | Min: 1 / Meerdere: 1 | MIL-DTL-5015 Series | MS3102 Series | Box Mount Receptacle | 37Contacts | Solder Pin | Threaded | 28-21 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | General Duty | ||||
1481164 | Each | 1+ € 102,060 | Min: 1 / Meerdere: 1 | MIL-DTL-5015 Series | MS3106 Series | Straight Plug | 37Contacts | Solder Socket | Threaded | 28-21 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | General Duty | ||||
2686663 | SOURIAU-SUNBANK / EATON | Each | 1+ € 81,460 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 37Contacts | Crimp Pin | Threaded | 15-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
1481156 | Each | 1+ € 79,450 | Min: 1 / Meerdere: 1 | MIL-DTL-5015 Series | MS3106 Series | Straight Plug | 37Contacts | Solder Pin | Threaded | 28-21 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | General Duty | ||||
2686667 | SOURIAU-SUNBANK / EATON | Each | 1+ € 99,950 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 37Contacts | Crimp Socket | Threaded | 15-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
1477706 | Each | 1+ € 122,750 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 37Contacts | Crimp Socket | Bayonet | 14-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
Each | 1+ € 149,370 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 37Contacts | Crimp Socket | Bayonet | 15-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
1478950 | Each | 1+ € 66,360 | Min: 1 / Meerdere: 1 | MIL-DTL-5015 Series | MS3102 Series | Box Mount Receptacle | 37Contacts | Solder Socket | Threaded | 28-21 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | General Duty | ||||
Each | 1+ € 114,040 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 37Contacts | Crimp Pin | Threaded | 15-35 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | C | General Duty | |||||
2792332 | SOURIAU-SUNBANK / EATON | Each | 1+ € 88,150 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 37Contacts | Crimp Socket | Threaded | 15-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
SOURIAU-SUNBANK / EATON | Each | 1+ € 81,920 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 37Contacts | Crimp Pin | Threaded | 15-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ € 80,180 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 37Contacts | Crimp Pin | Threaded | 15-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ € 84,840 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 37Contacts | Crimp Pin | Threaded | 15-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ € 111,820 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 37Contacts | Crimp Pin | Threaded | 15-35 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ € 101,690 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 37Contacts | Crimp Socket | Threaded | 15-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ € 78,360 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 37Contacts | Crimp Socket | Threaded | 15-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ € 87,780 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 37Contacts | Crimp Socket | Threaded | 15-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ € 138,100 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 37Contacts | Crimp Socket | Threaded | 25-37 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | EMI | ||||
Each | 1+ € 119,540 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series II | MS27473 Series | Straight Plug | 37Contacts | Crimp Socket | Bayonet | 14-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
1492644 | Each | 1+ € 67,230 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 37Contacts | Crimp Pin | Threaded | 15-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
Each | 1+ € 104,870 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 37Contacts | Crimp Pin | Threaded | 15-35 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty | |||||
Each | 1+ € 157,340 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 37Contacts | Crimp Pin | Threaded | 25-37 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
Each | 1+ € 78,890 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 37Contacts | Crimp Pin | Threaded | 15-35 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | A | General Duty | |||||
Each | 1+ € 184,300 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 37Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 15-35 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | D | Corrosion Resistant, EMI | |||||
Each | 1+ € 99,700 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 37Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 15-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI |