41Contacts Circular MIL Spec Connectors:
1.303 gevonden productenVind een enorm aanbod van 41Contacts Circular MIL Spec Connectors in Farnell Nederland. We hebben een groot assortiment Circular MIL Spec Connectors op voorraad, zoals 5Contacts, 55Contacts, 11Contacts & 13Contacts Circular MIL Spec Connectors van 's werelds beste fabrikanten, waaronder: Souriau-sunbank / Eaton, Amphenol Ltd, Amphenol Aerospace, Amphenol Industrial & Amphenol Socapex.
Weergeven
Koper
Ingenieur
Fabrikant
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Connector Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1920217 | Each | 1+ € 206,510 | Min: 1 / Meerdere: 1 | MIL-DTL-26482 Series I | MS3126 Series | Straight Plug | 41Contacts | Crimp Socket | Bayonet | 20-41 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ € 151,550 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 41Contacts | Crimp Socket | Threaded | 21-41 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
2683446 | SOURIAU-SUNBANK / EATON | Each | 1+ € 119,350 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 41Contacts | Crimp Socket | Threaded | 21-41 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
2111730 | CINCH CONNECTIVITY SOLUTIONS | Each | 1+ € 120,640 | Min: 1 / Meerdere: 1 | MIL-DTL-26500 Series | MS24266 Series | Straight Plug | 41Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 20-41 | Aluminium Alloy Body | Non-conductive Black Anodise | Copper Alloy | Gold | 7 | Environmentally Sealed | |||
SOURIAU-SUNBANK / EATON | Each | 1+ € 108,930 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series I | MS27468 Series | Jam Nut Receptacle | 41Contacts | Crimp Pin - Contacts Not Supplied | Bayonet | 21-41 | Aluminium Body | Black Zinc Nickel | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ € 133,550 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 41Contacts | Crimp Pin | Threaded | 21-41 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
1590987 | Each | 1+ € 166,280 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 41Contacts | Crimp Socket | Threaded | 21-41 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | General Duty | ||||
1591023 | Each | 1+ € 140,440 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 41Contacts | Crimp Socket | Threaded | 21-41 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
1492333 | Each | 1+ € 73,470 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 41Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 21-41 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
Each | 1+ € 167,930 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 41Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 21-41 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
Each | 1+ € 364,370 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 41Contacts | Crimp Socket | Threaded | 21-41 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
2682874 | SOURIAU-SUNBANK / EATON | Each | 1+ € 63,890 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 41Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 21-41 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
2682873 | SOURIAU-SUNBANK / EATON | Each | 1+ € 103,630 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 41Contacts | Crimp Socket | Threaded | 21-41 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
2682866 | SOURIAU-SUNBANK / EATON | Each | 1+ € 63,890 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 41Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 21-41 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
2683443 | SOURIAU-SUNBANK / EATON | Each | 1+ € 82,960 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 41Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 21-41 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
2683447 | SOURIAU-SUNBANK / EATON | Each | 1+ € 82,960 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 41Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 21-41 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
2686861 | SOURIAU-SUNBANK / EATON | Each | 1+ € 101,970 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 41Contacts | Crimp Pin | Threaded | 21-41 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
2686862 | SOURIAU-SUNBANK / EATON | Each | 1+ € 78,470 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 41Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 21-41 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
SOURIAU-SUNBANK / EATON | Each | 1+ € 86,990 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 41Contacts | Crimp Pin | Threaded | 21-41 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
2686865 | SOURIAU-SUNBANK / EATON | Each | 1+ € 117,310 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 41Contacts | Crimp Socket | Threaded | 21-41 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
1884898 | Each | 1+ € 360,880 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 41Contacts | Crimp Socket | Threaded | 21-41 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
1916302 | Each | 1+ € 140,800 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 41Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 21-41 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | General Duty | ||||
1884896 | Each | 1+ € 140,660 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 41Contacts | Crimp Pin | Threaded | 21-41 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | C | Corrosion Resistant, EMI | ||||
Each | 1+ € 133,290 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 41Contacts | Crimp Pin | Threaded | 21-41 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
2561034 | Each | 1+ € 90,410 | Min: 1 / Meerdere: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 41Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 21-41 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||