Quick Disconnect Crimp Terminals:
9 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
Terminal Type
Tab Size - Metric
Tab Size - Imperial
Wire Size AWG Min
Wire Size AWG Max
Contact Plating
Conductor Area CSA
Insulator Material
Terminal Material
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2543507 RoHS | AMP - TE CONNECTIVITY | Each | 10+ € 0,217 100+ € 0,191 500+ € 0,158 1000+ € 0,142 2500+ € 0,131 Meer prijzen... | Min: 10 / Meerdere: 10 | Positive Lock 250 | Female Quick Disconnect | 6.35mm x 0.81mm | 0.25" x 0.032" | 13AWG | 11AWG | Tin Plated Contacts | - | Uninsulated | Brass | |||
AMP - TE CONNECTIVITY | Each | 10+ € 0,304 100+ € 0,266 500+ € 0,220 1000+ € 0,198 2500+ € 0,183 Meer prijzen... | Min: 10 / Meerdere: 10 | FASTIN-FASTON 250 | Female Quick Disconnect | 6.35mm x 0.81mm | 0.25" x 0.032" | 13AWG | 11AWG | - | 4mm² | Uninsulated | Phosphor Bronze | ||||
3226826 RoHS | AMP - TE CONNECTIVITY | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,368 37+ € 0,302 112+ € 0,294 300+ € 0,268 750+ € 0,251 | Min: 1 / Meerdere: 1 | Positive Lock 250 | Female Quick Disconnect | 6.35mm x 0.81mm | 0.25" x 0.032" | 13AWG | 11AWG | - | 4.17mm² | Uninsulated | Phosphor Bronze | |||
3793113 RoHS | AMP - TE CONNECTIVITY | Each | 10+ € 0,328 100+ € 0,273 500+ € 0,253 1000+ € 0,229 2500+ € 0,214 Meer prijzen... | Min: 10 / Meerdere: 10 | Positive Lock 250 | Female Quick Disconnect | 6.35mm x 0.81mm | 0.25" x 0.032" | 13AWG | 11AWG | - | 4.17mm² | Uninsulated | Brass | |||
2968510 RoHS | TE CONNECTIVITY / PARTNER STOCK | Each | 5000+ € 0,175 15000+ € 0,163 | Min: 5000 / Meerdere: 5000 | FASTIN-FASTON 250 | Female Quick Disconnect | 6.35mm x 0.81mm | 0.25" x 0.032" | 13AWG | 11AWG | - | 4.17mm² | Uninsulated | Phosphor Bronze | |||
TE CONNECTIVITY / PARTNER STOCK | Each | 1500+ € 0,258 4500+ € 0,234 | Min: 1500 / Meerdere: 1500 | Positive Lock 250 Series | Female Quick Disconnect | 6.35mm x 0.81mm | 0.25" x 0.032" | 13AWG | 11AWG | - | 4.17mm² | Uninsulated | Phosphor Bronze | ||||
AMP - TE CONNECTIVITY | Each | 100+ € 0,120 500+ € 0,0927 1000+ € 0,0908 2500+ € 0,0827 5000+ € 0,0793 Meer prijzen... | Min: 100 / Meerdere: 100 | Positive Lock 250 | Female Quick Disconnect | 6.35mm x 0.81mm | 0.25" x 0.032" | 14AWG | 11AWG | - | 4.17mm² | Uninsulated | Brass | ||||
AMP - TE CONNECTIVITY | Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 1500+ € 0,246 4500+ € 0,223 | Min: 1500 / Meerdere: 1500 | Positive Lock 250 | Female Quick Disconnect | 6.35mm x 0.81mm | 0.25" x 0.032" | 13AWG | 11AWG | - | 4.17mm² | Uninsulated | Phosphor Bronze | ||||
2579780 RoHS | AMP - TE CONNECTIVITY | Each | 10+ € 0,0709 | Min: 10 / Meerdere: 10 | Positive Lock 250 | Female Quick Disconnect | 6.35mm x 0.81mm | 0.25" x 0.032" | 13AWG | 11AWG | Tin Plated Contacts | - | Uninsulated | Brass |