D Sub Connectors:
195 gevonden productenNANOOK Series D Sub Connectors
NANOOK flanged waterproof d-sub connectors offer an all-inclusive solution for a wide range of applications, including: telecommunication equipment, computer technology, and harsh environment applications. Available in Mixed layout and this connectors are reliable, cost effective, and provide ease of installation
- Combo-D Connectors in 18 industry standard
- Available with 20 or 40 amp power contacts
- Non-removable machined contacts for high reliability
- Solder Cup, Vertical Mount & Right-Angle Board Mount Options
- Meets IP67 Performance Requirement
- High Reliability Screw Machined Contacts
- Operating Temperature: -25°C to +85°C
- Insulator: PBT, UL 94V-0 (230°C process temp)
- Contacts: Machined - Brass
- Applications: Telecommunication equipment, Industrial control systems, and Computer technology

Weergeven
Koper
Ingenieur
Fabrikant
D Sub Connector Type
Gender
Product Range
No. of Contacts
D Sub Shell Size
Contact Termination Type
Connector Mounting
Contact Material
Contact Plating
Connector Body Material
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3463689 RoHS | Each | 1+ € 14,890 10+ € 12,130 25+ € 10,310 | Min: 1 / Meerdere: 1 | High Density | Receptacle | NANOOK Series | 15Contacts | DE | Solder | Panel Mount, Through Hole Mount Right Angle | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463584 RoHS | Each | 1+ € 10,940 10+ € 8,920 25+ € 7,680 | Min: 1 / Meerdere: 1 | Standard | Plug | NANOOK Series | 15Contacts | DA | Solder | Panel Mount, Through Hole Mount Right Angle | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463691 RoHS | Each | 1+ € 13,600 10+ € 11,080 25+ € 9,550 | Min: 1 / Meerdere: 1 | High Density | Plug | NANOOK Series | 26Contacts | DA | Solder | Panel Mount, Through Hole Mount Right Angle | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463675 RoHS | Each | 1+ € 12,970 10+ € 10,570 25+ € 9,100 | Min: 1 / Meerdere: 1 | High Density | Receptacle | NANOOK Series | 26Contacts | DA | Solder | Panel Mount, Through Hole Mount Right Angle | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463681 RoHS | Each | 1+ € 22,530 10+ € 18,400 25+ € 15,430 100+ € 14,890 250+ € 14,350 Meer prijzen... | Min: 1 / Meerdere: 1 | High Density | Receptacle | NANOOK Series | 44Contacts | DB | Solder | Panel Mount, Through Hole Mount Right Angle | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463685 RoHS | Each | 1+ € 18,280 10+ € 14,960 | Min: 1 / Meerdere: 1 | High Density | Receptacle | NANOOK Series | 62Contacts | DC | Solder | Panel Mount, Through Hole Mount Right Angle | Brass | Gold Flash Plated Contacts | Steel Body | ||||
Each | 1+ € 9,050 10+ € 7,670 25+ € 6,600 | Min: 1 / Meerdere: 1 | Standard | Receptacle | NANOOK Series | 15Contacts | DA | Solder | Panel Mount, Through Hole Mount | Brass | Gold Flash Plated Contacts | Steel Body | |||||
3463658 RoHS | Each | 1+ € 10,340 10+ € 9,070 25+ € 8,190 100+ € 7,960 | Min: 1 / Meerdere: 1 | High Density | Receptacle | NANOOK Series | 26Contacts | DA | Solder | Panel Mount, Through Hole Mount | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463636 RoHS | Each | 1+ € 8,920 10+ € 7,280 25+ € 6,180 | Min: 1 / Meerdere: 1 | High Density | Receptacle | NANOOK Series | 15Contacts | DE | Solder | Panel Mount, Through Hole Mount | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463596 RoHS | Each | 1+ € 14,080 10+ € 11,480 25+ € 9,530 | Min: 1 / Meerdere: 1 | Standard | Receptacle | NANOOK Series | 37Contacts | DC | Solder | Panel Mount, Through Hole Mount Right Angle | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463677 RoHS | Each | 1+ € 18,280 10+ € 14,960 | Min: 1 / Meerdere: 1 | High Density | Plug | NANOOK Series | 44Contacts | DB | Solder | Panel Mount, Through Hole Mount Right Angle | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463526 RoHS | Each | 1+ € 9,790 10+ € 7,980 25+ € 6,780 | Min: 1 / Meerdere: 1 | Standard | Plug | NANOOK Series | 9Contacts | DE | Solder Cup | Panel Mount | Brass | Gold Flash Plated Contacts | Steel Body | ||||
Each | 1+ € 8,450 | Min: 1 / Meerdere: 1 | Standard | Plug | NANOOK Series | 25Contacts | DB | Solder | Panel Mount, Through Hole Mount | Brass | Gold Flash Plated Contacts | Steel Body | |||||
3463567 RoHS | Each | 1+ € 9,180 10+ € 7,500 | Min: 1 / Meerdere: 1 | Standard | Plug | NANOOK Series | 15Contacts | DA | Solder | Panel Mount, Through Hole Mount | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463549 RoHS | Each | 1+ € 8,530 | Min: 1 / Meerdere: 1 | Standard | Plug | NANOOK Series | 15Contacts | DA | Solder | Panel Mount, Through Hole Mount | Brass | Gold Flash Plated Contacts | Steel Body | ||||
Each | 1+ € 11,050 10+ € 9,010 | Min: 1 / Meerdere: 1 | Standard | Plug | NANOOK Series | 37Contacts | DC | Solder | Panel Mount, Through Hole Mount | Brass | Gold Flash Plated Contacts | Steel Body | |||||
3463594 RoHS | Each | 1+ € 12,760 10+ € 10,400 | Min: 1 / Meerdere: 1 | Standard | Plug | NANOOK Series | 37Contacts | DC | Solder | Panel Mount, Through Hole Mount Right Angle | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463664 RoHS | Each | 1+ € 16,560 | Min: 1 / Meerdere: 1 | High Density | Plug | NANOOK Series | 62Contacts | DC | Solder | Panel Mount, Through Hole Mount | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463700 RoHS | Each | 1+ € 17,370 | Min: 1 / Meerdere: 1 | High Density | Plug | NANOOK Series | 62Contacts | DC | Solder | Panel Mount, Through Hole Mount Right Angle | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463537 RoHS | Each | 1+ € 14,030 10+ € 11,060 25+ € 9,270 100+ € 8,950 250+ € 8,220 Meer prijzen... | Min: 1 / Meerdere: 1 | Standard | Receptacle | NANOOK Series | 25Contacts | DB | Solder Cup | Panel Mount | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463615 RoHS | Each | 1+ € 13,530 10+ € 10,620 25+ € 9,020 100+ € 8,480 250+ € 8,180 Meer prijzen... | Min: 1 / Meerdere: 1 | High Density | Plug | NANOOK Series | 15Contacts | DE | Solder Cup | Panel Mount | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463600 RoHS | Each | 1+ € 12,120 10+ € 9,410 25+ € 7,990 100+ € 7,500 250+ € 7,360 Meer prijzen... | Min: 1 / Meerdere: 1 | Standard | Receptacle | NANOOK Series | 9Contacts | DE | Solder | Panel Mount, Through Hole Mount Right Angle | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463609 RoHS | Each | 1+ € 15,350 10+ € 12,250 25+ € 10,280 100+ € 10,260 250+ € 10,230 Meer prijzen... | Min: 1 / Meerdere: 1 | Standard | Receptacle | NANOOK Series | 25Contacts | DB | Solder | Panel Mount, Through Hole Mount Right Angle | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463671 RoHS | Each | 1+ € 13,510 10+ € 10,600 25+ € 9,010 100+ € 8,460 250+ € 7,850 Meer prijzen... | Min: 1 / Meerdere: 1 | High Density | Receptacle | NANOOK Series | 15Contacts | DE | Solder | Panel Mount, Through Hole Mount Right Angle | Brass | Gold Flash Plated Contacts | Steel Body | ||||
Each | 1+ € 10,150 10+ € 7,740 25+ € 7,140 100+ € 6,180 250+ € 5,940 Meer prijzen... | Min: 1 / Meerdere: 1 | Standard | Receptacle | NANOOK Series | 9Contacts | DE | Solder | Panel Mount, Through Hole Mount | Brass | Gold Flash Plated Contacts | Steel Body |