95522 Modular & Ethernet Connectors:
4 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Modular Connector Type
Connector Type
Port Configuration
Gender
No. of Positions / Loaded Contacts (per Port)
No. of Contacts
No. of Positions
LAN Category
Connector Mounting
Connector Orientation
No. of Ports
Contact Termination Type
Shielding
Contact Plating
Magnetics
Contact Material
LEDs
Light Pipes
Product Range
1
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,250 10+ € 0,961 50+ € 0,745 100+ € 0,730 500+ € 0,715 Meer prijzen... | Min: 1 / Meerdere: 1 | RJ45 Jack | - | 1 x 1 (Port) | Jack | 8P8C | 8Contacts | 8Ways | Cat3 | Through Hole Mount | Vertical | 1Ports | Through Hole | Unshielded | Gold Plated Contacts | Without Magnetics | Copper | Without LED | Without Light Pipe | 95522 | |||||
Each | 1+ € 1,120 10+ € 0,917 50+ € 0,767 100+ € 0,748 500+ € 0,729 Meer prijzen... | Min: 1 / Meerdere: 1 | Modular Jack | RJ11 | 1 x 1 (Port) | Jack | 6P6C | 6Contacts | - | Cat3 | Through Hole Mount | Vertical | 1Ports | Through Hole | Unshielded | Gold Plated Contacts | Without Magnetics | Copper | Without LED | Without Light Pipe | 95522 | |||||
Each | 1+ € 1,990 10+ € 1,530 50+ € 1,190 100+ € 1,110 500+ € 1,030 Meer prijzen... | Min: 1 / Meerdere: 1 | Modular Jack | RJ11 | 1 x 1 (Port) | Jack | 4P4C | 4Contacts | - | Cat3 | Through Hole Mount | Vertical | 1Ports | Through Hole | Unshielded | Gold Plated Contacts | Without Magnetics | Copper | Without LED | Without Light Pipe | 95522 | |||||
Each | 1+ € 1,470 10+ € 1,110 50+ € 0,941 100+ € 0,844 500+ € 0,747 Meer prijzen... | Min: 1 / Meerdere: 1 | Modular Jack | RJ11 | 1 x 1 (Port) | Jack | 6P4C | 4Contacts | - | Cat3 | Through Hole Mount | Vertical | 1Ports | Through Hole | Unshielded | Gold Plated Contacts | Without Magnetics | Copper | Without LED | Without Light Pipe | 95522 |