Modular & Ethernet Connectors:
193 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Modular Connector Type
Connector Type
Port Configuration
Gender
No. of Positions / Loaded Contacts (per Port)
No. of Contacts
No. of Positions
LAN Category
IP Rating
Connector Mounting
Connector Orientation
No. of Ports
Contact Termination Type
Shielding
Contact Plating
Magnetics
Contact Material
LEDs
Light Pipes
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ € 13,630 10+ € 12,230 25+ € 11,640 100+ € 9,940 | Min: 1 / Meerdere: 1 | RJ45 Plug | - | 1 x 1 (Port) | - | 8P8C | - | - | Cat5e | IP67 | Panel Mount | Straight | - | - | Shielded | - | Without Magnetics | - | Without LED | Without Light Pipe | NDH Series | ||||
Each | 1+ € 4,910 10+ € 4,810 | Min: 1 / Meerdere: 1 | RJ45 Plug | - | 1 x 1 (Port) | - | 8P8C | - | - | Cat6 | IP67 | Cable Mount | Straight | - | - | Unshielded | - | Without Magnetics | - | Without LED | Without Light Pipe | - | |||||
Each | 1+ € 16,360 10+ € 16,030 25+ € 15,710 100+ € 15,380 250+ € 15,050 Meer prijzen... | Min: 1 / Meerdere: 1 | SPE Jack | - | 1 x 1 (Port) | - | 2P2C | - | - | - | IP67 | PCB Mount | Straight | - | - | Shielded | - | Without Magnetics | - | Without LED | Without Light Pipe | - | |||||
Each | 1+ € 23,590 10+ € 22,930 25+ € 22,310 100+ € 21,860 250+ € 21,420 Meer prijzen... | Min: 1 / Meerdere: 1 | RJ45 Jack | Industrial Ethernet | 1 x 1 (Port) | - | 8P8C | - | - | Cat6a | IP67 | Cable Mount, Panel Mount | Vertical | - | - | Shielded | - | Without Magnetics | - | Without LED | Without Light Pipe | - | |||||
Each | 1+ € 48,130 5+ € 46,320 10+ € 44,500 25+ € 43,610 50+ € 42,720 Meer prijzen... | Min: 1 / Meerdere: 1 | RJ45 Jack | - | 1 x 1 (Port) | - | 8P8C | - | - | - | IP67 | Panel Mount | Vertical | - | - | Shielded | - | Without Magnetics | - | Without LED | Without Light Pipe | RJ-Lnxx 130055 | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ € 11,000 10+ € 9,580 25+ € 8,650 100+ € 8,180 250+ € 7,510 Meer prijzen... | Min: 1 / Meerdere: 1 | RJ45 Jack | - | 1 x 1 (Port) | Jack | 8P8C | 8Contacts | 8Ways | Cat5 | IP67 | Through Hole Mount | Right Angle | 1Ports | Through Hole | Shielded | Gold Plated Contacts | Without Magnetics | Phosphor Bronze | With LED | Without Light Pipe | MRJ | ||||
AMPHENOL SOCAPEX | Each | 1+ € 66,870 5+ € 60,070 10+ € 53,270 25+ € 52,010 50+ € 50,750 Meer prijzen... | Min: 1 / Meerdere: 1 | RJ45 Plug | Industrial Ethernet | 1 x 1 (Port) | - | - | - | - | Cat5e | IP67 | Cable Mount | Vertical | - | - | Unshielded | - | Without Magnetics | - | Without LED | Without Light Pipe | RJF TV | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ € 22,800 10+ € 21,250 25+ € 17,150 100+ € 16,040 250+ € 15,540 Meer prijzen... | Min: 1 / Meerdere: 1 | RJ45 Jack | - | 1 x 1 (Port) | - | 8P8C | - | - | Cat5 | IP67 | Through Hole Mount | Right Angle | - | - | Shielded | Gold Plated Contacts | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | MRJ | ||||
Each | 1+ € 4,100 10+ € 3,520 25+ € 2,890 | Min: 1 / Meerdere: 1 | RJ45 Plug | - | 1 x 1 (Port) | - | 8P8C | - | - | Cat5e | IP67 | Cable Mount | Vertical | - | - | Shielded | Gold Plated Contacts | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | - | |||||
Each | 1+ € 6,660 10+ € 5,960 25+ € 5,270 100+ € 5,160 250+ € 5,080 Meer prijzen... | Min: 1 / Meerdere: 1 | RJ45 Jack | - | 1 x 1 (Port) | - | 8P8C | - | - | Cat5e | IP67 | Panel Mount | Vertical | - | - | Shielded | Gold Plated Contacts | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | - | |||||
Each | 1+ € 5,600 10+ € 4,410 100+ € 3,600 250+ € 3,530 500+ € 3,460 Meer prijzen... | Min: 1 / Meerdere: 1 | RJ45 Plug | - | 1 x 1 (Port) | - | 8P8C | - | - | - | IP67 | Cable Mount | Vertical | - | - | Unshielded | - | Without Magnetics | - | Without LED | Without Light Pipe | - | |||||
Each | 1+ € 8,240 10+ € 7,150 100+ € 5,900 250+ € 5,690 500+ € 5,370 Meer prijzen... | Min: 1 / Meerdere: 1 | RJ45 Jack | - | 1 x 1 (Port) | - | 8P8C | - | - | Cat5e | IP67 | Cable Mount | Vertical | - | - | Shielded | Gold Plated Contacts | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | - | |||||
Each | 1+ € 10,960 5+ € 9,140 | Min: 1 / Meerdere: 1 | RJ45 Plug | - | 1 x 1 (Port) | - | 8P8C | - | - | Cat5e | IP67 | Cable Mount | Straight | - | - | Shielded | - | Without Magnetics | - | Without LED | Without Light Pipe | MP Sealed RJ45 Connectors | |||||
Each | 1+ € 17,320 5+ € 14,430 | Min: 1 / Meerdere: 1 | RJ45 Jack | - | 1 x 1 (Port) | - | 8P8C | - | - | Cat5e | IP67 | Panel Mount | Straight | - | - | Shielded | - | Without Magnetics | - | Without LED | Without Light Pipe | MP Sealed RJ45 Connectors | |||||
Each | 1+ € 31,730 5+ € 31,220 10+ € 30,710 25+ € 29,630 50+ € 27,040 | Min: 1 / Meerdere: 1 | RJ45 Plug | - | 1 x 1 (Port) | - | 8P8C | 8Contacts | 8Ways | Cat5 | IP67 | Cable Mount | Vertical | 1Ports | IDC / IDT | Shielded | Gold Plated Contacts | Without Magnetics | Copper | Without LED | Without Light Pipe | PLUSCON | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ € 10,520 10+ € 8,780 25+ € 8,310 100+ € 8,000 250+ € 7,730 Meer prijzen... | Min: 1 / Meerdere: 1 | RJ45 Jack | - | 1 x 1 (Port) | - | 8P8C | - | - | Cat5 | IP67 | Through Hole Mount | Right Angle | - | - | Shielded | Gold Plated Contacts | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | MRJ | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ € 11,000 10+ € 9,580 25+ € 8,650 100+ € 8,180 250+ € 7,510 Meer prijzen... | Min: 1 / Meerdere: 1 | RJ45 Jack | - | 1 x 1 (Port) | - | 8P8C | - | - | Cat5 | IP67 | Through Hole Mount | Right Angle | - | - | Shielded | Gold Plated Contacts | Without Magnetics | Phosphor Bronze | With LED | Without Light Pipe | MRJ | ||||
Each | 1+ € 13,990 10+ € 11,990 25+ € 9,880 | Min: 1 / Meerdere: 1 | RJ45 Jack | - | 1 x 1 (Port) | Jack | 8P8C | - | - | Cat6 | IP67 | Panel Mount | Vertical | - | - | Shielded | Gold Plated Contacts | Without Magnetics | Copper Alloy | Without LED | Without Light Pipe | - | |||||
Each | 1+ € 4,630 10+ € 3,880 100+ € 3,320 250+ € 3,120 500+ € 3,030 Meer prijzen... | Min: 1 / Meerdere: 1 | RJ45 Plug | RJ45 | 1 x 1 (Port) | Plug | 8P8C | - | - | - | IP67 | Cable Mount | Straight | - | - | Unshielded | Gold Plated Contacts | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | - | |||||
Each | 1+ € 7,440 10+ € 6,380 25+ € 5,250 | Min: 1 / Meerdere: 1 | RJ45 Plug | - | 1 x 1 (Port) | - | 8P8C | - | - | Cat6 | IP67 | Cable Mount | Vertical | - | - | Shielded | Gold Plated Contacts | Without Magnetics | Copper Alloy | Without LED | Without Light Pipe | - | |||||
TE CONNECTIVITY | Each | 1+ € 55,670 5+ € 52,600 10+ € 49,520 25+ € 47,360 50+ € 44,820 Meer prijzen... | Min: 1 / Meerdere: 1 | RJ45 Plug | - | 1 x 1 (Port) | - | 8P8C | - | - | - | IP67 | Cable Mount | Vertical | - | - | Unshielded | - | Without Magnetics | - | Without LED | Without Light Pipe | - | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ € 9,740 10+ € 8,200 25+ € 7,760 100+ € 7,000 250+ € 6,920 Meer prijzen... | Min: 1 / Meerdere: 1 | RJ45 Jack | - | 1 x 1 (Port) | - | 8P8C | - | - | Cat5 | IP67 | Through Hole Mount | Vertical | - | - | Shielded | Gold Plated Contacts | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | MRJ | ||||
STEWART CONNECTOR | Each | 1+ € 11,070 10+ € 9,330 25+ € 8,320 100+ € 7,930 250+ € 7,430 Meer prijzen... | Min: 1 / Meerdere: 1 | RJ45 Plug | - | 1 x 1 (Port) | - | 8P8C | - | - | Cat6 | IP67 | Cable Mount | Vertical | - | - | Shielded | Gold Plated Contacts | Without Magnetics | Copper Alloy | Without LED | Without Light Pipe | SealJack | ||||
STEWART CONNECTOR | Each | 1+ € 14,180 10+ € 11,350 25+ € 10,710 100+ € 9,590 250+ € 9,410 Meer prijzen... | Min: 1 / Meerdere: 1 | RJ45 Jack | - | 1 x 1 (Port) | Jack | 8P8C | - | - | Cat6 | IP67 | Panel Mount | Vertical | - | - | Shielded | Gold Plated Contacts | Without Magnetics | Copper Alloy | Without LED | Without Light Pipe | SealJack | ||||
Each | 1+ € 239,900 5+ € 224,590 10+ € 185,190 25+ € 181,490 50+ € 177,780 Meer prijzen... | Min: 1 / Meerdere: 1 | RJ45 Jack | - | 1 x 1 (Port) | - | 8P8C | - | - | Cat6 | IP67 | Panel Mount | Vertical | - | - | Unshielded | - | Without Magnetics | - | Without LED | Without Light Pipe | IPT |