FCI Econostik Pin Headers:
63 gevonden productenFCI Econostik Pin Headers
EconoStik 2.54mm is an economical range of 2.54mm unshrouded header. It is available in single row and double-row with vertical through-hole, right-angle through-hole, and vertical SMT terminations. EconoStik™ 2.54mm is a standard 0.64mm square header with high-temperature resin and 1μ" gold plating in contact and tail. It supports up to 50 mating cycles.
- 0.64mm square headers
- Single and double row options
- 50 mating cycles
- High-temperature thermoplastic
- 1?in gold contact plating and tested to 50 mating cycles
- Customized mating and tail lengths
- Custom polarization available
- RoHS compliant and lead-free
- Current Rating: 3A continuous
- Applications: Consumers & Automotive
Weergeven
Koper
Ingenieur
Fabrikant
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 100+ € 0,0276 1000+ € 0,0238 2500+ € 0,021 5000+ € 0,0193 10000+ € 0,0184 | Min: 100 / Meerdere: 100 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 100+ € 0,0371 1000+ € 0,0314 2500+ € 0,0276 5000+ € 0,0268 10000+ € 0,0259 | Min: 100 / Meerdere: 100 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ € 0,215 100+ € 0,182 500+ € 0,163 1000+ € 0,143 | Min: 10 / Meerdere: 10 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ € 0,509 100+ € 0,389 250+ € 0,368 500+ € 0,347 1000+ € 0,330 Meer prijzen... | Min: 10 / Meerdere: 10 | Board-to-Board | 2.54mm | 1Rows | 36Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ € 0,536 50+ € 0,466 100+ € 0,395 250+ € 0,369 500+ € 0,342 Meer prijzen... | Min: 10 / Meerdere: 10 | Board-to-Board | 2.54mm | 1Rows | 36Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 100+ € 0,0383 1000+ € 0,0283 2500+ € 0,0253 5000+ € 0,0249 10000+ € 0,0244 Meer prijzen... | Min: 100 / Meerdere: 100 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ € 0,458 100+ € 0,341 250+ € 0,316 500+ € 0,291 1000+ € 0,282 Meer prijzen... | Min: 10 / Meerdere: 10 | Board-to-Board | 2.54mm | 1Rows | 36Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,419 100+ € 0,309 500+ € 0,282 1000+ € 0,237 2500+ € 0,222 Meer prijzen... | Min: 10 / Meerdere: 10 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Surface Mount Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ € 0,744 50+ € 0,647 100+ € 0,612 250+ € 0,557 500+ € 0,501 Meer prijzen... | Min: 10 / Meerdere: 10 | Board-to-Board | 2.54mm | 1Rows | 36Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 100+ € 0,0982 500+ € 0,0811 1000+ € 0,0764 2500+ € 0,0754 5000+ € 0,0726 Meer prijzen... | Min: 100 / Meerdere: 100 | Board-to-Board | 2.54mm | 2Rows | 6Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ € 0,282 100+ € 0,212 500+ € 0,189 1000+ € 0,184 2500+ € 0,177 Meer prijzen... | Min: 10 / Meerdere: 10 | Board-to-Board | 2.54mm | 2Rows | 12Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ € 0,152 100+ € 0,119 500+ € 0,101 1000+ € 0,100 2500+ € 0,0998 Meer prijzen... | Min: 10 / Meerdere: 10 | Board-to-Board | 2.54mm | 1Rows | 6Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ € 0,199 100+ € 0,148 500+ € 0,133 1000+ € 0,122 2500+ € 0,112 Meer prijzen... | Min: 10 / Meerdere: 10 | Board-to-Board | 2.54mm | 1Rows | 10Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ € 0,170 100+ € 0,127 500+ € 0,105 1000+ € 0,0992 2500+ € 0,0859 Meer prijzen... | Min: 10 / Meerdere: 10 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ € 0,168 100+ € 0,130 500+ € 0,112 1000+ € 0,100 2500+ € 0,0925 Meer prijzen... | Min: 10 / Meerdere: 10 | Board-to-Board | 2.54mm | 1Rows | 10Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 100+ € 0,124 500+ € 0,106 1000+ € 0,0993 2500+ € 0,0859 5000+ € 0,0842 Meer prijzen... | Min: 100 / Meerdere: 100 | Board-to-Board | 2.54mm | 1Rows | 6Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,469 100+ € 0,387 250+ € 0,311 500+ € 0,304 1000+ € 0,296 Meer prijzen... | Min: 10 / Meerdere: 10 | Board-to-Board | 2.54mm | 2Rows | 12Contacts | Surface Mount Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 100+ € 0,101 500+ € 0,0906 1000+ € 0,0854 2500+ € 0,0801 5000+ € 0,0785 Meer prijzen... | Min: 100 / Meerdere: 100 | Board-to-Board | 2.54mm | 2Rows | 6Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ € 0,246 100+ € 0,184 500+ € 0,164 1000+ € 0,161 2500+ € 0,147 Meer prijzen... | Min: 10 / Meerdere: 10 | Board-to-Board | 2.54mm | 2Rows | 12Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ € 0,228 100+ € 0,176 500+ € 0,158 1000+ € 0,131 2500+ € 0,126 Meer prijzen... | Min: 10 / Meerdere: 10 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ € 0,531 100+ € 0,408 250+ € 0,386 500+ € 0,364 1000+ € 0,330 Meer prijzen... | Min: 10 / Meerdere: 10 | Board-to-Board | 2.54mm | 1Rows | 36Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ € 0,265 100+ € 0,199 500+ € 0,178 1000+ € 0,169 2500+ € 0,151 Meer prijzen... | Min: 10 / Meerdere: 10 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 100+ € 0,0372 1000+ € 0,0286 2500+ € 0,0267 5000+ € 0,0246 10000+ € 0,0241 | Min: 100 / Meerdere: 100 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,399 100+ € 0,307 500+ € 0,293 1000+ € 0,263 2500+ € 0,234 Meer prijzen... | Min: 10 / Meerdere: 10 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Surface Mount Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ € 0,177 100+ € 0,136 500+ € 0,117 1000+ € 0,108 2500+ € 0,0993 Meer prijzen... | Min: 10 / Meerdere: 10 | Board-to-Board | 2.54mm | 1Rows | 10Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header |