FTSH Pin Headers:
970 gevonden productenFTSH Pin Headers
A range of header strips for high mating cycle applications. The FTSH is highly configurable, offering through-hole, surface mount and mixed technology terminations, available in vertical and horizontal orientations, and it can be polarized and keyed to avoid incorrect installation.
- Micro header with various post heights
- Available in surface mount and through-hole tails
- Up to 8 Gbps performance
- SET (Severe Environment Testing) Qualified Product
- End shroud option available
- Cost saving flash gold plating available
- Vertical and horizontal row configurations
- Extended Life Product (E.L.P.)
Weergeven
Koper
Ingenieur
Fabrikant
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 2,250 10+ € 1,910 100+ € 1,570 250+ € 1,410 500+ € 1,250 | Min: 1 / Meerdere: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 10Contacts | Surface Mount Right Angle | FTSH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ € 1,190 10+ € 1,090 100+ € 0,995 500+ € 0,897 1000+ € 0,802 | Min: 1 / Meerdere: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 10Contacts | Through Hole | FTSH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ € 3,370 10+ € 3,040 100+ € 2,620 250+ € 2,190 500+ € 2,100 | Min: 1 / Meerdere: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 20Contacts | Surface Mount | FTSH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ € 1,350 10+ € 1,330 100+ € 1,220 250+ € 1,110 500+ € 1,000 | Min: 1 / Meerdere: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 10Contacts | Surface Mount | FTSH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ € 2,550 10+ € 2,450 100+ € 2,350 250+ € 1,610 500+ € 1,420 | Min: 1 / Meerdere: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 10Contacts | Surface Mount | FTSH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ € 2,120 10+ € 1,620 100+ € 1,480 250+ € 1,330 500+ € 1,190 | Min: 1 / Meerdere: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 10Contacts | Surface Mount | FTSH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ € 3,150 10+ € 2,490 100+ € 2,150 250+ € 2,060 500+ € 1,970 | Min: 1 / Meerdere: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 10Contacts | Surface Mount | FTSH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ € 4,310 10+ € 3,170 100+ € 2,720 250+ € 2,530 500+ € 2,340 | Min: 1 / Meerdere: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 14Contacts | Surface Mount | FTSH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ € 2,350 10+ € 2,240 100+ € 2,130 250+ € 1,480 500+ € 1,310 | Min: 1 / Meerdere: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 10Contacts | Through Hole | FTSH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ € 3,710 10+ € 3,540 100+ € 3,370 250+ € 2,360 500+ € 2,070 | Min: 1 / Meerdere: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 20Contacts | Surface Mount | FTSH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ € 2,580 10+ € 2,480 100+ € 2,370 250+ € 1,620 500+ € 1,430 | Min: 1 / Meerdere: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 10Contacts | Through Hole | FTSH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ € 2,440 10+ € 2,040 100+ € 1,770 250+ € 1,500 500+ € 1,300 | Min: 1 / Meerdere: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 10Contacts | Surface Mount | FTSH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ € 1,130 10+ € 0,866 100+ € 0,817 500+ € 0,768 1000+ € 0,749 | Min: 1 / Meerdere: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 10Contacts | Surface Mount | FTSH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ € 2,500 10+ € 2,440 100+ € 2,370 250+ € 1,560 500+ € 1,380 | Min: 1 / Meerdere: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 10Contacts | Surface Mount | FTSH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ € 2,730 10+ € 2,610 100+ € 2,480 250+ € 1,710 500+ € 1,510 | Min: 1 / Meerdere: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 10Contacts | Surface Mount | FTSH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ € 3,520 10+ € 2,820 100+ € 2,590 250+ € 2,400 500+ € 2,210 | Min: 1 / Meerdere: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 14Contacts | Surface Mount Straight | FTSH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 3,260 10+ € 2,610 100+ € 2,410 250+ € 2,230 500+ € 2,040 | Min: 1 / Meerdere: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 14Contacts | Surface Mount | FTSH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 3,040 10+ € 2,840 100+ € 2,070 250+ € 1,980 500+ € 1,900 | Min: 1 / Meerdere: 1 | Board-to-Board | 1.27mm | 2Rows | 10Contacts | Surface Mount | FTSH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ € 2,970 10+ € 2,310 100+ € 1,890 250+ € 1,760 500+ € 1,620 | Min: 1 / Meerdere: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 14Contacts | Surface Mount | FTSH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ € 3,180 10+ € 2,790 100+ € 2,390 250+ € 2,000 500+ € 1,880 | Min: 1 / Meerdere: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 20Contacts | Through Hole | FTSH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ € 4,510 10+ € 3,890 100+ € 3,450 250+ € 3,240 500+ € 2,820 | Min: 1 / Meerdere: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 40Contacts | Surface Mount | FTSH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ € 0,732 50+ € 0,715 100+ € 0,697 250+ € 0,680 500+ € 0,554 | Min: 10 / Meerdere: 10 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 4Contacts | Surface Mount | FTSH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ € 3,300 10+ € 3,150 100+ € 2,990 250+ € 2,080 500+ € 1,830 | Min: 1 / Meerdere: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 20Contacts | Surface Mount | FTSH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ € 2,280 10+ € 1,940 100+ € 1,590 250+ € 1,430 500+ € 1,270 | Min: 1 / Meerdere: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 14Contacts | Surface Mount | FTSH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ € 3,030 10+ € 2,600 100+ € 2,290 250+ € 1,980 500+ € 1,900 | Min: 1 / Meerdere: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 10Contacts | Surface Mount | FTSH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header |