San Ace 40 DC Axial Fans:
44 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
Air Flow - m3/min
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 22,900 | Min: 1 / Meerdere: 1 | 12V | - | - | Square | 40mm | 28mm | Ball Bearing | - | 14.8CFM | - | 42dBA | 3.72W | 11500rpm | 2 Lead Wires | 310mA | 0.42m³/min | San Ace 40 | |||||
Each | 1+ € 55,800 | Min: 1 / Meerdere: 1 | 12V | 12VDC | DC | Square | 40mm | 56mm | Ball Bearing | 31.8CFM | 31.8CFM | 0.9m³/min | 62dBA | 16.8W | - | 8 Lead Wires | 1.4A | 0.9m³/min | San Ace 40 | |||||
Each | 1+ € 36,220 5+ € 30,890 10+ € 28,390 20+ € 24,430 50+ € 23,940 | Min: 1 / Meerdere: 1 | 5V | - | - | Square | 40mm | 10mm | Ball Bearing | - | 5.3CFM | - | 25dBA | 800mW | 6200rpm | 2 Lead Wires | 160mA | 0.15m³/min | San Ace 40 | |||||
Each | 1+ € 61,660 | Min: 1 / Meerdere: 1 | 12V | 12VDC | DC | Square | 40mm | 56mm | Ball Bearing | 32.9CFM | 32.9CFM | 0.93m³/min | 70dBA | 30.24W | - | 4 Lead Wires, PWM Control, Sensor Output | 2.52A | 0.93m³/min | San Ace 40 | |||||
Each | 1+ € 47,340 5+ € 39,660 10+ € 34,130 | Min: 1 / Meerdere: 1 | 12V | 12VDC | DC | Square | 40mm | 48mm | Ball Bearing | 32.5CFM | 32.5CFM | 0.92m³/min | 64dBA | 21.6W | - | 8 Lead Wires | 1.6A | 0.92m³/min | San Ace 40 | |||||
Each | 1+ € 21,050 5+ € 17,950 10+ € 16,500 20+ € 13,050 50+ € 12,790 | Min: 1 / Meerdere: 1 | 24V | - | - | Square | 40mm | 20mm | Ball Bearing | - | 8.2CFM | - | 35dBA | 1.68W | 8300rpm | 2 Lead Wires | 70mA | 0.233m³/min | San Ace 40 | |||||
Each | 1+ € 20,820 5+ € 17,760 10+ € 16,320 20+ € 13,340 50+ € 13,070 | Min: 1 / Meerdere: 1 | 24V | 24VDC | DC | Square | 40mm | 28mm | Ball Bearing | 11.3CFM | 11.3CFM | 0.32m³/min | 37dBA | 2.28W | 8700rpm | 2 Lead Wires | 95mA | 0.32m³/min | San Ace 40 | |||||
Each | 1+ € 29,530 5+ € 25,180 10+ € 23,140 20+ € 19,910 50+ € 19,510 | Min: 1 / Meerdere: 1 | 12V | 12VDC | DC | Square | 40mm | 20mm | Ball Bearing | 14.8CFM | 14.8CFM | 0.42m³/min | 47dBA | 2.76W | 16000rpm | 4 Lead Wires, PWM Control, Sensor Output | 230mA | 0.42m³/min | San Ace 40 | |||||
Each | 1+ € 26,500 5+ € 22,610 10+ € 20,770 20+ € 17,870 50+ € 17,510 | Min: 1 / Meerdere: 1 | 24V | 24VDC | DC | Square | 40mm | 28mm | Ball Bearing | 14.8CFM | 14.8CFM | 0.42m³/min | 42dBA | 4.56W | 11500rpm | 3 Lead Wires, Sensor Output | 190mA | 0.42m³/min | San Ace 40 | |||||
Each | 1+ € 33,910 5+ € 28,930 10+ € 26,580 20+ € 22,870 50+ € 22,410 | Min: 1 / Meerdere: 1 | 12V | 12VDC | DC | Square | 40mm | 28mm | Ball Bearing | 19.1CFM | 19.1CFM | 0.54m³/min | 50dBA | 3.36W | 14500rpm | 4 Lead Wires | 280mA | 0.54m³/min | San Ace 40 | |||||
Each | 1+ € 23,990 5+ € 20,470 10+ € 18,810 20+ € 16,180 50+ € 15,860 | Min: 1 / Meerdere: 1 | 12V | 12VDC | DC | Square | 40mm | 20mm | Ball Bearing | 10.9CFM | 10.9CFM | 0.31m³/min | 42dBA | 2.16W | 11000rpm | 3 Lead Wires, Sensor Output | 180mA | 0.31m³/min | San Ace 40 | |||||
Each | 1+ € 23,990 5+ € 20,470 10+ € 18,810 20+ € 16,180 50+ € 15,860 | Min: 1 / Meerdere: 1 | 24V | 24VDC | DC | Square | 40mm | 20mm | Ball Bearing | 8.23CFM | 8.23CFM | 0.233m³/min | 35dBA | 1.68W | 8300rpm | 3 Lead Wires, Sensor Output | 70mA | 0.233m³/min | San Ace 40 | |||||
Each | 1+ € 26,500 5+ € 22,610 10+ € 20,770 20+ € 17,870 50+ € 17,510 | Min: 1 / Meerdere: 1 | 12V | 12VDC | DC | Square | 40mm | 28mm | Ball Bearing | 14.8CFM | 14.8CFM | 0.42m³/min | 42dBA | 3.72W | 11500rpm | 3 Lead Wires, Sensor Output | 310mA | 0.42m³/min | San Ace 40 | |||||
Each | 1+ € 31,530 5+ € 26,890 10+ € 24,710 20+ € 21,260 50+ € 20,830 | Min: 1 / Meerdere: 1 | 12V | 12VDC | DC | Square | 40mm | 10mm | Ball Bearing | 5.3CFM | 5.3CFM | 0.15m³/min | 25dBA | 840mW | 6200rpm | 3 Lead Wires, Sensor Output | 70mA | 0.15m³/min | San Ace 40 | |||||
Each | 1+ € 27,300 5+ € 23,290 10+ € 21,390 20+ € 18,410 50+ € 18,040 | Min: 1 / Meerdere: 1 | 24V | 24VDC | DC | Square | 40mm | 15mm | Ball Bearing | 6.4CFM | 6.4CFM | 0.18m³/min | 28dBA | 1.92W | 7700rpm | 3 Lead Wires, Sensor Output | 80mA | 0.18m³/min | San Ace 40 | |||||
Each | 1+ € 31,640 5+ € 26,990 10+ € 24,800 20+ € 21,340 50+ € 20,910 | Min: 1 / Meerdere: 1 | 24V | - | - | Square | 40mm | 28mm | Ball Bearing | - | 23.7CFM | - | 54dBA | 6.48W | 18000rpm | 4 Lead Wires | 270mA | 0.67m³/min | San Ace 40 | |||||
Each | 1+ € 31,340 5+ € 26,730 10+ € 24,570 20+ € 21,140 50+ € 20,720 | Min: 1 / Meerdere: 1 | 12V | - | - | Square | 40mm | 28mm | Ball Bearing | - | 28.6CFM | - | 61dBA | 11.04W | 22000rpm | 4 Lead Wires | 920mA | 0.81m³/min | San Ace 40 | |||||
Each | 1+ € 25,630 5+ € 21,860 10+ € 20,090 20+ € 17,290 50+ € 16,940 | Min: 1 / Meerdere: 1 | 24V | 24VDC | DC | Square | 40mm | 15mm | Ball Bearing | 6.4CFM | 6.4CFM | 0.18m³/min | 28dBA | 1.92W | 7700rpm | 2 Lead Wires | 80mA | 0.18m³/min | San Ace 40 | |||||
Each | 1+ € 28,440 5+ € 24,250 10+ € 22,290 20+ € 19,180 50+ € 18,800 | Min: 1 / Meerdere: 1 | 12V | 12VDC | DC | Square | 40mm | 28mm | Ball Bearing | 20.8CFM | 20.8CFM | 0.59m³/min | 50dBA | 6.6W | 15500rpm | 2 Lead Wires | 550mA | 0.59m³/min | San Ace 40 | |||||
Each | 1+ € 24,340 5+ € 20,760 10+ € 19,080 20+ € 16,420 50+ € 16,090 | Min: 1 / Meerdere: 1 | 12V | 12VDC | DC | Square | 40mm | 20mm | Ball Bearing | 8CFM | 8CFM | 0.255m³/min | 33dBA | 1.32W | 8000rpm | 3 Lead Wires, Sensor Output | 110mA | 0.255m³/min | San Ace 40 | |||||
Each | 1+ € 23,990 5+ € 20,470 10+ € 18,810 20+ € 16,180 50+ € 15,860 | Min: 1 / Meerdere: 1 | 24V | 24VDC | DC | Square | 40mm | 20mm | Ball Bearing | 10.9CFM | 10.9CFM | 0.31m³/min | 42dBA | 3.12W | 11000rpm | 3 Lead Wires, Sensor Output | 130mA | 0.31m³/min | San Ace 40 | |||||
Each | 1+ € 27,040 5+ € 23,060 10+ € 21,190 20+ € 18,230 50+ € 17,870 | Min: 1 / Meerdere: 1 | 12V | 12VDC | DC | Square | 40mm | 15mm | Ball Bearing | 6.4CFM | 6.4CFM | 0.18m³/min | 28dBA | 1.56W | 7700rpm | 3 Lead Wires, Sensor Output | 130mA | 0.18m³/min | San Ace 40 | |||||
Each | 1+ € 24,570 5+ € 20,960 10+ € 19,260 20+ € 16,570 50+ € 16,240 | Min: 1 / Meerdere: 1 | 24V | 24VDC | DC | Square | 40mm | 28mm | Ball Bearing | 16.2CFM | 16.2CFM | 0.46m³/min | 44dBA | 4.32W | 12500rpm | 2 Lead Wires | 180mA | 0.46m³/min | San Ace 40 | |||||
Each | 1+ € 22,760 5+ € 19,410 10+ € 17,840 20+ € 15,350 50+ € 15,040 | Min: 1 / Meerdere: 1 | 12V | 12VDC | DC | Square | 40mm | 20mm | Ball Bearing | 10.9CFM | 10.9CFM | 0.31m³/min | 42dBA | 2.16W | 11000rpm | 2 Lead Wires | 180mA | 0.31m³/min | San Ace 40 | |||||
Each | 1+ € 38,900 5+ € 33,180 10+ € 30,490 20+ € 26,230 50+ € 25,710 | Min: 1 / Meerdere: 1 | 24V | - | - | Square | 40mm | 28mm | Ball Bearing | - | 16.2CFM | - | 47dBA | 2.64W | 12500rpm | 4 Lead Wires | 110mA | 0.46m³/min | San Ace 40 |