San Ace 92W 9WL DC Axial Fans:
6 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 70,620 | Min: 1 / Meerdere: 1 | 48V | - | - | Square | 92mm | 38mm | Ball Bearing | - | 178CFM | - | 64dBA | 39.4W | 8500rpm | 4 Lead Wires | 820mA | IP68 | 5.05m³/min | San Ace 92W 9WL | |||||
Each | 1+ € 139,920 | Min: 1 / Meerdere: 1 | 24V | 24VDC | DC | Square | 92mm | 38mm | Ball Bearing | 130.6CFM | 130.6CFM | 3.7m³/min | 61dBA | 22.8W | 9000rpm | 4 Lead Wires, PWM Control, Sensor Output | 950mA | IP68 | 3.7m³/min | San Ace 92W 9WL | |||||
Each | 1+ € 144,500 | Min: 1 / Meerdere: 1 | 48V | 48VDC | DC | Square | 92mm | 38mm | Ball Bearing | 130.6CFM | 130.6CFM | 3.7m³/min | 61dBA | 23.04W | 9000rpm | 4 Lead Wires, PWM Control, Sensor Output | 480mA | IP68 | 3.7m³/min | San Ace 92W 9WL | |||||
Each | 1+ € 133,660 5+ € 105,690 10+ € 103,580 | Min: 1 / Meerdere: 1 | 24V | 24VDC | DC | Square | 92mm | 25mm | Ball Bearing | 77.7CFM | 77.7CFM | 2.2m³/min | 44dBA | 5.04W | 5000rpm | 4 Lead Wires | 210mA | IP68 | 2.2m³/min | San Ace 92W 9WL | |||||
Each | 1+ € 157,180 5+ € 124,280 10+ € 121,790 | Min: 1 / Meerdere: 1 | 12V | 12VDC | DC | Square | 92mm | 38mm | Ball Bearing | 130.6CFM | 130.6CFM | 3.7m³/min | 61dBA | 22.8W | 9000rpm | 4 Lead Wires, PWM Control, Sensor Output | 1.9A | IP68 | 3.7m³/min | San Ace 92W 9WL | |||||
Each | 1+ € 148,360 5+ € 117,310 10+ € 114,960 | Min: 1 / Meerdere: 1 | 12V | 12VDC | DC | Square | 92mm | 25mm | Ball Bearing | 77.7CFM | 77.7CFM | 2.2m³/min | 44dBA | 5.04W | 5000rpm | 4 Lead Wires | 420mA | IP68 | 2.2m³/min | San Ace 92W 9WL |