DC Axial Fans:
52 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 25,610 5+ € 21,850 10+ € 20,080 20+ € 17,270 50+ € 16,920 | Min: 1 / Meerdere: 1 | 24V | - | - | Square | 40mm | 28mm | Ball Bearing | - | 11.3CFM | - | 37dBA | 2.28W | 8700rpm | 3 Lead Wires, Sensor Output | 95mA | - | 0.32m³/min | - | San Ace 40 9P | |||||
Each | 1+ € 30,330 5+ € 27,910 10+ € 26,690 25+ € 24,870 50+ € 21,840 | Min: 1 / Meerdere: 1 | 12V | 12VDC | DC | Square | 80mm | 25mm | Ball Bearing | 46.5CFM | 46.5CFM | 79m³/h | 37dBA | 2.2W | 3600rpm | 2 Lead Wires | - | IP54, IP68 | 1.317m³/min | - | 8400N | |||||
Each | 1+ € 31,520 5+ € 26,880 10+ € 24,700 20+ € 21,260 50+ € 20,830 | Min: 1 / Meerdere: 1 | 12V | 12VDC | DC | Square | 80mm | 25mm | Ball Bearing | 51.5CFM | 51.5CFM | 1.46m³/min | 37dBA | 2.64W | 5200rpm | 4 Lead Wires | 220mA | - | 1.46m³/min | - | San Ace 80 | |||||
Each | 1+ € 39,000 5+ € 35,880 10+ € 34,320 25+ € 31,980 50+ € 28,080 | Min: 1 / Meerdere: 1 | 12V | 12VDC | DC | Square | 80mm | 25mm | Sleeve Bearing | 46.5CFM | 46.5CFM | 1.3m³/min | 37dBA | 3W | 3600rpm | 4 Lead Wires, PWM Control, Sensor Output | - | IP54, IP68 | 1.3m³/min | - | 8412N | |||||
Each | 1+ € 20,160 5+ € 18,520 10+ € 17,740 25+ € 16,530 50+ € 15,670 | Min: 1 / Meerdere: 1 | 24V | - | - | Square | 80mm | 25mm | Sleeve Bearing | - | 46.5CFM | - | 37dBA | 2.6W | 3600rpm | 2 Lead Wires | - | IP54, IP68 | 1.317m³/min | - | 8400N | |||||
Each | 1+ € 43,990 5+ € 40,480 10+ € 38,710 25+ € 36,070 50+ € 31,670 | Min: 1 / Meerdere: 1 | 24V | 24VDC | DC | Square | 119mm | 38mm | Ball Bearing | 88CFM | 88CFM | 150m³/h | 37dBA | 2.4W | 2700rpm | 2 Lead Wires | - | IP20 | 2.48m³/min | - | 4400 | |||||
Each | 1+ € 20,820 5+ € 17,760 10+ € 16,320 20+ € 12,920 50+ € 12,660 | Min: 1 / Meerdere: 1 | 24V | 24VDC | DC | Square | 40mm | 28mm | Ball Bearing | 11.3CFM | 11.3CFM | 0.32m³/min | 37dBA | 2.28W | 8700rpm | 2 Lead Wires | 95mA | - | 0.32m³/min | - | San Ace 40 | |||||
Each | 1+ € 29,160 5+ € 26,820 10+ € 25,670 25+ € 23,910 50+ € 20,990 | Min: 1 / Meerdere: 1 | 24V | 24VDC | DC | Square | 80mm | 25mm | Ball Bearing | 46.5CFM | 46.5CFM | 79m³/h | 37dBA | 2.4W | 3600rpm | 2 Lead Wires | - | IP54, IP68 | 1.317m³/min | - | 8400N | |||||
Each | 1+ € 26,020 5+ € 23,940 10+ € 22,900 25+ € 21,340 50+ € 18,730 | Min: 1 / Meerdere: 1 | 24V | 24VDC | DC | Square | 80mm | 25mm | Sleeve Bearing | 46.5CFM | 46.5CFM | 79m³/h | 37dBA | - | 3600rpm | 3 Lead Wires, Sensor Output | - | IP54, IP68 | 1.317m³/min | - | 8400N | |||||
Each | 1+ € 33,210 5+ € 28,330 10+ € 26,030 20+ € 22,400 50+ € 21,950 | Min: 1 / Meerdere: 1 | 12V | 12VDC | DC | Square | 60mm | 10mm | Ball Bearing | 17.6CFM | 17.6CFM | 0.5m³/min | 37dBA | 1.68W | 5000rpm | 3 Lead Wires | 140mA | - | 0.5m³/min | - | San Ace 60 | |||||
Each | 1+ € 25,580 5+ € 23,540 10+ € 22,510 25+ € 20,980 50+ € 19,310 | Min: 1 / Meerdere: 1 | 12V | 12VDC | DC | Square | 80mm | 25mm | Sleeve Bearing | 46.5CFM | 46.5CFM | 79m³/h | 37dBA | 2.2W | 3600rpm | 2 Lead Wires | - | IP20 | 1.317m³/min | - | 8400N | |||||
Each | 1+ € 28,420 5+ € 27,020 10+ € 25,920 25+ € 24,900 50+ € 23,960 | Min: 1 / Meerdere: 1 | 24V | 24VDC | DC | Square | 60mm | 25mm | Ball Bearing | 25.3CFM | 25.3CFM | 43m³/h | 37dBA | 2.1W | 5600rpm | 2 Lead Wires | - | IP54, IP68 | 0.712m³/min | - | 600N | |||||
Each | 1+ € 47,350 5+ € 43,560 10+ € 41,670 25+ € 38,820 50+ € 34,900 | Min: 1 / Meerdere: 1 | 12V | 12VDC | - | Square | 119mm | 25.4mm | Sleeve Bearing | - | - | 137m³/h | 37dBA | 3.4W | 2400rpm | 3 Lead Wires, PWM Control | 280mA | - | 2.284m³/min | - | 4400F | |||||
Each | 1+ € 63,910 5+ € 58,800 10+ € 56,240 25+ € 52,410 50+ € 47,040 | Min: 1 / Meerdere: 1 | 12V | 12VDC | - | Circular | 127mm | 26.4mm | Sleeve Bearing | - | - | 126m³/h | 37dBA | 1.9W | 2750rpm | 3 Lead Wires, PWM Control | 160mA | - | 2.1m³/min | - | 4400F | |||||
Each | 1+ € 25,110 5+ € 23,100 10+ € 22,090 25+ € 20,590 50+ € 19,140 | Min: 1 / Meerdere: 1 | 12V | 12VDC | DC | Square | 80mm | 25mm | Sleeve Bearing | 46.5CFM | 46.5CFM | 79m³/h | 37dBA | 2.2W | 3600rpm | 3 Lead Wires, Sensor Output | - | - | 1.317m³/min | - | 8400N | |||||
Each | 1+ € 45,800 5+ € 42,190 10+ € 40,080 25+ € 38,170 50+ € 34,110 | Min: 1 / Meerdere: 1 | 24V | 24VDC | DC | Square | 80mm | 25mm | Sleeve Bearing | 46.5CFM | 46.5CFM | 79m³/h | 37dBA | - | 3600rpm | 2 Lead Wires with Connector | - | IP20 | 1.317m³/min | - | 8400N | |||||
Each | 1+ € 26,490 5+ € 24,370 10+ € 23,310 25+ € 21,720 50+ € 19,080 | Min: 1 / Meerdere: 1 | 12V | 12VDC | DC | Square | 80mm | 25.4mm | Sleeve Bearing | 46.5CFM | 46.5CFM | 79m³/h | 37dBA | - | 3600rpm | 3 Lead Wires with Connector | - | - | 1.317m³/min | - | 8400N | |||||
Each | 1+ € 49,180 5+ € 45,250 10+ € 43,280 25+ € 40,330 50+ € 35,410 | Min: 1 / Meerdere: 1 | 24V | 24VDC | DC | Square | 80mm | 25mm | Ball Bearing | 46.5CFM | 45.94CFM | 1.3m³/min | 37dBA | 2W | 3600rpm | 4 Lead Wires, PWM Control, Sensor Output | - | IP20 | 1.3m³/min | - | 8400N | |||||
Each | 1+ € 55,650 5+ € 46,620 10+ € 40,120 20+ € 39,320 | Min: 1 / Meerdere: 1 | 24V | 24VDC | DC | Square | 40mm | 20mm | Ball Bearing | 7.77CFM | 7.77CFM | 0.22m³/min | 37dBA | 1.82W | 11000rpm | 3 Lead Wires, Sensor Output | 76mA | - | 0.22m³/min | - | San Ace 40WF | |||||
Each | 1+ € 38,510 5+ € 32,850 10+ € 30,190 20+ € 25,970 50+ € 25,450 | Min: 1 / Meerdere: 1 | 24V | - | - | Square | 80mm | 25mm | - | - | 49.4CFM | - | 37dBA | 2.64W | 5000rpm | 4 Lead Wires, PWM Control, Sensor Output | 110mA | - | 1.4m³/min | - | San Ace 80 9RA Series | |||||
Each | 1+ € 39,470 5+ € 33,070 10+ € 28,460 20+ € 27,890 | Min: 1 / Meerdere: 1 | 24V | - | - | Square | 80mm | 25mm | Ball Bearing | - | 51.5CFM | - | 37dBA | 2.4W | 5200rpm | 4 Lead Wires | 100mA | - | 1.46m³/min | - | San Ace 80 GA | |||||
Each | 1+ € 24,120 5+ € 20,570 10+ € 18,900 20+ € 16,270 50+ € 15,940 | Min: 1 / Meerdere: 1 | 24V | - | - | Square | 40mm | 28mm | Ball Bearing | - | 11.3CFM | - | 37dBA | 2.28W | 8700rpm | 3 Lead Wires, Sensor Output | 95mA | - | 0.32m³/min | - | San Ace 40 9P | |||||
Each | 1+ € 40,930 5+ € 33,890 10+ € 32,410 25+ € 30,210 50+ € 27,150 | Min: 1 / Meerdere: 1 | 12V | 12VDC | - | Square | 80mm | 25.4mm | Sleeve Bearing | - | - | 74m³/h | 37dBA | 2.8W | 3600rpm | 3 Lead Wires, Analog Control Voltage | 230mA | - | 1.2m³/min | - | 8400N | |||||
Each | 1+ € 41,430 5+ € 31,240 10+ € 26,880 20+ € 26,340 | Min: 1 / Meerdere: 1 | 12V | - | - | Square | 92mm | 25mm | - | - | 63.5CFM | - | 37dBA | 2.64W | 4200rpm | 4 Lead Wires, PWM Control, Sensor Output | 220mA | - | 1.8m³/min | - | San Ace 92 9RA Series | |||||
Each | 1+ € 55,190 5+ € 46,240 10+ € 39,790 20+ € 38,990 | Min: 1 / Meerdere: 1 | 24V | 24VDC | DC | Square | 40mm | 20mm | Ball Bearing | 7.77CFM | 7.77CFM | 0.22m³/min | 37dBA | 1.82W | 11000rpm | 3 Lead Wires, Lock Sensor | 76mA | IP55 | 0.22m³/min | - | San Ace 40WF |