DC Axial Fans:
33 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 94,060 5+ € 74,380 10+ € 72,890 | Min: 1 / Meerdere: 1 | 12V | 12VDC | DC | Square | 92mm | 25mm | Ball Bearing | 86.5CFM | 86.5CFM | 2.45m³/min | 47dBA | 6W | 5700rpm | 4 Lead Wires, PWM Control, Sensor Output | 500mA | IP68 | 2.45m³/min | - | San Ace 92W 9WPA | |||||
Each | 1+ € 28,180 5+ € 24,040 10+ € 22,090 20+ € 19,010 50+ € 18,630 | Min: 1 / Meerdere: 1 | 12V | 12VDC | DC | Square | 40mm | 20mm | Ball Bearing | 14.8CFM | 14.8CFM | 0.42m³/min | 47dBA | 2.76W | 16000rpm | 4 Lead Wires, PWM Control, Sensor Output | 230mA | - | 0.42m³/min | - | San Ace 40 | |||||
Each | 1+ € 118,730 5+ € 93,880 10+ € 92,000 | Min: 1 / Meerdere: 1 | 24V | - | - | Circular | 172mm | 51mm | Ball Bearing | - | 226CFM | - | 47dBA | 13.92W | 3050rpm | 3 Lead Wires | 580mA | - | 6.4m³/min | - | San Ace 172 | |||||
NMB TECHNOLOGIES | Each | 1+ € 18,500 5+ € 16,890 10+ € 15,540 20+ € 15,140 | Min: 1 / Meerdere: 1 | 24V | 24VDC | DC | Square | 119mm | 32mm | Ball Bearing | 112CFM | 112CFM | 3.17m³/min | 47dBA | 8.16W | 3100rpm | 2 Lead Wires | 340mA | - | 3.17m³/min | - | 4712KL | ||||
Each | 1+ € 40,240 5+ € 37,020 10+ € 35,410 25+ € 33,000 50+ € 28,970 | Min: 1 / Meerdere: 1 | 24V | 24VDC | DC | Square | 119mm | 32mm | Ball Bearing | 129CFM | 129CFM | 220m³/h | 47dBA | 6.7W | 3150rpm | 2 Lead Wires | - | IP20 | 3.667m³/min | - | 4300N | |||||
Each | 1+ € 41,520 3+ € 38,630 10+ € 36,110 25+ € 34,600 | Min: 1 / Meerdere: 1 | 12V | 12VDC | DC | Square | 92mm | 25mm | Ball Bearing | 75CFM | 75CFM | 127.5m³/h | 47dBA | 4.72W | 4500rpm | 2 Lead Wires | 393mA | IP68 | 2.125m³/min | - | - | |||||
Each | 1+ € 33,810 5+ € 28,840 10+ € 26,500 20+ € 22,800 50+ € 22,340 | Min: 1 / Meerdere: 1 | 24V | - | - | Square | 40mm | 28mm | Ball Bearing | - | 16.2CFM | - | 47dBA | 2.64W | 12500rpm | 4 Lead Wires | 110mA | - | 0.46m³/min | - | San Ace 40 | |||||
Each | 1+ € 56,760 3+ € 52,800 10+ € 49,360 25+ € 47,300 | Min: 1 / Meerdere: 1 | 24V | 24VDC | DC | Square | 92mm | 25mm | Ball Bearing | 75CFM | 75CFM | 127.5m³/h | 47dBA | 5.28W | 4500rpm | 2 Lead Wires | 220mA | IP68 | 2.125m³/min | - | - | |||||
Each | 1+ € 126,050 5+ € 99,670 10+ € 97,680 | Min: 1 / Meerdere: 1 | 12V | - | - | Square | 60mm | 25mm | Ball Bearing | - | 38.8CFM | - | 47dBA | 4.68W | 8650rpm | 4 Lead Wires | 390mA | IP68 | 1.1m³/min | - | San Ace 60W | |||||
Each | 1+ € 83,350 | Min: 1 / Meerdere: 1 | 24V | - | - | Square | 60mm | 25mm | Ball Bearing | - | 38.8CFM | - | 47dBA | 4.56W | 8650rpm | 4 Lead Wires | 190mA | - | 1.1m³/min | - | San Ace 60L | |||||
Each | 1+ € 46,730 5+ € 39,150 10+ € 33,690 20+ € 33,020 | Min: 1 / Meerdere: 1 | 12V | - | - | Square | 120mm | 25mm | - | - | 130CFM | - | 47dBA | 6.6W | 4500rpm | 4 Lead Wires, PWM Control, Sensor Output | 550mA | - | 3.68m³/min | - | San Ace 120 9RA Series | |||||
Each | 1+ € 44,660 5+ € 37,410 10+ € 32,190 20+ € 31,550 | Min: 1 / Meerdere: 1 | 24V | - | - | Square | 120mm | 25mm | - | - | 130CFM | - | 47dBA | 6.72W | 4500rpm | 4 Lead Wires, PWM Control, Sensor Output | 280mA | - | 3.68m³/min | - | San Ace 120 9RA Series | |||||
Each | 1+ € 63,280 5+ € 53,020 10+ € 45,620 20+ € 44,710 | Min: 1 / Meerdere: 1 | 48V | - | - | Square | 120mm | 25mm | - | - | 130CFM | - | 47dBA | 7.2W | 4500rpm | 4 Lead Wires, PWM Control, Sensor Output | 150mA | - | 3.68m³/min | - | San Ace 120 9RA Series | |||||
NMB TECHNOLOGIES | Each | 1+ € 9,250 5+ € 8,440 10+ € 7,630 20+ € 7,090 50+ € 6,550 | Min: 1 / Meerdere: 1 | 12V | - | - | Square | 60mm | 25mm | Ball Bearing | - | 37.8CFM | - | 47dBA | 5.16W | 7500rpm | 4 Lead Wires, PWM Control, Tachometer | 430mA | - | 1.07m³/min | - | - | ||||
Each | 1+ € 99,420 | Min: 1 / Meerdere: 1 | 24V | 24VDC | DC | Square | 40mm | 28mm | Ball Bearing | 19.7CFM | 19.7CFM | 0.56m³/min | 47dBA | 4.8W | 15500rpm | 4 Lead Wires | 200mA | IP68 | 0.56m³/min | - | San Ace 40W 9WL | |||||
Each | 1+ € 28,690 5+ € 24,470 10+ € 22,480 20+ € 19,350 50+ € 18,960 | Min: 1 / Meerdere: 1 | 24V | - | - | Square | 40mm | 28mm | Ball Bearing | - | 18CFM | - | 47dBA | 6W | 14000rpm | 3 Lead Wires, Sensor Output | 250mA | - | 0.51m³/min | - | San Ace 40 9P | |||||
Each | 1+ € 99,420 | Min: 1 / Meerdere: 1 | 12V | 12VDC | DC | Square | 40mm | 28mm | Ball Bearing | 19.7CFM | 19.7CFM | 0.56m³/min | 47dBA | 4.8W | 15500rpm | 4 Lead Wires | 400mA | IP68 | 0.56m³/min | - | San Ace 40W 9WL | |||||
Each | 1+ € 31,890 5+ € 27,200 10+ € 24,990 20+ € 21,500 50+ € 21,070 | Min: 1 / Meerdere: 1 | 24V | - | - | Square | 120mm | 38mm | Sleeve Bearing | - | 96CFM | - | 47dBA | 4.8W | 2540rpm | 2 Lead Wires | 230mA | IP55 | - | - | OD1238 Series | |||||
Each | 1+ € 197,570 | Min: 1 / Meerdere: 1 | 12V | - | - | Circular | 254mm | 89mm | Ball Bearing | - | 690CFM | - | 47dBA | 23W | 2000rpm | 2 Lead Wires | 4.2A | - | - | - | OD254AP Series | |||||
Each | 1+ € 68,810 5+ € 54,400 10+ € 53,310 | Min: 1 / Meerdere: 1 | 12V | - | - | Square | 120mm | 38mm | Sleeve Bearing | - | 105CFM | - | 47dBA | 4.7W | 2800rpm | 2 Lead Wires | 500mA | IP55 | - | - | OD1238 Series | |||||
Each | 1+ € 24,050 3+ € 22,840 | Min: 1 / Meerdere: 1 | 12V | 12VDC | DC | Square | 92mm | 25mm | Ball Bearing | 75CFM | 75CFM | 127.5m³/h | 47dBA | 4.72W | 4500rpm | 2 Lead Wires | 393mA | IP56 | 2.125m³/min | - | - | |||||
Each | 1+ € 31,130 5+ € 26,550 10+ € 24,400 20+ € 20,990 50+ € 20,570 | Min: 1 / Meerdere: 1 | 12V | - | - | Square | 40mm | 28mm | Ball Bearing | - | 16.2CFM | - | 47dBA | 2.52W | 12500rpm | 3 Lead Wires, PWM Control, Sensor Output | 210mA | - | 0.46m³/min | - | San Ace 40 9GA | |||||
Each | 1+ € 39,090 3+ € 36,360 10+ € 33,990 25+ € 32,570 | Min: 1 / Meerdere: 1 | 24V | 24VDC | DC | Square | 92mm | 25mm | Ball Bearing | 75CFM | 75CFM | 127.5m³/h | 47dBA | 5.28W | 4500rpm | 2 Lead Wires | 220mA | IP56 | 2.125m³/min | - | - | |||||
Each | 1+ € 93,640 5+ € 74,040 10+ € 72,560 | Min: 1 / Meerdere: 1 | 12V | - | - | Square | 60mm | 25mm | Ball Bearing | - | 38.8CFM | - | 47dBA | 4.68W | 8650rpm | 4 Lead Wires | 390mA | - | 1.1m³/min | - | San Ace 60L | |||||
Each | 1+ € 107,680 5+ € 85,140 10+ € 83,440 | Min: 1 / Meerdere: 1 | 24V | 24VDC | DC | Square | 92mm | 25mm | Ball Bearing | 86.5CFM | 86.5CFM | 2.45m³/min | 47dBA | 6W | 5700rpm | 4 Lead Wires, PWM Control, Sensor Output | 250mA | IP68 | 2.45m³/min | - | San Ace 92W 9WPA | |||||