AxiForce40 Series DC Axial Fans:
14 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 26,810 5+ € 24,690 10+ € 23,460 25+ € 21,820 50+ € 19,970 | Min: 1 / Meerdere: 1 | 24V | Square | 40mm | 28mm | Ball Bearing | 22CFM | 55dBA | 7W | 19000rpm | 4 Lead Wires, PWM Control | 300mA | IP68 | 0.61m³/min | 775Pa | AxiForce40 Series | |||||
Each | 1+ € 31,540 5+ € 29,050 10+ € 27,600 25+ € 25,670 50+ € 23,490 | Min: 1 / Meerdere: 1 | 48V | Square | 40mm | 28mm | Ball Bearing | 33CFM | 64dBA | 19W | 27000rpm | 4 Lead Wires, PWM Control | 400mA | IP20 | 0.93m³/min | 1550Pa | AxiForce40 Series | |||||
Each | 1+ € 35,490 5+ € 32,680 10+ € 31,050 25+ € 29,570 50+ € 26,430 | Min: 1 / Meerdere: 1 | 48V | Square | 40mm | 28mm | Ball Bearing | 26CFM | 60dBA | 13W | 22500rpm | 4 Lead Wires, PWM Control | 250mA | IP68 | 0.73m³/min | 1.1Pa | AxiForce40 Series | |||||
Each | 1+ € 29,570 5+ € 27,240 10+ € 25,880 25+ € 24,070 50+ € 22,020 | Min: 1 / Meerdere: 1 | 12V | Square | 40mm | 28mm | Ball Bearing | 33CFM | 64dBA | 19W | 27000rpm | 4 Lead Wires, PWM Control | 1.6A | IP20 | 0.93m³/min | 1.55Pa | AxiForce40 Series | |||||
Each | 1+ € 33,510 5+ € 30,870 10+ € 29,320 25+ € 27,930 50+ € 24,960 | Min: 1 / Meerdere: 1 | 24V | Square | 40mm | 28mm | Ball Bearing | 26CFM | 60dBA | 13W | 22500rpm | 4 Lead Wires, PWM Control | 550mA | IP68 | 0.73m³/min | 1.1Pa | AxiForce40 Series | |||||
Each | 1+ € 33,510 5+ € 30,870 10+ € 29,320 25+ € 27,930 50+ € 24,960 | Min: 1 / Meerdere: 1 | 12V | Square | 40mm | 28mm | Ball Bearing | 26CFM | 60dBA | 13W | 22500rpm | 4 Lead Wires, PWM Control | 1.1A | IP68 | 0.73m³/min | 1.1Pa | AxiForce40 Series | |||||
Each | 1+ € 29,570 5+ € 27,240 10+ € 25,880 25+ € 24,070 50+ € 22,020 | Min: 1 / Meerdere: 1 | 24V | Square | 40mm | 28mm | Ball Bearing | 33CFM | 64dBA | 19W | 27000rpm | 4 Lead Wires, PWM Control | 800mA | IP20 | 0.93m³/min | 1550Pa | AxiForce40 Series | |||||
Each | 1+ € 26,810 5+ € 24,690 10+ € 23,460 25+ € 21,820 50+ € 19,970 | Min: 1 / Meerdere: 1 | 12V | Square | 40mm | 28mm | Ball Bearing | 22CFM | 55dBA | 7W | 19000rpm | 4 Lead Wires, PWM Control | 600mA | IP68 | 0.61m³/min | 775Pa | AxiForce40 Series | |||||
Each | 1+ € 22,870 5+ € 21,060 10+ € 20,010 25+ € 18,610 50+ € 17,030 | Min: 1 / Meerdere: 1 | 24V | Square | 40mm | 28mm | Ball Bearing | 27CFM | 60dBA | 11W | 22000rpm | 4 Lead Wires, PWM Control | 450mA | IP20 | 0.75m³/min | 1030Pa | AxiForce40 Series | |||||
Each | 1+ € 22,870 5+ € 21,060 10+ € 20,010 25+ € 18,610 50+ € 17,030 | Min: 1 / Meerdere: 1 | 12V | Square | 40mm | 28mm | Ball Bearing | 27CFM | 60dBA | 11W | 22000rpm | 4 Lead Wires, PWM Control | 940mA | IP20 | 0.75m³/min | 1020Pa | AxiForce40 Series | |||||
Each | 1+ € 21,690 5+ € 19,970 10+ € 18,970 25+ € 17,650 50+ € 16,150 | Min: 1 / Meerdere: 1 | 12V | Square | 40mm | 28mm | Ball Bearing | 14CFM | 44dBA | 2.8W | 12000rpm | 2 Lead Wires | 240mA | IP20 | 0.4m³/min | 305Pa | AxiForce40 Series | |||||
Each | 1+ € 22,090 5+ € 20,340 10+ € 19,330 25+ € 17,980 50+ € 16,450 | Min: 1 / Meerdere: 1 | 24V | Square | 40mm | 28mm | Ball Bearing | 14CFM | 44dBA | 2.7W | 12000rpm | 3 Lead Wires | 110mA | IP20 | 0.4m³/min | 305Pa | AxiForce40 Series | |||||
Each | 1+ € 21,690 5+ € 19,970 10+ € 18,970 25+ € 17,650 50+ € 16,150 | Min: 1 / Meerdere: 1 | 24V | Square | 40mm | 28mm | Ball Bearing | 14CFM | 44dBA | 2.7W | 12000rpm | 2 Lead Wires | 110mA | IP20 | 0.4m³/min | 305Pa | AxiForce40 Series | |||||
Each | 1+ € 22,080 5+ € 20,340 10+ € 19,320 25+ € 17,970 50+ € 16,440 | Min: 1 / Meerdere: 1 | 12V | Square | 40mm | 28mm | Ball Bearing | 14CFM | 44dBA | 2.8W | 12000rpm | 3 Lead Wires | 240mA | IP20 | 0.4m³/min | 305Pa | AxiForce40 Series |