DC Axial Fans:
14 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 24,270 5+ € 22,330 10+ € 21,350 25+ € 19,900 50+ € 17,480 | Min: 1 / Meerdere: 1 | 12V | 12VDC | DC | Square | 92mm | 25mm | Sleeve Bearing | 35.9CFM | 35.9CFM | 61m³/h | 23dBA | 1.1W | 1950rpm | 2 Lead Wires | - | IP54, IP68 | 1.017m³/min | - | 3400N | |||||
Each | 1+ € 38,460 5+ € 32,800 10+ € 30,140 20+ € 25,940 50+ € 25,420 | Min: 1 / Meerdere: 1 | 24V | 24VDC | DC | Square | 120mm | 25mm | Ball Bearing | 59CFM | 59CFM | 1.66m³/min | 29dBA | 1.92W | 1950rpm | 3 Lead Wires, Sensor Output | 80mA | - | 1.66m³/min | - | San Ace 120 | |||||
Each | 1+ € 45,390 | Min: 1 / Meerdere: 1 | 12V | - | - | Square | 120mm | 38mm | Ball Bearing | - | 74CFM | - | 32dBA | 2.52W | 1950rpm | 3 Lead Wires, Sensor Output | 210mA | - | 2.1m³/min | - | San Ace 120L 9GL | |||||
Each | 1+ € 39,470 5+ € 33,070 10+ € 28,460 20+ € 27,890 | Min: 1 / Meerdere: 1 | 24V | - | - | Square | 120mm | 25mm | Ball Bearing | - | 59CFM | - | 29dBA | 1.92W | 1950rpm | 3 Lead Wires | 80mA | - | 1.66m³/min | - | San Ace 120 9G | |||||
Each | 1+ € 48,440 5+ € 40,590 10+ € 34,920 20+ € 34,220 | Min: 1 / Meerdere: 1 | 24V | - | - | Square | 120mm | 38mm | Ball Bearing | - | 73CFM | - | 33dBA | 4W | 1950rpm | 2 Lead Wires | 140mA | IP55 | - | - | OD1238 Series | |||||
Each | 1+ € 48,440 5+ € 40,590 10+ € 34,920 20+ € 34,220 | Min: 1 / Meerdere: 1 | 12V | - | - | Square | 120mm | 38mm | Ball Bearing | - | 73CFM | - | 33dBA | 3W | 1950rpm | 2 Lead Wires | 240mA | IP55 | - | - | OD1238 Series | |||||
Each | 1+ € 26,520 5+ € 24,400 10+ € 23,340 25+ € 21,750 50+ € 19,100 | Min: 1 / Meerdere: 1 | 24V | 24VDC | DC | Square | 92mm | 25mm | Sleeve Bearing | 35.9CFM | 35.9CFM | 61m³/h | 23dBA | 1.4W | 1950rpm | 2 Lead Wires | - | IP54, IP68 | 1.017m³/min | - | 3400N | |||||
Each | 1+ € 28,590 5+ € 26,310 10+ € 25,160 25+ € 23,440 50+ € 20,580 | Min: 1 / Meerdere: 1 | 12V | 12VDC | DC | Square | 92mm | 25mm | Ball Bearing | 35.9CFM | 35.9CFM | 61m³/h | 23dBA | 800mW | 1950rpm | 2 Lead Wires | - | IP20 | 1.017m³/min | - | 3400N | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 102,300 | Min: 1 / Meerdere: 1 | 24V | 24VDC | DC | Square | 120mm | 38mm | Ball Bearing | - | - | 2.1m³/min | 32dBA | 2.64W | 1950rpm | 2 Lead Wires | 110mA | - | 2.1m³/min | - | R89F-D | ||||
Each | 1+ € 44,570 5+ € 37,350 10+ € 32,130 20+ € 31,490 | Min: 1 / Meerdere: 1 | 24V | - | - | Square | 120mm | 38mm | Ball Bearing | - | 74CFM | - | 32dBA | 2.64W | 1950rpm | 3 Lead Wires | 110mA | - | 2.1m³/min | - | San Ace 120G | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 97,300 | Min: 1 / Meerdere: 1 | 24V | 24VDC | DC | Square | 120mm | 38mm | Ball Bearing | - | - | 2.1m³/min | 32dBA | 2.64W | 1950rpm | 2 Lead Wires | 110mA | - | 2.1m³/min | - | R89F-D | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 91,350 | Min: 1 / Meerdere: 1 | 24V | 24VDC | DC | Square | 120mm | 38mm | Ball Bearing | - | - | 2.1m³/min | 32dBA | 2.64W | 1950rpm | 2 Lead Wires | 110mA | - | 2.1m³/min | - | R89F-D | ||||
Each | 1+ € 44,860 5+ € 42,980 10+ € 41,230 20+ € 38,090 | Min: 1 / Meerdere: 1 | 12V | 12VDC | DC | Square | 119mm | 25mm | Sleeve Bearing | 67CFM | 67CFM | 114m³/h | 32dBA | 2W | 1950rpm | 2 Lead Wires | - | IP20 | 1.9m³/min | - | 4400F | |||||
Each | 1+ € 49,510 5+ € 41,480 10+ € 35,690 20+ € 34,980 | Min: 1 / Meerdere: 1 | 24V | - | - | Square | 120mm | 38mm | Ball Bearing | - | 74CFM | - | 32dBA | 2.64W | 1950rpm | 3 Lead Wires, Pulse Sensor | 110mA | - | 2.1m³/min | 39.6Pa | San Ace 120L 9GL Series |