AP2 Peltier Elements - Thermoelectric Modules:
4 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Lead Wires
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EUROPEAN THERMODYNAMICS | Each | 1+ € 110,520 5+ € 87,920 10+ € 86,160 | Min: 1 / Meerdere: 1 | Thermoelectric Cooler | 2 Stage | 29.3W | 29.3W | 7.8A | 16VDC | 40mm | 40mm | 7.6mm | 95°C | AP2 | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 69,650 5+ € 58,650 10+ € 50,660 20+ € 49,650 | Min: 1 / Meerdere: 1 | Thermoelectric Cooler | 2 Stage | 800mW | 800mW | 1.1A | 2.2VDC | 6mm | 6mm | 4.6mm | 92°C | AP2 | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 70,970 5+ € 56,450 10+ € 55,320 | Min: 1 / Meerdere: 1 | Thermoelectric Cooler | 2 Stage | 9.3W | 9.3W | 5.2A | 9VDC | 30mm | 30mm | 7.5mm | 95°C | AP2 | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 79,590 5+ € 63,310 10+ € 62,040 | Min: 1 / Meerdere: 1 | Thermoelectric Cooler | 2 Stage | 7.5W | 7.5W | 3A | 16.2VDC | 30mm | 30mm | 7mm | 95°C | AP2 | 100mm, UL-Style 1569, Unstripped |