Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenin English
Home
Log in
Registreer
Mijn account
0
0 artikelen€ 0,00
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
                                                                                                2. Cooling & Thermal Management
                                                                                                3. Thermoelectric Modules & Assemblies
                                                                                                Pagina afdrukken

                                                                                                RC3-2.5-01LS

                                                                                                Thermoelectric Peltier Cooler Module, Single Stage, 6 W, 2.5 A, 3.6 VDC, 16mm x 16mm x 3.94mm

                                                                                                MARLOW INDUSTRIES
                                                                                                De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.
                                                                                                MARLOW INDUSTRIES RC3-2.5-01LS
                                                                                                FabrikantMARLOW INDUSTRIES
                                                                                                Artikelnr. fabrikantRC3-2.5-01LS
                                                                                                Ordercode1156591
                                                                                                ProductreeksRC
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer op voorraad

                                                                                                Productgegevens

                                                                                                MARLOW INDUSTRIES
                                                                                                FabrikantMARLOW INDUSTRIES
                                                                                                Artikelnr. fabrikantRC3-2.5-01LS
                                                                                                Ordercode1156591
                                                                                                ProductreeksRC
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Transducer FunctionThermoelectric Cooler
                                                                                                Power Rating6W
                                                                                                No. of Stages1 Stage
                                                                                                Cooling Power Pc6W
                                                                                                Current Max @ Diff Temperature Max2.5A
                                                                                                Voltage Max @ Diff Temperature Max3.6VDC
                                                                                                Length16mm
                                                                                                Width16mm
                                                                                                Depth3.94mm
                                                                                                Temperature Difference Max65°C
                                                                                                Product RangeRC
                                                                                                Internal Resistance1.2ohm
                                                                                                Lead Wires101mm, 20 AWG, PTFE Insulated

                                                                                                Alternatieven voor RC3-2.5-01LS

                                                                                                5 gevonden producten

                                                                                                Productoverzicht

                                                                                                The RC3-2.5-01LS is a single-stage Thermoelectric Cooler with solid-state reliability. Built with high temperature solder with the ability to withstand higher assembly processing temperatures for short periods of time.

                                                                                                • Lapped and sealed
                                                                                                • Superior nickel diffusion barriers on elements
                                                                                                • High strength for rugged environment
                                                                                                • Porched configuration for enhanced lead wire strength
                                                                                                • RTV sealing available

                                                                                                Toepassingen

                                                                                                Audio, Thermal Management

                                                                                                Technische specificaties

                                                                                                Transducer Function

                                                                                                Thermoelectric Cooler

                                                                                                No. of Stages

                                                                                                1 Stage

                                                                                                Current Max @ Diff Temperature Max

                                                                                                2.5A

                                                                                                Length

                                                                                                16mm

                                                                                                Depth

                                                                                                3.94mm

                                                                                                Product Range

                                                                                                RC

                                                                                                Lead Wires

                                                                                                101mm, 20 AWG, PTFE Insulated

                                                                                                Power Rating

                                                                                                6W

                                                                                                Cooling Power Pc

                                                                                                6W

                                                                                                Voltage Max @ Diff Temperature Max

                                                                                                3.6VDC

                                                                                                Width

                                                                                                16mm

                                                                                                Temperature Difference Max

                                                                                                65°C

                                                                                                Internal Resistance

                                                                                                1.2ohm

                                                                                                Technische documenten (1)

                                                                                                Technical Data Sheet EN

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                United States
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:84186900
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:N.n.b.
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.005443
                                                                                                Contact
                                                                                                Klantenservice 030-2417373
                                                                                                Technische ondersteuning 030-2417321
                                                                                                Live Agent
                                                                                                Geef feedback
                                                                                                Veelgestelde vragen
                                                                                                Help
                                                                                                Snelkoppelingen
                                                                                                Mijn bestelling volgen
                                                                                                Bestelgeschiedenis
                                                                                                Een product retourneren
                                                                                                Leveringsinformatie
                                                                                                Ons bedrijf
                                                                                                Over ons
                                                                                                Waarom ons kiezen
                                                                                                Kwaliteitsbeleid
                                                                                                Carrières
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Word een Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEXTrade Account
                                                                                                Privacy
                                                                                                Toegangsvoorwaarden
                                                                                                Wettelijke en auteursrechtelijke opmerkingen
                                                                                                Verkoopvoorwaarden
                                                                                                Terms of Use for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rechten voorbehouden.
                                                                                                Farnell is een handelsnaam van Farnell (Nederland) BV.
                                                                                                Registratienummer: 106237 | Geregistreerd kantoor: Zonnebaan 9, 3542EA Utrecht, Nederland.