Neem contact met mij op wanneer het product weer op voorraad is
Hoeveelheid | |
---|---|
1+ | € 112,170 |
Productgegevens
Productoverzicht
MAX77857WEVKIT# is a MAX77857 evaluation kit. It is a fully assembled and tested printed circuit board (PCB) that demonstrates the MAX77857, a high-efficiency, high-performance buck-boost regulator with a switching current of 7A. The IC is capable of 2.5V to 16V input and dynamically adjustable output between 4.5V to 15V when using internal feedback resistors, or between 3V to 15V when using external feedback resistors. The EV kit is factory-configured as internal feedback with default startup output voltage at 5V. Other startup voltages can be achieved with external feedback resistors. The output voltage can be adjusted dynamically through the I2C serial interface. I/O pins are available to support the I2C serial interface, Enable function, and interrupt/Power-OK indicator.
- Proven PCB reference design and layout benefit
- Fully assembled and tested
- Sense points for high-accuracy measurements
- Accessible test point pins for EN, POKB/INTB, VIO and I2C serial interface SCL, SDA
- MAXUSB_INTERFACE# allows easy communication with a Windows PC
- GUI software that drives I2C serial interface for optional software control
- Startup output voltage adjustable through external feedback resistors
- Output voltage dynamically adjustable through I2C serial interface
- I2C address, switching current limit, and feedback configuration adjustable using RSEL (R9)
Inhoud
MAX77857 IC evaluation board, MAXUSB_INTERFACE# (USB to I2C serial interface), USB type-A to micro-USB cable, Windows-based Graphical User Interface (GUI) software.
Opmerkingen
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische specificaties
Analog Devices
Power Management
Evaluation Board MAX77857, MAXUSB_INTERFACE, USB to Micro-USB Cable, GUI Software
-
MAX77857BEWB+T
Buck-Boost Regulator
-
No SVHC (21-Jan-2025)
Technische documenten (1)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Philippines
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring