Heeft u meer nodig?
Hoeveelheid | |
---|---|
1+ | € 92,010 |
Productgegevens
Productoverzicht
X-STM32MP-RBT01 is an X-STM32MP expansion board for robotics applications. This is an MPU expansion board with STSPIN948 motor driver IC for brushed DC motors. Using two STSPIN948 devices, board can drive four DC motors simultaneously with up to 48V power supply. The power rating of the board is 480W at 48V DC voltage rating with each of the four DC motor consuming a maximum 2.5A current. The X-STM32MP-RBT01 interfaces with the STM32MP microprocessor via 40-pin GPIO connector pins using I2C, UART, PWM, and GPIO connections for various components. The STSPIN948 is a 4.5A dual full-bridge driver for brushed DC motors. The power stage is designed with high dynamic performance, allowing to achieve high frequency PWM control with precise duty-cycle. The iNEMO inertial module ISM330DHCX has a full-scale acceleration range of ±2/±4/±8/±16 g and a wide angular rate range of ±125/±250/±500/±1000/±2000/±4000dps.
- STSPIN948 motor driver IC
- ISM330DHCXTR, on board iNEMO inertial module for accelerometer and gyroscope
- LPS22HH, pressure sensor for altitude measurement
- IIS2MDC, magnetometer for position accuracy
- VL53L5CX, ToF sensor and LEDs for power and motors
- M24C32-RMN6TP, EEPROM for automatic GPIO setup and driver setup
- Compatible with both STM32MP157F-DK2, STM32MP257F-DK and Raspberry Pi’s GPIO connector
Technische specificaties
Robotics, Brushed DC Motor Driver
Power Management - Motor Control
Expansion Board STSPIN948
No SVHC (21-Jan-2025)
STMicroelectronics
STSPIN948
-
Technische documenten (1)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Italy
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
Conformiteitsverklaring