Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenin English
Home
Log in
Registreer
Mijn account
0
0 artikelen€ 0,00
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
                      2. Embedded Computers, Education & Maker Boards
                      3. FPGA / CPLD
                      4. Embedded Development Kits - FPGA / CPLD
                      Pagina afdrukken

                      DK-DEV-5M570ZN

                      Development Kit, MAX V 5M570Z CPLD, CPLD Applications, Including I/O Expansion, Interface Bridging

                      ALTERA DK-DEV-5M570ZN
                      De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.
                      FabrikantALTERA
                      Artikelnr. fabrikantDK-DEV-5M570ZN
                      Ordercode1862386
                      Technische datasheet

                      Data Sheet

                      Bekijk alle technische documenten
                      5 Op Voorraad

                      3 U kunt nu voorraad reserveren

                      Levering de volgende werkdag
                      Bestel vóór 17:00 uur - standaardverzending
                      Hoeveelheid
                      1+€ 77,550
                      Prijs voor:Each
                      Minimum: 1
                      Meerdere: 1
                      € 77,55 (excl. BTW)
                      Onderdeelnr. toevoegen / Regelopmerking
                      Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.
                      Dit nummer wordt toegevoegd aan de Bestelbevestiging, Factuur, Verzendnota, E-mail met Webbevestiging en Productetiket.

                      Productgegevens

                      FabrikantALTERA
                      Artikelnr. fabrikantDK-DEV-5M570ZN
                      Ordercode1862386
                      Technische datasheet

                      Data Sheet

                      Silicon ManufacturerAltera
                      No. of Bits-
                      Silicon Family NameMAX V
                      Core ArchitectureCPLD
                      Core Sub-ArchitectureMAX
                      Silicon Core Number5M
                      Kit ContentsMAX V CPLD Development Board, Expansion Connectors, Memories, Cables, Software, Documentation
                      Product Range-
                      SVHCNo SVHC (17-Dec-2015)

                      Productoverzicht

                      DK-DEV-5M570ZN is a MAX V CPLD Development Kit, from the market's leading supplier of CPLDs, provides a comprehensive, low-cost hardware platform to quickly begin developing low-cost, low-power CPLD designs. The development board is designed to prototype the most common CPLD applications including I/O expansion, interface bridging, power management control, configuration and initialization control and Analogue interface control. With this platform, User has an option to develop designs for the 5M570Z CPLD, Measure CPLD power (VCCINT and VCCIO), Bridge between two different I/O voltages (adjustable VCCIO on CPLD Bank 2), Interface to external functions or devices via four connectors, Read and write to memories: 8-kilobits (Kb) user flash memory (UFM) available within 5M570Z CPLD,I2C or SPI EEPROMs (user installed), Come up to speed quickly with CPLD design by reusing the example designs provided, Reuse the kit's PCB board and schematic as a model for the design.

                      • MAX V device: 5M570Z, -5 speed, 256 pin FineLine BGA(FBGA) package
                      • Configuration via embedded USB-Blaster circuitry (JTAG)
                      • Communication-USB port (type B)
                      • Clocks: single-ended 10MHz oscillator (4 pin, socket mounted), CPLD internal oscillator 4.4MHz
                      • I2C EEPROM, SPI EEPROM memory
                      • Quartus II web edition design software
                      • MAX V CPLD development kit software content
                      • User-controlled push buttons, a capacitive sense push button and LEDs
                      • Power-USB cable (included, Type A-B), power measuring circuitry

                      Toepassingen

                      Multimedia, Imaging, Video & Vision, Communications & Networking

                      Inhoud

                      MAX V CPLD development board, Quartus II Web Edition design software, cables and Complete documentation

                      Technische specificaties

                      Silicon Manufacturer

                      Altera

                      Silicon Family Name

                      MAX V

                      Core Sub-Architecture

                      MAX

                      Kit Contents

                      MAX V CPLD Development Board, Expansion Connectors, Memories, Cables, Software, Documentation

                      SVHC

                      No SVHC (17-Dec-2015)

                      No. of Bits

                      -

                      Core Architecture

                      CPLD

                      Silicon Core Number

                      5M

                      Product Range

                      -

                      Technische documenten (2)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Aanverwante producten

                      5 gevonden producten

                      Wetgeving en milieu

                      Land van oorsprong:
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                      United States
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                      Tariefnummer:84733020
                      US ECCN:5A992.a
                      EU ECCN:NLR
                      RoHS-compliantie:Ja

                      RoHS

                      Voldoet aan RoHS-richtlijn voor ftalaten:N.n.b.
                      SVHC:No SVHC (17-Dec-2015)
                      Download conformiteitsverklaring

                      Conformiteitsverklaring

                      Gewicht (kg):.262222
                      Contact
                      Klantenservice 030-2417373
                      Technische ondersteuning 030-2417321
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
                      Waarom ons kiezen
                      Kwaliteitsbeleid
                      Carrières
                      ESG
                      Social Media +

                      Word een Farnell Insider

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEXTrade Account
                      Privacy
                      Toegangsvoorwaarden
                      Wettelijke en auteursrechtelijke opmerkingen
                      Verkoopvoorwaarden
                      Websitestructuur
                      Gebruiksvoorwaarden voor API
                      An Avnet Company© 2024 Premier Farnell Limited. Alle rechten voorbehouden.
                      Farnell is een handelsnaam van Farnell (Nederland) BV.
                      Registratienummer: 106237 | Geregistreerd kantoor: Zonnebaan 9, 3542EA Utrecht, Nederland.