Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenin English
Home
Log in
Registreer
Mijn account
0
0 artikelen€ 0,00
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
                                                                                                2. Embedded Computers, Education & Maker Boards
                                                                                                3. FPGA / CPLD
                                                                                                4. Embedded Development Kits - FPGA / CPLD
                                                                                                Pagina afdrukken

                                                                                                P0037

                                                                                                Development Board, Altera Cyclone III 3C16 FPGA, SD Card Socket, On Board USB Blaster

                                                                                                De afbeeldingen zijn alleen bedoeld ter illustratie. Raadpleeg de productomschrijving.
                                                                                                TERASIC TECHNOLOGIES P0037
                                                                                                TERASIC TECHNOLOGIES P0037
                                                                                                TERASIC TECHNOLOGIES P0037
                                                                                                FabrikantTERASIC TECHNOLOGIES
                                                                                                Artikelnr. fabrikantP0037
                                                                                                Ordercode2217597
                                                                                                Uw onderdeelnummer
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer geproduceerd

                                                                                                Productgegevens

                                                                                                FabrikantTERASIC TECHNOLOGIES
                                                                                                Artikelnr. fabrikantP0037
                                                                                                Ordercode2217597
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAltera
                                                                                                No. of Bits-
                                                                                                Silicon Family NameCyclone III
                                                                                                Core ArchitectureFPGA
                                                                                                Core Sub-ArchitectureCyclone
                                                                                                Silicon Core NumberEP3C
                                                                                                Kit ContentsDevelopment Board for EPCS4, USB Cable, CD ROM, Plastic Cover, Power Supply
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (14-Jun-2023)

                                                                                                Productoverzicht

                                                                                                P0037 is a DE0 development and education board featuring an Altera Cyclone III 3C16 FPGA, the DE0 board is designed for student use. It is suitable for a wide range of exercises in courses on digital logic and computer organization, from simple tasks that illustrate fundamental concepts to advanced designs. To provide maximum flexibility for the user, all connections are made through the Cyclone III FPGA device. Thus, the user can configure the FPGA to implement any system design. The DE0 board comes with a preloaded configuration bit stream to demonstrate some features of the board. This bit stream also allows users to see quickly if the board is working properly. The Control Panel facility allows users to access various components on the board from a host computer. The host computer communicates with the board through an USB connection. The facility can be used to verify the functionality of components on the board or be used as a debug tool while developing RTL code.

                                                                                                • Cyclone III EP3C16F484C6 FPGA with EPCS4 4Mbit serial configuration device
                                                                                                • USB Blaster (on board) for programming and user API control
                                                                                                • Video out (VGA 4bit DAC)
                                                                                                • PS/2 mouse or keyboard port
                                                                                                • Expansion headers (two 40 pin headers)
                                                                                                • 8MB SDRAM, 4MB flash
                                                                                                • SD memory card slot
                                                                                                • Four 7 segment displays

                                                                                                Toepassingen

                                                                                                Hobby & Education

                                                                                                Inhoud

                                                                                                Board, USB cable, Clear plastic cover for the board, 7.5V DC wall mount power supply, CD.

                                                                                                Waarschuwingen

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Technische specificaties

                                                                                                Silicon Manufacturer

                                                                                                Altera

                                                                                                Silicon Family Name

                                                                                                Cyclone III

                                                                                                Core Sub-Architecture

                                                                                                Cyclone

                                                                                                Kit Contents

                                                                                                Development Board for EPCS4, USB Cable, CD ROM, Plastic Cover, Power Supply

                                                                                                SVHC

                                                                                                No SVHC (14-Jun-2023)

                                                                                                No. of Bits

                                                                                                -

                                                                                                Core Architecture

                                                                                                FPGA

                                                                                                Silicon Core Number

                                                                                                EP3C

                                                                                                Product Range

                                                                                                -

                                                                                                Technische documenten (2)

                                                                                                Technical Data Sheet EN

                                                                                                element14 Technical Page EN

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                Taiwan
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:84733080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (14-Jun-2023)
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):.5
                                                                                                Contact
                                                                                                Klantenservice 030-2417373
                                                                                                Technische ondersteuning 030-2417321
                                                                                                Live Agent
                                                                                                Geef feedback
                                                                                                Veelgestelde vragen
                                                                                                Help
                                                                                                Snelkoppelingen
                                                                                                Mijn bestelling volgen
                                                                                                Bestelgeschiedenis
                                                                                                Een product retourneren
                                                                                                Leveringsinformatie
                                                                                                Ons bedrijf
                                                                                                Over ons
                                                                                                Waarom ons kiezen
                                                                                                Kwaliteitsbeleid
                                                                                                Carrières
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Word een Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEXTrade Account
                                                                                                Privacy
                                                                                                Toegangsvoorwaarden
                                                                                                Wettelijke en auteursrechtelijke opmerkingen
                                                                                                Verkoopvoorwaarden
                                                                                                Terms of Use for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rechten voorbehouden.
                                                                                                Farnell is een handelsnaam van Farnell (Nederland) BV.
                                                                                                Registratienummer: 106237 | Geregistreerd kantoor: Zonnebaan 9, 3542EA Utrecht, Nederland.