Carbon Steel Metal Enclosures:
74 gevonden productenVind een enorm aanbod van Carbon Steel Metal Enclosures in Farnell Nederland. We hebben een groot assortiment Metal Enclosures op voorraad, zoals Diecast Aluminium, Aluminium, Steel & Extruded Aluminium Metal Enclosures van 's werelds beste fabrikanten, waaronder: Omega & Rittal.
Weergeven
Koper
Ingenieur
Fabrikant
Enclosure Type
Enclosure Material
External Height - Metric
External Width - Metric
External Depth - Metric
IP Rating
Body Colour
NEMA Rating
External Height - Imperial
External Width - Imperial
External Depth - Imperial
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 74,140 5+ € 67,960 10+ € 66,600 | Min: 1 / Meerdere: 1 | Multipurpose | Carbon Steel | 200mm | 300mm | 80mm | IP66 | - | NEMA 1, 3R, 4, 12 | 7.87" | 11.8" | 3.15" | KX Series | |||||
Each | 1+ € 93,050 5+ € 85,300 10+ € 83,590 | Min: 1 / Meerdere: 1 | Multipurpose | Carbon Steel | 200mm | 400mm | 120mm | IP66 | - | NEMA 1, 3R, 4, 12 | 7.87" | 15.7" | 4.72" | KX Series | |||||
Each | 1+ € 55,630 | Min: 1 / Meerdere: 1 | Multipurpose | Carbon Steel | 150mm | 150mm | 120mm | IP66 | - | NEMA 1, 3R, 4, 12 | 5.91" | 5.91" | 4.72" | KX Series | |||||
Each | 1+ € 93,320 | Min: 1 / Meerdere: 1 | Multipurpose | Carbon Steel | 152.4mm | 152.4mm | 101.6mm | IP30 | Grey | NEMA 1 | 6" | 6" | 4" | SCE-LP Series | |||||
Each | 1+ € 137,380 | Min: 1 / Meerdere: 1 | Multipurpose | Carbon Steel | 203.2mm | 203.2mm | 101.6mm | IP30 | Grey | NEMA 1 | 8" | 8" | 4" | SCE-LP Series | |||||
Each | 1+ € 187,260 | Min: 1 / Meerdere: 1 | Instrument | Carbon Steel | 8mm | 6mm | 6mm | IP66 | Grey | NEMA 4, 12, 13 | 0.312" | 0.234" | 0.234" | SCE Series | |||||
Each | 1+ € 470,700 | Min: 1 / Meerdere: 1 | Push Button | Carbon Steel | 241.3mm | 215.9mm | 200.12mm | IP66 | Grey | NEMA 4, 12, 13 | 9.5" | 8.5" | 7.88" | SCE-PBA Series | |||||
Each | 1+ € 582,990 | Min: 1 / Meerdere: 1 | Multipurpose | Carbon Steel | 508mm | 508mm | 254mm | IP30 | Grey | NEMA 1 | 20" | 20" | 10" | SCE-LP Series | |||||
Each | 1+ € 605,890 | Min: 1 / Meerdere: 1 | Instrument | Carbon Steel | 332.5mm | 508mm | 452.9mm | IP66 | Grey | NEMA 4, 12, 13 | 13.09" | 20" | 17.83" | SCE-ELJ Series | |||||
Each | 1+ € 425,330 | Min: 1 / Meerdere: 1 | Instrument | Carbon Steel | 16mm | 14mm | 8mm | IP66 | Grey | NEMA 4, 12, 13 | 0.624" | 0.546" | 0.312" | SCE Series | |||||
Each | 1+ € 154,790 | Min: 1 / Meerdere: 1 | Multipurpose | Carbon Steel | 203.2mm | 152.4mm | 88.9mm | IP66 | Grey | NEMA 4, 12, 13 | 8" | 6" | 3.5" | SCE-CH Series | |||||
Each | 1+ € 243,300 | Min: 1 / Meerdere: 1 | Instrument | Carbon Steel | 12mm | 10mm | 6mm | IP66 | Grey | NEMA 4, 12, 13 | 0.468" | 0.39" | 0.234" | SCE Series | |||||
Each | 1+ € 622,280 | Min: 1 / Meerdere: 1 | Multipurpose | Carbon Steel | 406.4mm | 355.6mm | 203.2mm | IP66 | Grey | NEMA 4, 12, 13 | 16" | 14" | 8" | SCE-ELJW Series | |||||
Each | 1+ € 255,980 | Min: 1 / Meerdere: 1 | Push Button | Carbon Steel | 241.3mm | 158.75mm | 76.2mm | IP66 | Grey | NEMA 4, 12, 13 | 9.5" | 6.25" | 3" | SCE-PB Series | |||||
Each | 1+ € 258,220 | Min: 1 / Meerdere: 1 | Push Button | Carbon Steel | 88.9mm | 196.85mm | 122.94mm | IP66 | Grey | NEMA 4, 12, 13 | 3.5" | 7.75" | 4.84" | SCE-PBA Series | |||||
Each | 1+ € 333,200 | Min: 1 / Meerdere: 1 | Instrument | Carbon Steel | 10mm | 8mm | 6mm | IP66 | Grey | NEMA 4, 12, 13 | 0.39" | 0.312" | 0.234" | SCE Series | |||||
Each | 1+ € 420,220 | Min: 1 / Meerdere: 1 | Multipurpose | Carbon Steel | 304.8mm | 254mm | 152.4mm | IP66 | Grey | NEMA 4, 12, 13 | 12" | 10" | 6" | SCE-ELJW Series | |||||
Each | 1+ € 469,060 | Min: 1 / Meerdere: 1 | Instrument | Carbon Steel | 281.7mm | 406.4mm | 365mm | IP66 | Grey | NEMA 4, 12, 13 | 11.09" | 16" | 14.37" | SCE-ELJ Series | |||||
Each | 1+ € 356,890 | Min: 1 / Meerdere: 1 | Push Button | Carbon Steel | 184.15mm | 215.9mm | 171.45mm | IP66 | Grey | NEMA 4, 12, 13 | 7.25" | 8.5" | 6.75" | SCE-PBA Series | |||||
Each | 1+ € 2.562,000 | Min: 1 / Meerdere: 1 | Multipurpose | Carbon Steel | 1.03m | 641.35mm | 393.7mm | IP66 | Grey | NEMA 4, 12, 13 | 40.25" | 25.25" | 15.5" | SCE-DC Series | |||||
Each | 1+ € 583,580 | Min: 1 / Meerdere: 1 | Push Button | Carbon Steel | 298.45mm | 273.05mm | 228.6mm | IP66 | Grey | NEMA 4, 12, 13 | 11.75" | 10.75" | 9" | SCE-PBA Series | |||||
Each | 1+ € 431,660 | Min: 1 / Meerdere: 1 | Push Button | Carbon Steel | 184.15mm | 273.05mm | 171.45mm | IP66 | Grey | NEMA 4, 12, 13 | 7.25" | 10.75" | 6.75" | SCE-PBA Series | |||||
Each | 1+ € 331,520 | Min: 1 / Meerdere: 1 | Push Button | Carbon Steel | 298.45mm | 215.9mm | 76.2mm | IP66 | Grey | NEMA 4, 12, 13 | 11.75" | 8.5" | 3" | SCE-PB Series | |||||
Each | 1+ € 220,320 | Min: 1 / Meerdere: 1 | Instrument | Carbon Steel | 10mm | 8mm | 6mm | IP66 | Grey | NEMA 4, 12, 13 | 0.39" | 0.312" | 0.234" | SCE Series | |||||
Each | 1+ € 340,910 | Min: 1 / Meerdere: 1 | Multipurpose | Carbon Steel | 355.6mm | 304.8mm | 152.4mm | IP66 | Grey | NEMA 4, 12, 13 | 14" | 12" | 6" | SCE-SC Series |