Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenin English
Home
Log in
Registreer
Mijn account
0
0 artikelen€ 0,00
excl. BTW
excl. BTW
  • Alle producten
    • Passieven
    • Connectoren en kabel
    • Halfgeleiders
    • Opto-elektronica en ledverlichtingscomponenten
    • Elektromechanisch
    • Automatisering en procescontrole
    • Embedded computers, onderwijs- en makerboards
    • Ontwikkelingshulpmiddelen en -software
    • Voedingen en circuitbeveiliging
    • Testen en meten
    • Gereedschappen en productiebenodigdheden
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
        • Beveiliging en bewaking
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
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Plastic Enclosures

                      MCE65 Series Plastic Enclosures:

                      8 gevonden producten

                      Fibox MCE65

                      Versatile Protection for Modular Components, avalialable in 4 to 48 modules. The Fibox MCE65 range offers superior protection and weatherproofing for a wide variety of applications. MCE65, the modular component enclosure range from Fibox. From industrial sockets to command modular units, Fibox MCE65 provides exceptional protection and weatherproofing. Fibox MCE65 is constructed from rugged thermoplastic ensuring that your components are protected regardless of the environment in which they are installed.

                      • The enclosures come fully assembled with all necessary components, including DIN rails, insulated terminals for neutral and earth, covers for unused modules, and installation accessories
                      • Features include: Ingress Protection IP65, UV stabile, Halogen free, Excellent protection
                      • Fibox MCE65: Modular Protection, Built to Endure – IP65, UV Stable, Halogen-Free
                      Datasheet
                      Fibox MCE65FIBOX
                      Weergeven
                      Koper
                      Ingenieur
                      Fabrikant
                      Enclosure Type
                      Enclosure Material
                      External Height - Metric
                      External Width - Metric
                      External Depth - Metric
                      IP Rating
                      Body Colour
                      External Height - Imperial
                      External Width - Imperial
                      External Depth - Imperial
                      Product Range
                      Verpakking
                      Filter(s) toegepast
                      1 Filter(s) geselecteerd
                      VergelijkenPrijs voorHoeveelheid
                      MCE65 36M
                      FIBOX MCE65 36M
                      3973430

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. Modular
                      3. Polycarbonate
                      4. 318 mm
                      5. 507 mm
                      6. 142 mm
                      7. IP65
                      Each
                      1+
                      € 93,570
                      5+
                      € 91,700
                      10+
                      € 89,830
                      Min: 1 / Meerdere: 1
                      Modular
                      Polycarbonate
                      318mm
                      507mm
                      142mm
                      IP65
                      Transparent
                      12.52"
                      19.96"
                      5.59"
                      MCE65 Series
                      MCE65 8M
                      FIBOX MCE65 8M
                      3973425

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. Modular
                      3. Polycarbonate
                      4. 200 mm
                      5. 200 mm
                      6. 120 mm
                      7. IP65
                      Each
                      1+
                      € 50,060
                      5+
                      € 49,060
                      10+
                      € 48,060
                      20+
                      € 47,060
                      Min: 1 / Meerdere: 1
                      Modular
                      Polycarbonate
                      200mm
                      200mm
                      120mm
                      IP65
                      Transparent
                      7.87"
                      7.87"
                      4.72"
                      MCE65 Series
                      MCE65 24M
                      FIBOX MCE65 24M
                      3973429

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. Modular
                      3. Polycarbonate
                      4. 318 mm
                      5. 383 mm
                      6. 142 mm
                      7. IP65
                      Each
                      1+
                      € 97,690
                      5+
                      € 87,920
                      10+
                      € 86,160
                      Min: 1 / Meerdere: 1
                      Modular
                      Polycarbonate
                      318mm
                      383mm
                      142mm
                      IP65
                      Transparent
                      12.52"
                      15.08"
                      5.59"
                      MCE65 Series
                      MCE65 18M
                      FIBOX MCE65 18M
                      3973428

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. Modular
                      3. Polycarbonate
                      4. 259 mm
                      5. 428 mm
                      6. 142 mm
                      7. IP65
                      Each
                      1+
                      € 87,870
                      5+
                      € 79,080
                      10+
                      € 77,500
                      Min: 1 / Meerdere: 1
                      Modular
                      Polycarbonate
                      259mm
                      428mm
                      142mm
                      IP65
                      Transparent
                      10.2"
                      16.85"
                      5.59"
                      MCE65 Series
                      MCE65 6M
                      FIBOX MCE65 6M
                      3973424

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. Modular
                      3. Polycarbonate
                      4. 165 mm
                      5. 201 mm
                      6. 120 mm
                      7. IP65
                      Each
                      1+
                      € 46,170
                      5+
                      € 45,250
                      10+
                      € 44,320
                      20+
                      € 43,400
                      Min: 1 / Meerdere: 1
                      Modular
                      Polycarbonate
                      165mm
                      201mm
                      120mm
                      IP65
                      Transparent
                      6.5"
                      7.91"
                      4.72"
                      MCE65 Series
                      MCE65 12M
                      FIBOX MCE65 12M
                      3973427

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. Modular
                      3. Polycarbonate
                      4. 318 mm
                      5. 258 mm
                      6. 142 mm
                      7. IP65
                      Each
                      1+
                      € 68,120
                      5+
                      € 66,760
                      10+
                      € 65,400
                      Min: 1 / Meerdere: 1
                      Modular
                      Polycarbonate
                      318mm
                      258mm
                      142mm
                      IP65
                      Transparent
                      12.52"
                      10.16"
                      5.59"
                      MCE65 Series
                      MCE65 4M
                      FIBOX MCE65 4M
                      3973423

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. Modular
                      3. Polycarbonate
                      4. 127 mm
                      5. 200 mm
                      6. 120 mm
                      7. IP65
                      Each
                      1+
                      € 40,270
                      5+
                      € 39,460
                      10+
                      € 38,660
                      20+
                      € 37,850
                      Min: 1 / Meerdere: 1
                      Modular
                      Polycarbonate
                      127mm
                      200mm
                      120mm
                      IP65
                      Transparent
                      5"
                      7.87"
                      4.72"
                      MCE65 Series
                      MCE65 48M
                      FIBOX MCE65 48M
                      3973431

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. Modular
                      3. Polycarbonate
                      4. 318 mm
                      5. 663 mm
                      6. 142 mm
                      7. IP65
                      Each
                      1+
                      € 157,600
                      5+
                      € 154,450
                      10+
                      € 151,300
                      Min: 1 / Meerdere: 1
                      Modular
                      Polycarbonate
                      318mm
                      663mm
                      142mm
                      IP65
                      Transparent
                      12.52"
                      26.1"
                      5.59"
                      MCE65 Series
                      VergelijkenPrijs voorHoeveelheid
                      1-8 van 8 artikelen
                      van 1 pagina('s)
                      Contact
                      Klantenservice 030-2417373
                      Technische ondersteuning 030-2417321
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
                      Waarom ons kiezen
                      Kwaliteitsbeleid
                      Carrières
                      ESG
                      Social Media +

                      Word een Farnell Insider

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEXTrade Account
                      Privacy
                      Toegangsvoorwaarden
                      Wettelijke en auteursrechtelijke opmerkingen
                      Verkoopvoorwaarden
                      Websitestructuur
                      Gebruiksvoorwaarden voor API
                      An Avnet Company© 2024 Premier Farnell Limited. Alle rechten voorbehouden.
                      Farnell is een handelsnaam van Farnell (Nederland) BV.
                      Registratienummer: 106237 | Geregistreerd kantoor: Zonnebaan 9, 3542EA Utrecht, Nederland.