Heeft u meer nodig?
| Hoeveelheid | |
|---|---|
| 1+ | € 443,960 |
Productgegevens
Productoverzicht
AKX00056 is a Pro Industrial Automation and Lighting Kit. That is the perfect way to learn and create solutions focused on a micro PLC programming environment, industrial communication protocols and control applications. Develop experience in programming a micro PLC with IEC 61131-3 languages or Arduino C++ to realize a small industrial control system. Experience multiple communication features (Ethernet and Wi-Fi®) and get familiar with Fieldbus communications (Modbus RTU through RS485 and Modbus TCP through Ethernet). The Arduino PRO Kits are development enablers designed to offer end-to-end solutions to deep dive the technological experiences offered by the Arduino Ecosystem, targeting specific verticals. Made of a set of selected products, accessories, tools and guides, are easy and ready-to-use bundles to build professional applications and proof of concepts. Typical applications include smart cities - building automation (facility management) and industrial automation.
- 1hr remote consulting for product selection with an Arduino or Arduino partner expert
- 2hrs remote technical support from an Arduino expert
Inhoud
Arduino Opta RS485, Arduino Opta Wi-Fi, Single phase power analyser AC/DC - 100A, Power supply for switching Opta, Software (Arduino Cloud for Business 3 months voucher and PLC IDE for Opta, prelicensed).
Technische specificaties
ARM Cortex M7/M4
STM32H7
1MB
Ethernet, RS485, Wi-Fi
-20°C to +50°C
No SVHC (27-Jun-2024)
-
480MHz
Arduino Opta RS485/WiFi, Single Phase Power Analyzer AC/DC-100 A, Switching Power Supply for Opta
-
Yes
Technische documenten (1)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Italy
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
Conformiteitsverklaring