LUXEON Rebel Single Colour COB LEDs:
9 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
COB Colour
Colour Rendering Index Max
Wavelength Typ
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Lens Type
Lens Shape
Height
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 3,850 10+ € 2,790 25+ € 2,730 | Min: 1 / Meerdere: 1 | Red | - | - | 46mW | 40lm | 350mA | 125° | 3.6V | 4.61mm | 3.17mm | 1812 | 47lm/W | Power LED Lens | Dome | 2.1mm | LUXEON Rebel | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 1+ € 4,640 | Min: 10 / Meerdere: 1 | Red Orange | - | - | 56mW | 50lm | 350mA | 125° | 3.6V | 4.61mm | 3.17mm | 1812 | 57lm/W | Power LED Lens | Dome | 2.1mm | LUXEON Rebel | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 4,640 | Min: 1 / Meerdere: 1 | Red Orange | - | - | 56mW | 50lm | 350mA | 125° | 3.6V | 4.61mm | 3.17mm | 1812 | 57lm/W | Power LED Lens | Dome | 2.1mm | LUXEON Rebel | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 25+ € 2,730 | Min: 100 / Meerdere: 1 | Red | - | - | 46mW | 40lm | 350mA | 125° | 3.6V | 4.61mm | 3.17mm | 1812 | 47lm/W | Power LED Lens | Dome | 2.1mm | LUXEON Rebel | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 6000+ € 2,550 | Min: 6000 / Meerdere: 6000 | Blue | - | - | 28mW | 23.5lm | 350mA | 125° | 3.4V | 4.61mm | 3.17mm | 1812 | 26lm/W | Power LED Lens | Dome | 2.1mm | LUXEON Rebel | |||||
Each Verpakkingsopties | 10000+ € 1,650 | Min: 10000 / Meerdere: 10000 | Blue | - | - | 520mW | - | 700mA | 125° | 3.25V | 4.61mm | 3.17mm | 1812 | - | Power LED Lens | Dome | 2.1mm | LUXEON Rebel | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 6000+ € 2,550 | Min: 6000 / Meerdere: 6000 | Blue | - | - | 28mW | 23.5lm | 350mA | 125° | 3.4V | 4.61mm | 3.17mm | 1812 | 26lm/W | Power LED Lens | Dome | 2.1mm | LUXEON Rebel | |||||
Each Verpakkingsopties | 10000+ € 1,650 | Min: 10000 / Meerdere: 10000 | Blue | - | - | 520mW | - | 700mA | 125° | 3.25V | 4.61mm | 3.17mm | 1812 | - | Power LED Lens | Dome | 2.1mm | LUXEON Rebel | |||||
Each | 1+ € 4,350 10+ € 3,610 50+ € 3,280 100+ € 3,170 400+ € 3,080 Meer prijzen... | Min: 1 / Meerdere: 1 | Green | 70 | 550nm | 1W | 53lm | 350mA | 110° | 3.42V | 8mm | 6mm | SMD-2, Gull Wing | - | Power LED Lens | Dome | 4.8mm | LUXEON Rebel | |||||