RACD07 Series AC / DC LED Power Supplies:
4 gevonden productenRACD07 Series AC / DC LED Power Supplies
The RACD07 is a constant current 7W AC/DC source for LED lighting with a wide input voltage range.The LED drivers are available with constant current outputs of 250mA, 350mA, 500mA or 680mA. The series is IP67 rated and suitable for use in dry, damp or wet areas. RACD07 drivers have a 3 year warranty.
- 7W Class II AC-DC LED power supply
- Suitable for high brightness LED
- 250mA, 350mA, 500mA and 680mA constant current operation
- 3.75kVAC isolation
- Fused input and SCP, OCP, OVP, OLP
- IP67 rated
- Input Voltage Range: 90VAC - 295VAC, 120VDC-415VDC
- Short Circuit Protection (SCP): Hiccup Mode, auto recovery after fault condition is removed
- Overload Protection (OLP): 105% - 120% typ
- Directives REACH, RoHS 2+ (10/10), WEEE
Weergeven
Koper
Ingenieur
Fabrikant
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 13,920 5+ € 13,660 10+ € 13,400 50+ € 11,540 100+ € 11,200 Meer prijzen... | Min: 1 / Meerdere: 1 | 7W | 21VDC | 350mA | Constant Current | 90V | 295V | RACD07 Series | |||||
Each | 1+ € 13,270 5+ € 13,110 10+ € 12,950 50+ € 11,750 100+ € 11,330 Meer prijzen... | Min: 1 / Meerdere: 1 | 7W | 28VDC | 250mA | Constant Current | 90V | 295V | RACD07 Series | |||||
Each | 1+ € 13,670 5+ € 13,280 10+ € 12,880 50+ € 12,490 100+ € 12,010 Meer prijzen... | Min: 1 / Meerdere: 1 | 7W | 14.5VDC | 500mA | Constant Current | 90V | 295V | RACD07 Series | |||||
Each | 1+ € 13,920 5+ € 13,630 10+ € 13,340 50+ € 11,980 100+ € 11,500 Meer prijzen... | Min: 1 / Meerdere: 1 | 7W | 10.5VDC | 680mA | Constant Current | 90V | 295V | RACD07 Series |