Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenin English
Home
Log in
Registreer
Mijn account
0
0 artikelen€ 0,00
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
                                                                                                2. LED Lighting Components
                                                                                                3. LED Power Supplies
                                                                                                4. AC / DC LED Power Supplies
                                                                                                5. PWM-40 AC / DC LED Power Supplies

                                                                                                PWM-40 AC / DC LED Power Supplies:

                                                                                                4 gevonden producten
                                                                                                Weergeven
                                                                                                Koper
                                                                                                Ingenieur
                                                                                                Fabrikant
                                                                                                Power Supply Applications
                                                                                                Output Power Max
                                                                                                Output Voltage Max
                                                                                                Output Current
                                                                                                LED Driver Mode
                                                                                                Input Voltage Min
                                                                                                Input Voltage Max
                                                                                                Product Range
                                                                                                Verpakking
                                                                                                Filter(s) toegepast
                                                                                                1 Filter(s) geselecteerd
                                                                                                VergelijkenPrijs voorHoeveelheid
                                                                                                PWM-40-24
                                                                                                MEAN WELL PWM-40-24
                                                                                                3253450

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                MEAN WELL
                                                                                                1. LED Driver
                                                                                                2. LED Lighting
                                                                                                3. 40.08 W
                                                                                                4. 24 VDC
                                                                                                5. 1.67 A
                                                                                                6. Constant Voltage
                                                                                                7. 90 V
                                                                                                Each
                                                                                                1+
                                                                                                € 38,570
                                                                                                5+
                                                                                                € 36,640
                                                                                                10+
                                                                                                € 35,340
                                                                                                50+
                                                                                                € 34,340
                                                                                                100+
                                                                                                € 33,650
                                                                                                Min: 1 / Meerdere: 1
                                                                                                LED Lighting
                                                                                                40.08W
                                                                                                24VDC
                                                                                                1.67A
                                                                                                Constant Voltage
                                                                                                90V
                                                                                                305V
                                                                                                PWM-40
                                                                                                PWM-40-12
                                                                                                MEAN WELL PWM-40-12
                                                                                                3253449

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                MEAN WELL
                                                                                                1. LED Driver
                                                                                                2. LED Lighting
                                                                                                3. 40.08 W
                                                                                                4. 12 VDC
                                                                                                5. 3.34 A
                                                                                                6. Constant Voltage
                                                                                                7. 90 V
                                                                                                Each
                                                                                                1+
                                                                                                € 38,570
                                                                                                5+
                                                                                                € 36,640
                                                                                                10+
                                                                                                € 35,340
                                                                                                50+
                                                                                                € 34,330
                                                                                                100+
                                                                                                € 33,640
                                                                                                Min: 1 / Meerdere: 1
                                                                                                LED Lighting
                                                                                                40.08W
                                                                                                12VDC
                                                                                                3.34A
                                                                                                Constant Voltage
                                                                                                90V
                                                                                                305V
                                                                                                PWM-40
                                                                                                PWM-40-48
                                                                                                MEAN WELL PWM-40-48
                                                                                                3253452

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                MEAN WELL
                                                                                                1. LED Driver
                                                                                                2. LED Lighting
                                                                                                3. 40.32 W
                                                                                                4. 48 VDC
                                                                                                5. 840 mA
                                                                                                6. Constant Voltage
                                                                                                7. 90 V
                                                                                                Each
                                                                                                1+
                                                                                                € 32,880
                                                                                                5+
                                                                                                € 32,460
                                                                                                10+
                                                                                                € 32,030
                                                                                                50+
                                                                                                € 31,270
                                                                                                100+
                                                                                                € 30,640
                                                                                                Min: 1 / Meerdere: 1
                                                                                                LED Lighting
                                                                                                40.32W
                                                                                                48VDC
                                                                                                840mA
                                                                                                Constant Voltage
                                                                                                90V
                                                                                                305V
                                                                                                PWM-40
                                                                                                PWM-40-36
                                                                                                MEAN WELL PWM-40-36
                                                                                                3253451

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                MEAN WELL
                                                                                                1. LED Driver
                                                                                                2. LED Lighting
                                                                                                3. 40.32 W
                                                                                                4. 36 VDC
                                                                                                5. 1.12 A
                                                                                                6. Constant Voltage
                                                                                                7. 90 V
                                                                                                Each
                                                                                                1+
                                                                                                € 26,780
                                                                                                5+
                                                                                                € 25,440
                                                                                                10+
                                                                                                € 24,560
                                                                                                50+
                                                                                                € 22,660
                                                                                                100+
                                                                                                € 22,210
                                                                                                Min: 1 / Meerdere: 1
                                                                                                LED Lighting
                                                                                                40.32W
                                                                                                36VDC
                                                                                                1.12A
                                                                                                Constant Voltage
                                                                                                90V
                                                                                                305V
                                                                                                PWM-40
                                                                                                VergelijkenPrijs voorHoeveelheid
                                                                                                1-4 van 4 artikelen
                                                                                                van 1 pagina('s)
                                                                                                Contact
                                                                                                Klantenservice 030-2417373
                                                                                                Technische ondersteuning 030-2417321
                                                                                                Live Agent
                                                                                                Geef feedback
                                                                                                Veelgestelde vragen
                                                                                                Help
                                                                                                Snelkoppelingen
                                                                                                Mijn bestelling volgen
                                                                                                Bestelgeschiedenis
                                                                                                Een product retourneren
                                                                                                Leveringsinformatie
                                                                                                Ons bedrijf
                                                                                                Over ons
                                                                                                Waarom ons kiezen
                                                                                                Kwaliteitsbeleid
                                                                                                Carrières
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Word een Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEXTrade Account
                                                                                                Privacy
                                                                                                Toegangsvoorwaarden
                                                                                                Wettelijke en auteursrechtelijke opmerkingen
                                                                                                Verkoopvoorwaarden
                                                                                                Terms of Use for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rechten voorbehouden.
                                                                                                Farnell is een handelsnaam van Farnell (Nederland) BV.
                                                                                                Registratienummer: 106237 | Geregistreerd kantoor: Zonnebaan 9, 3542EA Utrecht, Nederland.