Heeft u meer nodig?
Hoeveelheid | |
---|---|
1+ | € 18,950 |
5+ | € 16,980 |
10+ | € 15,010 |
50+ | € 13,630 |
100+ | € 12,250 |
250+ | € 12,010 |
Productgegevens
Productoverzicht
The HFBR-2532Z is a 1MBd high performance Link Receiver for solving problems with voltage isolation/insulation, EMI/RFI immunity or data security. The device includes a monolithic DC coupled, digital IC receiver with open collector Schottky output transistor. An internal pull-up resistor is available for use in the receiver. A shield has been integrated into the receiver IC to provide additional, localized noise immunity.
- DC-5MBd Enhanced digital links
- Extended distance links up to 120m at 40kBd
- 6mA Peak supply current
- Horizontal and vertical mounting
- Interlocking feature
- High noise immunity
- Easy connections of simplex, duplex and latching connectors
- Transmitters incorporate a 660nm red LED for easy visibility
- Compatible with standard TTL circuitry
Toepassingen
Automotive, Fibre Optics, Sensing & Instrumentation, Power Management, Automation & Process Control, Imaging, Video & Vision, Audio, Industrial
Waarschuwingen
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technische specificaties
660nm
70m
No SVHC (23-Jan-2024)
1Mbaud
-
Technische documenten (2)
Aanverwante producten
1 product gevonden
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Philippines
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring