SMG Series Leaded Aluminium Electrolytic Capacitors:
7 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ € 0,302 50+ € 0,206 250+ € 0,181 500+ € 0,143 1500+ € 0,130 Meer prijzen... | Min: 5 / Meerdere: 5 | 10µF | 63V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 2mm | 5mm | 11mm | SMG Series | 65mA | -40°C | 85°C | |||||
Each | 1+ € 0,151 | Min: 1 / Meerdere: 1 | 220µF | 25V | - | - | - | - | - | 3.5mm | 8mm | 11.5mm | SMG Series | 330mA | -40°C | 85°C | |||||
Each | 1+ € 3,110 | Min: 1 / Meerdere: 1 | 4700µF | 35V | 20% | PC Pin | 1000 hours @ 105C | Polar | Radial Leaded | 10mm | 22mm | 30mm | SMG Series | 2.38A | -40°C | 85°C | |||||
Each | 1+ € 3,140 | Min: 1 / Meerdere: 1 | 270µF | 200V | 20% | PC Pin | 1000 hours @ 105C | Polar | Radial Leaded | 10mm | 20mm | 30mm | SMG Series | 830mA | -40°C | 85°C | |||||
Each | 5+ € 0,353 50+ € 0,154 250+ € 0,115 500+ € 0,114 1000+ € 0,113 Meer prijzen... | Min: 5 / Meerdere: 5 | 100µF | 25V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 2.5mm | 6.3mm | 11mm | SMG Series | 190mA | -40°C | 85°C | |||||
Each | 5+ € 0,452 50+ € 0,282 250+ € 0,271 500+ € 0,260 1000+ € 0,249 Meer prijzen... | Min: 5 / Meerdere: 5 | 100µF | 63V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 5mm | 10mm | 12.5mm | SMG Series | 300mA | -40°C | 85°C | |||||
Each | 1+ € 0,337 10+ € 0,238 25+ € 0,195 50+ € 0,150 100+ € 0,107 | Min: 1 / Meerdere: 1 | 0.33µF | 50V | 20% | PC Pin | 1000 hours @ 105C | Polar | Radial Leaded | 2mm | 5mm | 11mm | SMG Series | 4.3mA | -40°C | 85°C |