Leaded Aluminium Electrolytic Capacitors:
27 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 0,760 10+ € 0,477 50+ € 0,473 100+ € 0,403 200+ € 0,372 Meer prijzen... | Min: 1 / Meerdere: 1 | 470µF | 35V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | - | 15mm | UHE Series | - | 1.45A | -40°C | 105°C | - | |||||
Each | 1+ € 2,190 5+ € 2,100 10+ € 1,170 20+ € 1,140 40+ € 1,100 Meer prijzen... | Min: 1 / Meerdere: 1 | 470µF | 80V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | - | 20mm | FS Series | - | 1.45A | -40°C | 105°C | - | |||||
Each | 1+ € 1,280 3+ € 1,140 5+ € 0,993 10+ € 0,850 20+ € 0,794 Meer prijzen... | Min: 1 / Meerdere: 1 | 10000µF | 6.3V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 7.5mm | 16mm | - | 25mm | M-A Series | - | 1.45A | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ € 2,240 10+ € 1,190 25+ € 1,130 50+ € 1,070 100+ € 1,010 Meer prijzen... | Min: 1 / Meerdere: 1 | 470µF | 80V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | - | 20mm | FS Series | - | 1.45A | -40°C | 105°C | - | |||||
Each | 1+ € 1,870 5+ € 1,820 10+ € 1,010 20+ € 0,995 40+ € 0,953 Meer prijzen... | Min: 1 / Meerdere: 1 | 270µF | 100V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | - | 20mm | FS Series | - | 1.45A | -40°C | 105°C | - | |||||
Each | 1+ € 6,280 5+ € 4,970 10+ € 3,660 25+ € 3,370 50+ € 3,300 | Min: 1 / Meerdere: 1 | 6800µF | 10V | ± 20% | Axial Leaded | 8000 hours @ 125°C | Polar | Axial Leaded | - | 18mm | 30mm | - | 126 ALX Series | 0.065ohm | 1.45A | -40°C | 125°C | - | |||||
Each | 1+ € 1,400 10+ € 0,779 | Min: 1 / Meerdere: 1 | 1000µF | 63V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | - | 25mm | CKE Series | 0.166ohm | 1.45A | -40°C | 105°C | - | |||||
Each | 1+ € 0,661 50+ € 0,406 100+ € 0,357 250+ € 0,319 500+ € 0,279 Meer prijzen... | Min: 1 / Meerdere: 1 | 470µF | 35V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | 5mm | 12.5mm | - | 15mm | KY Series | - | 1.45A | -40°C | 105°C | - | |||||
Each | 1+ € 0,644 50+ € 0,395 100+ € 0,348 250+ € 0,310 500+ € 0,272 Meer prijzen... | Min: 1 / Meerdere: 1 | 1500µF | 10V | ± 20% | Radial Leaded | 8000 hours @ 105°C | Polar | - | 5mm | 12.5mm | - | 15mm | KY Series | - | 1.45A | -40°C | 105°C | - | |||||
Each | 1+ € 0,533 50+ € 0,331 100+ € 0,292 250+ € 0,253 | Min: 1 / Meerdere: 1 | 1000µF | 16V | ± 20% | Radial Leaded | 6000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | - | 16mm | YXG Series | - | 1.45A | -40°C | 105°C | - | |||||
CHEMI-CON | Each | 500+ € 1,070 1000+ € 0,931 2500+ € 0,834 | Min: 500 / Meerdere: 500 | 68µF | 350V | ± 20% | PC Pin | 3000 hours @ 125°C | Polar | Radial Leaded | 5mm | 12.5mm | - | 40mm | GXF Series | - | 1.45A | -40°C | 125°C | - | ||||
Each | 250+ € 1,660 | Min: 250 / Meerdere: 250 | 6800µF | 6.3V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Bi-Polar [Non-Polar] | Radial Leaded | 7.5mm | 18mm | - | 35.5mm | SU Series | - | 1.45A | -40°C | 85°C | - | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ € 0,425 | Min: 2000 / Meerdere: 2000 | 3300µF | 25V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | - | 32mm | ESH Series | - | 1.45A | -25°C | 105°C | - | |||||
Each | 500+ € 0,846 | Min: 500 / Meerdere: 500 | 330µF | 50V | ± 20% | Radial Leaded | 2000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 16mm | - | 15mm | TA Series | - | 1.45A | -40°C | 125°C | - | |||||
Each | 500+ € 0,846 | Min: 500 / Meerdere: 500 | 470µF | 35V | ± 20% | Radial Leaded | 2000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 16mm | - | 15mm | TA Series | - | 1.45A | -40°C | 125°C | - | |||||
Each (Supplied on Full Reel) Volle reel | 2400+ € 0,635 | Min: 2400 / Meerdere: 2400 | 1500µF | 63V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | - | 36mm | ESH Series | - | 1.45A | -25°C | 105°C | - | |||||
Each | 1+ € 2,470 10+ € 1,940 50+ € 1,520 100+ € 1,430 200+ € 1,330 Meer prijzen... | Min: 1 / Meerdere: 1 | 56µF | 450V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 14.5mm | - | 35mm | BXW Series | - | 1.45A | -40°C | 105°C | - | |||||
Each | 500+ € 0,846 | Min: 500 / Meerdere: 500 | 470µF | 35V | ± 20% | Radial Leaded | 2000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 16mm | - | 15mm | TA Series | - | 1.45A | -40°C | 125°C | AEC-Q200 | |||||
Each | 500+ € 0,846 | Min: 500 / Meerdere: 500 | 330µF | 50V | ± 20% | Radial Leaded | 2000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 16mm | - | 15mm | TA Series | - | 1.45A | -40°C | 125°C | AEC-Q200 | |||||
Each | 500+ € 0,546 | Min: 500 / Meerdere: 500 | 10000µF | 6.3V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 7.5mm | 16mm | - | 25mm | M-A Series | - | 1.45A | -40°C | 85°C | - | |||||
Each | 1+ € 0,407 | Min: 1 / Meerdere: 1 | 2200µF | 40V | ± 20% | Axial Leaded | 2000 hours @ 105°C | Polar | Axial Leaded | - | 18mm | 36mm | - | MCAX Series | - | 1.45A | -40°C | 105°C | - | |||||
Each | 1+ € 0,629 10+ € 0,577 50+ € 0,492 100+ € 0,428 200+ € 0,372 Meer prijzen... | Min: 1 / Meerdere: 1 | 560µF | 25V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Can | 5mm | 10mm | - | 20mm | WCAP-ATLI Series | - | 1.45A | -55°C | 105°C | - | |||||
Each | 1+ € 1,600 10+ € 0,803 50+ € 0,767 100+ € 0,730 200+ € 0,666 Meer prijzen... | Min: 1 / Meerdere: 1 | 180µF | 100V | ± 20% | Radial Leaded | 3000 hours @ 125°C | Polar | - | 7.5mm | 14.5mm | - | 20mm | GXF Series | 0.082ohm | 1.45A | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 2,970 10+ € 2,000 25+ € 1,800 50+ € 1,600 100+ € 1,480 Meer prijzen... | Min: 1 / Meerdere: 1 | 330µF | 220V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | - | 7.5mm | 16mm | - | 45mm | KXJ Series | - | 1.45A | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,460 10+ € 1,290 25+ € 1,210 50+ € 1,140 100+ € 1,060 Meer prijzen... | Min: 1 / Meerdere: 1 | 330µF | 200V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | - | 7.5mm | 14.5mm | - | 50mm | KXJ Series | - | 1.45A | -40°C | 105°C | AEC-Q200 |